Spectrum Control - Ferrite Beads
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SA1206C220MBNT TTI: SA1206C220MBNT Spectrum Control Availability: 0In StockFerrite Beads ARRAY,22PF,50V,0.3A | 0In Stock | SA | Reel | |||||||||||||||||
0In Stock | SA | |||||||||||||||||||
Mfr: SA1206C470MBNT TTI: Not Assigned Spectrum Control Availability: 0In StockFerrite Beads 3TERMART, 47PF,0.3,50V | 0In Stock | SA | Reel | |||||||||||||||||
Mfr: FCB-0805-A500P7 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFerrite Beads 50 OHM @ 100MHZ BEAD | Not Available Online | Ferrite Chip Beads | SMD/SMT | 50 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||||
Not Available Online | SA | |||||||||||||||||||
Not Available Online | SA |