SF1806 - Spectrum Control - Feed Through Capacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF1806Y224ZBNET TTI: SF1806Y224ZBNET Spectrum Control Availability: 0In StockFeed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI | 0In Stock | 220 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 2 A | 0.055 mm | - 25 C | + 85 C | Y5V | 40 mOhms | SF1806 | Reel | ||||
Mfr: SF1806C470SDNBT TTI: SF1806C470SDNBT Spectrum Control Availability: 0In StockFeed Through Capacitors 47pF 100V .3A 3-TERMINAL CHIP EMI | 0In Stock | 47 pF | 100 VDC | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 0.055 mm | - 55 C | + 125 C | C0G (NP0) | 300 mOhms | SF1806 | Reel | |||||
Mfr: SF1806X223SDNBT TTI: SF1806X223SDNBT Spectrum Control Availability: 0In StockFeed Through Capacitors 22KpF 100V .3A 3-TERMINAL CHIP EMI | 0In Stock | 22 nF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 0.055 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF1806 | Reel | ||||
Mfr: SF1806C471SDNBB TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 470pF 100V .3A 3-TERMINAL CHIP EMI | Not Available Online | 470 pF | 100 VDC | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.4 mm | - 55 C | + 125 C | C0G (NP0) | 300 mOhms | SF1806 | Bulk | |||||
Mfr: SF1806C471SDNBT TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 470pF 100V .3A 3-TERMINAL CHIP EMI | Not Available Online | 470 pF | 100 VDC | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.4 mm | - 55 C | + 125 C | C0G (NP0) | 300 mOhms | SF1806 | Reel | |||||
Mfr: SF1806X103SDNBT TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 10KpF 100V .3A 3-TERMINAL CHIP EMI | Not Available Online | 10 nF | 100 VDC | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 0.055 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF1806 | Reel |