• Transistors
  • JFETs

Semelab / TT Electronics - JFETs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Vds - Drain-Source Breakdown Voltage
Vgs - Gate-Source Breakdown Voltage
Gate-Source Cutoff Voltage
Drain-Source Current at Vgs=0
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: SML100M12MSF
TTI: Not Assigned
Semelab / TT Electronics
Availability:

Not Available Online

Obsolete
JFETs

Not Available Online

Call
or
View Details
Call to Verify
SiC
Through Hole
TO-258AA
N-Channel
Single
1.2 kV
- 15 V to 3 V
1 mA
24 A
90 mOhms
70 W
- 55 C
+ 200 C