Semelab / TT Electronics - Bipolar Transistors - BJT
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-39-3 | PNP | Single | 60 V | 5 W | 70 MHz | ||||||||||||
Not Available Online | Si | Through Hole | TO-3-2 | PNP | Single | 100 V | 90 W | 7 MHz | BDX |
- 1
- 2