Semelab / TT Electronics - SiC Schottky Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML10SIC06YC TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineSiC Schottky Diodes | Not Available Online | Through Hole | TO-257AA-3 | Dual | 10 A | 600 V | 1.5 V | 250 A | 50 uA | - 55 C | + 225 C | 600 V | |||||
Mfr: SML020DH12 TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineSiC Schottky Diodes | Not Available Online | Through Hole | TO-258AA-3 | Dual | 20 A | 1.2 kV | 1.6 V | 50 A | 200 uA | - 55 C | + 200 C | 1.2 kV |