Samtec - Headers & Wire Housings
669,522 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSW-105-07-T-S TTI: TSW-105-07-T-S Samtec Availability: 1,225In StockHeaders & Wire Housings 2.54MM CLASSIC PCB HDR STRIP | 1,225In Stock | Headers | Pin Header | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5.84 mm (0.23 in) | 2.54 mm (0.1 in) | TSW | Board-to-Board, Cable | - 55 C | + 105 C | Bulk | |||||
Mfr: T1M-05-GF-DV-K TTI: T1M-05-GF-DV-K Samtec Availability: 400In StockHeaders & Wire Housings 1.00MM MICRO MATE WTB HDR | 400In Stock | Headers | Discrete Wire Terminal Strip | 10 Position | 1 mm (0.039 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | T1M | Board-to-Cable | 28 AWG | - 55 C | + 125 C | Reel | ||||||
Samtec Availability: 1,750In StockHeaders & Wire Housings 1.27MM TIGER EYE HR SCKT STRIP | 1,750In Stock | Headers | Socket | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Right Angle | Socket (Female) | Gold | SFMH | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Reel | |||||
Mfr: CLP-107-02-F-DH TTI: CLP-107-02-F-DH Samtec Availability: 992In StockHeaders & Wire Housings 1.27MM LOW PRO SOCKET STRIP | 992In Stock | Sockets | Socket | 14 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Horizontal | Socket (Female) | Gold | CLP | Tiger Claw | Board-to-Board | - 55 C | + 125 C | Tube | ||||||
Mfr: CLP-103-02-L-DH-TR TTI: CLP-103-02-L-DH-TR Samtec Availability: 4,900In StockHeaders & Wire Housings 1.27MM LOW PRO DUAL-WIPE SCKT | 4,900In Stock | Sockets | Socket | 6 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Horizontal | Socket (Female) | Gold | CLP | Tiger Claw | Board-to-Board | - 55 C | + 125 C | Reel | ||||||
Mfr: TSW-109-07-T-D TTI: TSW-109-07-T-D Samtec Availability: 1,500In StockHeaders & Wire Housings 2.54MM THROUGH HOLE HEADER | 1,500In Stock | Headers | Pin Header | 18 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5.84 mm (0.23 in) | 2.54 mm (0.1 in) | TSW | Board-to-Board, Cable | - 55 C | + 105 C | Bulk | |||||
Mfr: CLP-103-02-L-D-A-TR TTI: CLP-103-02-L-D-A-TR Samtec Availability: 2,250In StockHeaders & Wire Housings 1.27MM LOW PRO DUAL-WIPE SCKT | 2,250In Stock | Sockets | Socket | 6 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Socket (Female) | Gold | CLP | Tiger Claw | Board-to-Board | - 55 C | + 125 C | Reel | ||||||
Mfr: TSW-109-07-L-D TTI: TSW-109-07-L-D Samtec Availability: 950In StockHeaders & Wire Housings 2.54MM THROUGH HOLE HEADER | 950In Stock | Headers | Pin Header | 18 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | 2.54 mm (0.1 in) | TSW | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | |||||
Mfr: HTSW-104-14-G-T TTI: HTSW-104-14-G-T Samtec Availability: 3,000In Stock1,006 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM HIGH TEMP HDR STRIPS | 3,000In Stock1,006 Factory Stock Can Ship 10 Days | Headers | Pin Header | 12 Position | 2.54 mm (0.1 in) | 3 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 8.13 mm (0.32 in) | 2.79 mm (0.11 in) | HTSW | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | |||||
Mfr: T2M-105-01-L-D-TH-WT TTI: T2M-105-01-L-D-TH-WT Samtec Availability: 1,296In StockHeaders & Wire Housings 2.00MM TIGER EYE BTB WTB HDR | 1,296In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: TFM-104-01-L-D-RA TTI: TFM-104-01-L-D-RA Samtec Availability: 340In StockHeaders & Wire Housings 1.27MM BTB WTB SHROUDED HDR | 340In Stock | Headers | Shrouded | 8 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | TFM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: MTLW-107-07-S-D-200 TTI: MTLW-107-07-S-D-200 Samtec Availability: 13In Stock738 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM LOW PRO TERM STRIP | 13In Stock738 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 14 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.08 mm (0.2 in) | 4.32 mm (0.17 in) | MTLW | Flex Stack | - 55 C | + 125 C | Bulk | |||||
Mfr: HLE-110-02-G-DV-LC-P TTI: HLE-110-02-G-DV-LC-P Samtec Availability: 2,992In Stock96 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM TIGER BEAM SOCKET | 2,992In Stock96 Factory Stock Can Ship 10 Days | Sockets | Socket | 20 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 3.055 mm (0.12 in) | HLE | Tiger Beam | Board-to-Board | - 55 C | + 125 C | Tube | |||||
Mfr: HTSW-103-07-S-S TTI: HTSW-103-07-S-S Samtec Availability: 985In StockHeaders & Wire Housings 2.54MM HIGH TEMP PCB HDR STRIP | 985In Stock | Headers | Pin Header | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | 2.54 mm (0.1 in) | HTSW | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | |||||
Mfr: FTSH-140-02-F-D-RA TTI: FTSH-140-02-F-D-RA Samtec Availability: 75In StockHeaders & Wire Housings 1.27MM HIGH RELIABIL HDR STRIP | 75In Stock | Headers | Shrouded | 80 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 1.91 mm (0.075 in) | FTSH | Board-to-Board | - 55 C | + 125 C | Tube | |||||
392In Stock | Sockets | Socket | 40 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Gold | SQT | FleXYZ | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||||
Mfr: ISD2-02-D-M TTI: ISD2-02-D-M Samtec Availability: 10In StockHeaders & Wire Housings 2.00MM TIGER EYE DISCRETE HSG | 10In Stock | Wire Housings | Receptacle Housing | 4 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | ISD2 | Tiger Eye | - 55 C | + 125 C | Tube | |||||||
Mfr: TSM-103-01-S-SV-TR TTI: TSM-103-01-S-SV-TR Samtec Availability: 1,050In StockHeaders & Wire Housings 2.54MM SMT STRIP HEADER | 1,050In Stock | Headers | Unshrouded | 3 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | Board-to-Board, Cable | - 55 C | + 125 C | Reel | ||||||
Mfr: CES-105-02-G-S TTI: CES-105-02-G-S Samtec Availability: 200In StockHeaders & Wire Housings 2.54MM LOW PRO TH STRIP REC | 200In Stock | Headers | 5 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | 5.66 mm (0.223 in) | CES | - 55 C | + 125 C | Tube | |||||||
Mfr: TFM-103-02-L-D-K-TR TTI: TFM-103-02-L-D-K-TR Samtec Availability: 475In StockHeaders & Wire Housings 1.27MM TIGER EYE BOX HDR | 475In Stock | Headers | Pin Header | 6 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | TFM | Tiger Eye | Board-to-Board | - 55 C | + 125 C | Reel | ||||||
Samtec Availability: 900In StockHeaders & Wire Housings 1.27MM TIGER EYE BTB WTB HDR | 900In Stock | Headers | Shrouded | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Reel | |||||
3,364In Stock | Headers | Pin Header | 26 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | 2.54 mm (0.1 in) | TSW | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | ||||||
Mfr: HTSS-136-02-G-D-72 TTI: HTSS-136-02-G-D-72 Samtec Availability: 10In StockHeaders & Wire Housings 2.54MM SHROUDED TERM STRIP | 10In Stock | Headers | Shrouded | 72 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | HTSS | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | |||||||
Mfr: MTMM-114-07-S-D-295 TTI: MTMM-114-07-S-D-295 Samtec Availability: 1,000In Stock261 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.00MM VARIABLE POST HDR STRIP | 1,000In Stock261 Factory Stock Can Ship 10 Days | Headers | 28 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | MTMM | - 55 C | + 125 C | Bulk | |||||||||
Mfr: SSW-105-01-G-S TTI: SSW-105-01-G-S Samtec Availability: 2,855In StockHeaders & Wire Housings 2.54MM TIGER BUY SOCKET REC | 2,855In Stock | Sockets | Socket | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder | Straight | Gold | SSW | Tiger Buy | - 55 C | + 125 C | Bulk |