Samtec - Headers & Wire Housings
669,520 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSM-103-01-T-DV-P-TR TTI: TSM-103-01-T-DV-P-TR Samtec Availability: 2,700In StockHeaders & Wire Housings 2.54MM SMT TERMINAL STRIP | 2,700In Stock | Headers | Unshrouded | 6 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | Board-to-Board, Cable | - 55 C | + 105 C | Reel | ||||||
Samtec Availability: 1,750In StockHeaders & Wire Housings 1.27MM SHROUDED TERMIAL STRIP | 1,750In Stock | Headers | Shrouded | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | SHF | Board-to-Cable | - 55 C | + 125 C | Reel | |||||
1,905In Stock | Sockets | 24 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Gold | SSW | Tiger Buy | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: SSW-106-01-G-S TTI: SSW-106-01-G-S Samtec Availability: 1,015In StockHeaders & Wire Housings 2.54MM TIGER BUY SOCKET STRIP | 1,015In Stock | Sockets | Socket | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder | Straight | Gold | SSW | Tiger Buy | - 55 C | + 125 C | Bulk | ||||||||
3,713In Stock | Sockets | Socket | 6 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Socket (Female) | Gold | CLP | Tiger Claw | Board-to-Board | - 55 C | + 125 C | Each | |||||||
Mfr: SHF-105-01-L-D-SM-LC TTI: SHF-105-01-L-D-SM-LC Samtec Availability: 405In StockHeaders & Wire Housings | 405In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | SHF | Board-to-Cable | - 55 C | + 125 C | Tube | |||||
Mfr: TSW-105-25-L-S-RA TTI: TSW-105-25-L-S-RA Samtec Availability: 125In StockHeaders & Wire Housings 2.54MM PCB HDR STRIP | 125In Stock | Headers | Pin Header | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 8.13 mm (0.32 in) | 2.54 mm (0.1 in) | TSW | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | |||||
Mfr: CLP-112-02-F-D-A TTI: CLP-112-02-F-D-A Samtec Availability: 1,813In StockHeaders & Wire Housings 1.27MM LOW PRO DUAL WIPE SKT | 1,813In Stock | Sockets | Socket | 24 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Socket (Female) | Gold | CLP | Tiger Claw | Board-to-Board | - 55 C | + 125 C | Tube | ||||||
Mfr: CLT-103-02-G-D-TR TTI: CLT-103-02-G-D-TR Samtec Availability: 4,800In StockHeaders & Wire Housings 2.00MM LOW PRO DUAL WIPE SKT | 4,800In Stock | Sockets | 6 Position | 2 mm (0.079 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Gold | CLT | Tiger Claw | - 55 C | + 125 C | Reel | |||||||||
Mfr: MTMM-110-07-S-D-295 TTI: MTMM-110-07-S-D-295 Samtec Availability: 2,850In Stock435 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.00MM VARIABLE POST HDR STRIP | 2,850In Stock435 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 20 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | MTMM | - 55 C | + 125 C | Bulk | |||||||
Mfr: BCS-117-LM-D-TE TTI: BCS-117-LM-D-TE Samtec Availability: 39In Stock346 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM PASS-THROUGH SKT STRIP | 39In Stock346 Factory Stock Can Ship 10 Days | Headers | 34 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder | Straight | Gold | 3.05 mm (0.12 in) | BCS | Tiger Claw | - 55 C | + 125 C | Tube | ||||||||
Mfr: MTSW-115-08-G-D-315 TTI: MTSW-115-08-G-D-315 Samtec Availability: 300In Stock533 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM PCB HDR STRIP | 300In Stock533 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 30 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 8.001 mm (0.315 in) | MTSW | Flex Stack | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | |||||
Mfr: ISDF-04-D-M TTI: ISDF-04-D-M Samtec Availability: 1,431In StockHeaders & Wire Housings 1.27MM TIGER EYE DISCRETE HSG | 1,431In Stock | Wire Housings | Receptacle Housing | 8 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | ISDF | Tiger Eye | - 55 C | + 125 C | Tube | |||||||
Mfr: SFM-110-02-S-D-LC TTI: SFM-110-02-S-D-LC Samtec Availability: 70In StockHeaders & Wire Housings TIGER EYE HR SOCKET STRIP | 70In Stock | Headers | Socket | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | SFM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: SSW-102-01-G-S TTI: SSW-102-01-G-S Samtec Availability: 1,940In StockHeaders & Wire Housings 2.54MM TIGER BUY STRIP REC | 1,940In Stock | Sockets | Socket | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder | Straight | Gold | SSW | Tiger Buy | - 55 C | + 125 C | Bulk | ||||||||
Mfr: SSQ-110-02-G-D TTI: SSQ-110-02-G-D Samtec Availability: 708In StockHeaders & Wire Housings 2.54MM TIGER BUY SOCKET STRIP | 708In Stock | Headers | Socket | 20 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | SSQ | Tiger Buy | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | |||||
Mfr: HPT-125-01-L-D-RA TTI: HPT-125-01-L-D-RA Samtec Availability: 1,566In StockHeaders & Wire Housings | 1,566In Stock | Headers | Pin Strip | 50 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 2.29 mm (0.09 in) | HPT | - 55 C | + 125 C | Tube | ||||||
Samtec Availability: 750In StockHeaders & Wire Housings 1.27MM SHROUDED IDC HDR | 750In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | EHF | Board-to-Cable | - 55 C | + 125 C | Reel | |||||
Mfr: SSW-116-01-G-S TTI: SSW-116-01-G-S Samtec Availability: 185In StockHeaders & Wire Housings 2.54MM TIGER BUY SOCKET STRIP | 185In Stock | Sockets | Socket | 16 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder | Straight | Gold | SSW | Tiger Buy | - 55 C | + 125 C | Tray | ||||||||
861In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFM | Tiger Eye | Board-to-Board, Cable | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | ||||||
Mfr: TFM-115-01-S-D-A TTI: TFM-115-01-S-D-A Samtec Availability: 300In StockHeaders & Wire Housings 1.27MM TIGER EYE BTB WTB HDR | 300In Stock | Headers | Shrouded | 30 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | TFM | Tiger Eye | Board-to-Board, Cable | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | |||||
Mfr: TFML-120-01-S-D-RA TTI: TFML-120-01-S-D-RA Samtec Availability: 2,060In StockHeaders & Wire Housings 1.27MM TIGER EYE BOX HDR | 2,060In Stock | Headers | Shrouded | 40 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | TFML | Tiger Eye | Board-to-Board, Cable | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | ||||
Mfr: SFM-130-02-S-D-LC TTI: SFM-130-02-S-D-LC Samtec Availability: 442In StockHeaders & Wire Housings 1.27MM TIGER EYE HR SKT STRIP | 442In Stock | Headers | Socket | 60 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | SFM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: SFM-140-02-S-D-A TTI: SFM-140-02-S-D-A Samtec Availability: 140In StockHeaders & Wire Housings 1.27MM TIGER EYE BTB WTB REC | 140In Stock | Headers | Socket | 80 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | SFM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: SQT-120-01-L-D-RA TTI: SQT-120-01-L-D-RA Samtec Availability: 280In StockHeaders & Wire Housings 2.00MM RUGGED PCB SOCKET | 280In Stock | 5 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Gold | SQT | FleXYZ | Tube |