CL Automotive - Samsung Electro-Mechanics - Multilayer Ceramic Capacitors MLCC - SMD/SMT
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CL10Y225KA96PNC TTI: CL10Y225KA96PNC Samsung Electro-Mechanics Availability: 12,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1608 X7S 2200000pF 10% 25V automotive grade | 12,000In Stock | 2.2 uF | 25 VDC | X7S | 10 % | 0603 | 1608 | SMD/SMT | Conductive Epoxy | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | CL Automotive | Reel | ||||
Mfr: CL05B103KB5VPNC TTI: CL05B103KB5VPNC Samsung Electro-Mechanics Availability: 300,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10nF+/-10% 50V X7R 1 0402 | 300,000In Stock | 10 nF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Conductive Epoxy | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.55 mm (0.022 in) | Automotive MLCCs | AEC-Q200 | CL Automotive | Reel | CL05B103KB5VPN | ||
Mfr: CL21B475KAB6PJE TTI: CL21B475KAB6PJE Samsung Electro-Mechanics Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 0805 X7R 4700000pF 10% 25V automotive grade | Not Available Online | 4.7 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Conductive Epoxy | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | CL Automotive | Reel |