• Phototransistors

RPM-20PB - ROHM Semiconductor - Phototransistors

1 Results
1 Results
Filtered By:SensorsOptical Sensors
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
Package / Case
Mounting Style
Peak Wavelength
Operating Supply Voltage
Maximum On-State Collector Current
Collector- Emitter Voltage VCEO Max
Collector-Emitter Breakdown Voltage
Collector-Emitter Saturation Voltage
Dark Current
Rise Time
Fall Time
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Datasheet
Mfr: RPM-20PB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
Phototransistors 32V CEO;5V ECO;30mA Phototransistor

Not Available Online

Call
or
View Details
Phototransistors
Through Hole
800 nm
30 mA
32 V
400 mV
500 nA
10 us
10 us
100 mW
- 25 C
+ 85 C
RPM-20PB