ROHM Semiconductor - Phototransistors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPT-34PB3F TTI: RPT-34PB3F ROHM Semiconductor Availability: 0In StockPhototransistors PHOTO Visible Ray Cut Colored Pkg | 0In Stock | Phototransistors | Through Hole | 800 nm | 30 mA | 32 V | 400 mV | 500 nA | 10 us | 10 us | 150 mW | - 25 C | + 85 C | RPT-34PB3F | |||||||
0In Stock | Through Hole | 30 V | 10 us | 10 us | 80 mW | - 25 C | + 85 C | RPR-220 | |||||||||||||
Mfr: RPT-37PB3F TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPhototransistors PHOTO Visible Ray Cut Colored Pkg | 0In Stock | Phototransistors | Through Hole | 800 nm | 30 mA | 32 V | 400 mV | 500 nA | 10 us | 10 us | 150 mW | - 25 C | + 85 C | RPT-37PB3F | |||||||
Mfr: RPT-38PB3F TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPhototransistors PHOTO Visible Ray Cut Colored Pkg | 0In Stock | Phototransistors | Through Hole | 800 nm | 30 mA | 32 V | 400 mV | 500 nA | 10 us | 10 us | 150 mW | - 25 C | + 85 C | RPT-38PB3F | |||||||
Mfr: SML-810TBT86 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPhototransistors PHOTOTRANSISTOR | 0In Stock | Phototransistors | 1305 (3412 metric) | SMD/SMT | 800 nm | 30 mA | 32 V | 400 mV | 500 nA | 80 mW | - 30 C | + 85 C | SML-810TB | SML-810TB | |||||||
Mfr: RPM-075PTT86 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePhototransistors PHOTO LINK MODULE | Not Available Online | SMD/SMT | 800 nm | 10 mA | 20 V | 500 nA | 10 us | 10 us | 50 mW | - 30 C | + 85 C | RPM-075PT | |||||||||
Mfr: RPR-0730 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPhototransistors Photo reflector, an analog optical sensor with infrared VCSEL (IrVCSEL) and phototransistor. It detects the approach of a person or object by reflecting light emitted from the IrVCSEL onto the nearby object | 0In Stock | - 30 C | + 85 C | ||||||||||||||||||
0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 800 nm | 30 mA | 32 V | 400 mV | 500 nA | 80 mW | - 30 C | + 85 C | SML-H10TB | |||||||||
Mfr: SCM-014TBT86 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPhototransistors PHOTOTRANSISTOR SMD | 0In Stock | Phototransistors | 1206 (3015 metric) | SMD/SMT | 800 nm | 30 mA | 32 V | 400 mV | 500 nA | 100 mW | - 40 C | + 85 C | SCM-014TB | ||||||||
Mfr: RPR-220UC30N TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePhototransistors Detect Distance 6mm Photosensor | Not Available Online | Through Hole | 30 V | 10 us | 10 us | 80 mW | - 25 C | + 85 C | RPR-220 | ||||||||||||
Mfr: RPT-38PT3F TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePhototransistors CLEAR PHOTOTRANS VISIBLE RAY CUT | Not Available Online | Through Hole | 800 nm | 30 mA | 32 V | 500 nA | 10 us | 10 us | 150 mW | - 25 C | + 85 C | RPT-38PT3F | |||||||||
Not Available Online | Phototransistors | Through Hole | 800 nm | 30 mA | 32 V | 400 mV | 500 nA | 10 us | 10 us | 100 mW | - 25 C | + 85 C | RPM-20PB | ||||||||
Mfr: RPM-22PBT86 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePhototransistors | Not Available Online | ||||||||||||||||||||
Mfr: RPM-20PBT86 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePhototransistors | Not Available Online | ||||||||||||||||||||
Not Available Online | Phototransistors | Through Hole | 30 mA | 32 V | 400 mV | 500 nA | 10 us | 10 us | 100 mW | - 25 C | + 85 C | ||||||||||
Mfr: RPM-012PBT97 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePhototransistors SMD Side View Phototransistor | Not Available Online | Phototransistors | 20 mA | 32 V | 400 mV | 500 nA | 10 us | 10 us | 75 mW | - 30 C | + 85 C | RPM-012PB | RPM-012PB | ||||||||
Mfr: RPM-012PBT87 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePhototransistors SMD IR RECEIVER SIDE VIEW | Not Available Online | 800 nm | 20 mA | 32 V | 500 nA | 10 us | 10 us | 75 mW | - 30 C | + 85 C | RPM-012PB |