ROHM Semiconductor - Photodiodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML-H10PD2BT86 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePhotodiodes Short-wavelength Infrared (SWIR) Surface Mount Photo Diodes: Short-wavelength Infrared (SWIR) Surface Mount Photo Diodes featuringInGaAs packed with black epoxy resin. | Not Available Online | Photodiodes | 0805 (2012 metric) | SMD/SMT | 1550 nm | 40 pA | 5 V | - 25 C | + 85 C | |||||||
Not Available Online | Photodiodes | SMD-2 | SMD/SMT | 940 nm | 1 nA | 3 V | 60 deg | - 25 C | + 75 C |