• IMUs - Inertial Measurement Units

ROHM Semiconductor - IMUs - Inertial Measurement Units

1 Results
1 Results
Filtered By:SensorsMotion & Position Sensors
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
Package / Case
Sensor Type
Interface Type
Output Type
Acceleration
Resolution
Sensitivity
Minimum Operating Temperature
Maximum Operating Temperature
Supply Voltage - Min
Supply Voltage - Max
Operating Supply Current
Packaging
Qualification
Series
Datasheet
Mfr: KXG03-1034-FR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
IMUs - Inertial Measurement Units Tri-axis Gyrscpe/Acl I2C, SPI 1.8V-3.3V

Not Available Online

Call
or
View Details
SMD/SMT
zzz
6-axis
I2C
Digital
2 g, 4 g, 8 g, 16 g
16 bit
- 40 C
+ 85 C
1.8 V
3.6 V
2.1 mA
Reel
KXG03-1034