KXT - ROHM Semiconductor - Accelerometers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Type | Sensing Axis | Acceleration | Sensitivity | Output Type | Interface Type | Resolution | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KX122-1037 TTI: KX122-1037 ROHM Semiconductor Availability: 0In StockAccelerometers Tri-axis Digital Accelerometer | 0In Stock | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 16384 counts/g | Digital | I2C, SPI | 8 bit, 16 bit | 3.6 V | 1.71 V | 145 uA | - 40 C | + 85 C | SMD/SMT | VFLGA-12 | Reel | |||
Mfr: KXTF9-2050 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXCJ9-1008-FR | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 16 counts/g to 1024 counts/g | Digital | I2C | 3.6 V | 1.8 V | 840 uA | - 40 C | + 85 C | Reel | ||||||
0In Stock | 3-axis | X, Y, Z | 2 g | 660 mV/g | Analog | I2C | 3.6 V | 1.8 V | 240 uA | - 40 C | + 85 C | Reel |