ROHM Semiconductor - Accelerometers
108 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Type | Sensing Axis | Acceleration | Sensitivity | Output Type | Interface Type | Resolution | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KXCJ9-1008 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KX124-1051-FR | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 1024 counts/g | Digital | I2C | 8 bit | 3.6 V | 1.8 V | - 40 C | + 85 C | Reel | ||||||
Mfr: KXTIK-1004 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KX023-1025-FR | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 256 counts/g, 512 counts/g, 1024 counts/g | Digital | I2C | 8 bit, 12 bit | 3.6 V | 1.7 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: KXRB5-2050 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXTC9-2050-PR | Not Available Online | 3-axis | X, Y, Z | 2 g | 660 mV/g | Analog | 5.25 V | 2.5 V | 500 uA | - 40 C | + 85 C | Reel | |||||||
Mfr: KXR94-2283 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXR94-2283-PR | Not Available Online | 3-axis | X, Y, Z | 2 g | 1000 mV/g | Analog | 5.25 V | 2.5 V | 1 mA | - 40 C | + 85 C | SMD/SMT | DFN-14 | Reel | |||||
Mfr: KXR94-2353 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KX124-1051-FR | Not Available Online | 3-axis | X, Y, Z | 2 g | 819 counts/g | Digital | SPI | 5.25 V | 2.5 V | 1 mA | - 40 C | + 85 C | SMD/SMT | DFN-14 | Reel | ||||
Mfr: KXP84-2050 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KX122-1037 | Not Available Online | Reel | |||||||||||||||||
Mfr: KXSS5-3028 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers 546mV/g; 2048counts; 2.8V; I2C/SPI/Analog | Not Available Online | 3-axis | X, Y, Z | 3 g | 546 mV/g | Analog | I2C, SPI | 5.25 V | 1.8 V | 800 uA | - 40 C | + 85 C | Reel | ||||||
Mfr: KXUD9-1026 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXCJ9-1008-FR | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 6 g, 8 g | 844 counts/g | Digital | I2C, SPI | 3.6 V | 1.8 V | 20 uA | - 40 C | + 85 C | Reel |