ROHM Semiconductor - Board Mount Hall Effect / Magnetic Sensors
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU52054GWZ-E2 TTI: BU52054GWZ-E2 ROHM Semiconductor Availability: 3,000In StockBoard Mount Hall Effect / Magnetic Sensors Hall Effect Sensor 0.5mA Omnipolar | 3,000In Stock | Omnipolar | 5 uA | 500 uA | 6.3 mT | 3.5 mT to - 3.5 mT | 1.65 V to 3.6 V | - 40 C | + 85 C | SMD/SMT | UCSP35L1-4 | 3.6 V | 1.65 V | BU52054GWZ | Reel | BU52054GWZ | |||
Mfr: BU52053NVX-TR TTI: BU52053NVX-TR ROHM Semiconductor Availability: 5,000In StockBoard Mount Hall Effect / Magnetic Sensors Omnipolar Detection Hall IC | 5,000In Stock | Omnipolar | 5 uA | 500 uA | 3 mT | 0.6 mT to - 0.6 mT | 3 V | - 40 C | + 85 C | SMD/SMT | 3.6 V | 1.65 V | BU52053NVX | Reel | BU52053NVX | ||||
Mfr: BU52737GWZ-E2 TTI: BU52737GWZ-E2 ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors OMNIPOLAR IC | 0In Stock | Omnipolar | 800 nA | 500 uA | - 17 mT to 17 mT | 11 mT to - 11 mT | 2.5 V to 4.5 V | - 40 C | + 85 C | SMD/SMT | UCSP35L1-4 | 4.5 V | 2.5 V | Reel | BU52737GWZ | ||||
Mfr: BD53108G-CZTL TTI: BD53108G-CZTL ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors Automotive Hall Effect Switch(S Pole Detection) | 0In Stock | Automotive | 1.3 mA | 120 mA | 33.5 mT | 17 mT | 2.7 V to 38 V | - 40 C | + 150 C | SMD/SMT | SSOP-3 | 38 V | 2.7 V | Reel | |||||
Mfr: BD53103G-CZTL TTI: BD53103G-CZTL ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors HALL EFFECT SWITCH(S POLE DETE | 0In Stock | Automotive | 1.3 mA | 120 mA | 5 mT | 2.5 mT | 2.7 V to 38 V | - 40 C | + 150 C | SMD/SMT | SSOP-3 | 38 V | 2.7 V | Reel | BD53103G-CZ | ||||
Mfr: BU52072GWZ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors Omniplar Det Hall IC 1.65-3.6V Vcc 50ms | Not Available Online | Omnipolar | 4.4 uA | 500 uA | - 3.2 mT to 3.2 mT | 1.2 mT to - 1.2 mT | 1.65 V to 3.6 V | - 40 C | + 85 C | SMD/SMT | UCSP35L1-4 | 3.6 V | 1.65 V | Reel | BU52072GWZ | ||||
Mfr: BU52792GWZ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors Omniplar Det Hall IC 2.7-5.5V Vcc 50ms | 0In Stock | Omnipolar | 3.2 uA | 500 uA | - 3.2 mT to 3.2 mT | 1.2 mT to - 1.2 mT | 2.7 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | UCSP35L1 | 5.5 V | 2.7 V | Reel | BU52792GWZ | ||||
Mfr: BD7411G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors HALL EFFECT SENSOR 1MA BIPOLAR 5V 5PIN | Not Available Online | Bipolar | 2 mA | 1 mA | 3.4 mT, 5.6 mT | 1.5 mT, 3 mT | 4.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SSOP-5 | 5.5 V | 4.5 V | BD7411G | Reel | BD7411G | |||
Mfr: BU52055GWZ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors HALL EFFECT SENS .5MA OMNI | 0In Stock | Omnipolar | 5 uA | 500 uA | 4.1 mT | 1.5 mT to - 1.5 mT | 1.65 V to 3.6 V | - 40 C | + 85 C | SMD/SMT | UCSP35L1-4 | 3.6 V | 1.65 V | BU52055GWZ | Reel | BU52055GWZ | |||
Mfr: BU52092GWZ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors Omniplar Det Hall IC 1.65-3.6V Vcc 50ms | 0In Stock | Omnipolar | 4.4 uA | 500 uA | - 3.2 mT to 3.2 mT | 1.2 mT to - 1.2 mT | 1.65 V to 3.6 V | - 40 C | + 85 C | SMD/SMT | UCSP35L1-4 | 3.6 V | 1.65 V | Reel | BU52092GWZ | ||||
Mfr: BU52074GWZ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors Omniplar Det Hall IC 1.65-3.6V Vcc 50ms | 0In Stock | Omnipolar | 4.4 uA | 500 uA | - 7.4 mT to 7.4 mT | 4.3 mT to - 4.3 mT | 1.65 V to 3.6 V | - 40 C | + 85 C | SMD/SMT | UCSP35L1-4 | 3.6 V | 1.65 V | Reel | BU52074GWZ | ||||
Mfr: BU52075GWZ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors Omnipolar Detection Hall IC Dual Outputs | 0In Stock | Omnipolar | 5 uA | 500 uA | - 11.6 mT to 11.6 mT | 6.5 mT to - 6.5 mT | 1.65 V to 3.6 V | - 40 C | + 85 C | SMD/SMT | UCSP35L1-4 | 3.6 V | 1.65 V | Reel | BU52075GWZ | ||||
Mfr: BU52078GWZ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors Omnipolar Detection Hall IC Dual Outputs | 0In Stock | Omnipolar | 5 uA | 500 uA | - 30 mT to 30 mT | 16.4 mT to - 16.4 mT | 1.65 V to 3.6 V | - 40 C | + 85 C | SMD/SMT | UCSP35L1-4 | 3.6 V | 1.65 V | Reel | BU52078GWZ | ||||
Mfr: BU52077GWZ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors Omnipolar Detection Hall IC Dual Outputs | Not Available Online | Omnipolar | 5 uA | 500 uA | - 19 mT to 19 mT | 10.1 mT to - 10.1 mT | 1.65 V to 3.6 V | - 40 C | + 85 C | SMD/SMT | UCSP35L1-4 | 3.6 V | 1.65 V | Reel | BU52077GWZ | ||||
Mfr: BU52073GWZ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors Omniplar Det Hall IC 1.65-3.6V Vcc 50ms | 0In Stock | Omnipolar | 4.4 uA | 500 uA | - 5.1 mT to 5.1 mT | 2.3 mT to - 2.3 mT | 1.65 V to 3.6 V | - 40 C | + 85 C | SMD/SMT | UCSP35L1-4 | 3.6 V | 1.65 V | Reel | BU52073GWZ | ||||
Mfr: BU52097GWZ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors Omniplar Det Hall IC 1.65-3.6V Vcc 50ms | 0In Stock | Omnipolar | 4.4 uA | 500 uA | - 17 mT to 17 mT | 12.1 mT to - 12.1 mT | 1.65 V to 3.6 V | - 40 C | + 85 C | SMD/SMT | UCSP35L1-4 | 3.6 V | 1.65 V | Reel | BU52097GWZ | ||||
Mfr: BU52098GWZ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors Omniplar Det Hall IC 1.65-3.6V Vcc 50ms | Not Available Online | Omnipolar | 4.4 uA | 500 uA | - 27.5 mT to 27.5 mT | 18.9 mT to - 18.9 mT | 1.65 V to 3.6 V | - 40 C | + 85 C | SMD/SMT | UCSP35L1-4 | 3.6 V | 1.65 V | Reel | BU52098GWZ | ||||
Mfr: BD54132G-LBZTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors | 0In Stock | Hall Effect Latch | 1.3 mA | 25 mA | 1 mT to 4.4 mT | - 4.4 mT to - 1 mT | 2.5 V to 38 V | - 40 C | + 150 C | SMD/SMT | SSOP-3 | 38 V | 2.5 V | Reel | |||||
Mfr: BU52011HFV-TR TTI: BU52011HFV-TR ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors ULTRA SMALL DETECT SENSOR; 1.65-3.3V | 0In Stock | Bipolar | 5 uA | 500 uA | - 5 mT to 5 mT | - 2.1 mT to 2.1 mT | 2.5 V | - 40 C | + 85 C | SMD/SMT | HVSOF-5 | BU52011HFV | Reel | BU52011HFV | |||||
Mfr: BU52015GUL-E2 TTI: BU52015GUL-E2 ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors 1.65-3.3V; +/-3.0mT Bipolar Detection | 0In Stock | Magnetic | 8 uA | 500 uA | - 2.1 mT to 2.1 mT | 1.8 V | - 40 C | + 85 C | SMD/SMT | VCSP50L1-4 | 3.3 V | 1.65 V | BU52015GUL | Reel | BU52015GUL | ||||
Mfr: BD54102G-CZTL TTI: BD54102G-CZTL ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors HALL EFFECT LATCH IC: BD54102G | 0In Stock | Automotive | 1.3 mA | 25 mA | 3.5 mT | - 3.5 mT to -0.5 mT | 2.7 V to 38 V | - 40 C | + 150 C | SMD/SMT | SSOP-3A | 38 V | 2.7 V | Reel | BD54102G-CZ | ||||
Mfr: BU52002GUL-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors Magnetic Sensor 2.4-3.3V; 50mS | Not Available Online | Monolithic | 6.5 uA | 1 mA | 3 V | - 40 C | + 85 C | SMD/SMT | BU52002GUL | Reel | BU52002GUL | ||||||||
Mfr: BU52004GUL-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors Magnetic Sensor 2.4-3.3V; 50mS | Not Available Online | Monolithic | 8 uA | 1 mA | 3 V | - 40 C | + 85 C | SMD/SMT | BU52004GUL | Reel | BU52004GUL | ||||||||
Mfr: BU52095GWZ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors Omniplar Det Hall IC 1.65-3.6V Vcc 50ms | 0In Stock | Omnipolar | 4.4 uA | 500 uA | - 11 mT to 11 mT | 7.1 mT to - 7.1 mT | 1.65 V to 3.6 V | - 40 C | + 85 C | SMD/SMT | UCSP35L1 | 3.6 V | 1.65 V | Reel | BU52095GWZ | ||||
Mfr: BU52272NUZ-ZE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors Omnipolar Hall IC 1.65-3.6V 4.4uA | Not Available Online | Omnipolar | 4.4 uA | 500 uA | - 3.2 mT to 3.2 mT | - 1.2 mT to 1.2 mT | 1.65 V to 3.6 V | - 40 C | + 85 C | SMD/SMT | VSON-4 | 3.6 V | 1.65 V | Reel | BU52272NUZ |