RN731V - ROHM Semiconductor - PIN Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN731VTE-17 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes HIGH FREQUENCY PIN (SOD-323) | Not Available Online | 50 V | 0.4 pF | 7 Ohms | 50 mA | 1 V | + 125 C | SMD/SMT | SOD-323-2 | RN731V | Reel | RN731V |