RN142ZS8A - ROHM Semiconductor - PIN Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN142ZS8ATE61 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePIN Diodes 30V; 50mA PIN Diode | Not Available Online | 30 V | 0.45 pF | 1.5 Ohms | 50 mA | 1 V | + 150 C | SMD/SMT | DFN1608-8 | RN142ZS8A | Reel | RN142ZS8A |