ROHM Semiconductor - Switch ICs
267 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Mounting Style | Package / Case | Configuration | On Resistance - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BV1HJC45EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Power Switch ICs | SMD/SMT | HTSOP-8 | 60 mOhms | 6 V to 28 V | - 40 C | + 150 C | Reel | BV1HJC45EFJ-C | ||||
Mfr: BD8LD650EFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSSOP-20 | 800 mOhms | 4 V to 5.5 V | - 40 C | + 150 C | Reel | BD8LD650EFV-C | ||||
Mfr: BV1LB025EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch: The BV1LB025EFJ-C is an automotive 1ch low side switch IC, which has built-in Dual TSD, OCP and active clamp function. | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSOP-8 | 32.5 mOhms | 3.5 V to 5.5 V | - 40 C | + 150 C | Reel | BV1LB025EFJ-C | ||||
Mfr: BV2HM050EFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Automotive GEN2 2-Channel High Side Switch | Not Available Online | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | HTSSOP-20 | 65 mOhms | 6 V to 28 V | - 40 C | + 150 C | Reel | BV2HM050EFV-C | ||||
Mfr: BV1HB020EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | HTSOP-J8 | 44 mOhms | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | ||||
Mfr: BV1LD250EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSOP-8 | 325 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | Reel | |||||
Mfr: BM2LD040FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | SOP-J8 | 54 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | Reel | |||||
Mfr: BD1HC500EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD off-latch | 0In Stock | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | HTSOP-8 | 650 mOhms | 4 V to 18 V | - 40 C | + 150 C | AEC-Q100 | Reel | BD1HC500EFJ-C | |||
Mfr: BD1HD500FVM-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD slf-rest. | 0In Stock | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | MSOP-8 | 650 mOhms | 4 V to 18 V | - 40 C | + 150 C | AEC-Q100 | Reel | BD1HD500FVM-C | |||
Mfr: BD82006FVJ-MGE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2.4A 2.7-5.5V 1ch Crnt Limit H. Side | 0In Stock | Power Switch ICs - Power Distribution | Current Limit Switch ICs | SMD/SMT | TSSOP-8 | 110 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | AEC-Q100 | Reel | BD82006FVJ-M | |||
Mfr: BD2220G-LBTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 35V Voltage Resistance Regulator | 0In Stock | Power Switch ICs - Power Distribution | USB Load Switches | SMD/SMT | SSOP-5 | 210 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | Reel | BD2220G-LB | ||||
Mfr: BV1HB180EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | HTSOP-J8 | 360 mOhms | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | ||||
Mfr: BM2LG080FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 2ch Low Side Switch with Output Diagnostic Function : BM2LG080FJ-C is 2ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. It is equipped with output diagnostic function f | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | SOP-J8 | 200 mOhms | 1.5 V to 3 V | + 150 C | AEC-Q100 | Reel | |||||
Mfr: BV1HJ045EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | Power Switch ICs - Power Distribution | Switch ICs | SMD/SMT | HTSOP-8 | 60 mOhms | 6 V to 28 V | - 40 C | + 150 C | Reel | BV1HJ045EFJ-C | ||||
Mfr: BD1LB500FVM-CGTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch Low-side swtch 3.5-5.5V; MSOP8 | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | MSOP-8 | 450 mOhms | 3.5 V to 5.5 V | - 40 C | + 150 C | AEC-Q100 | Reel | BD1LB500FVM-C | |||
Mfr: BV1HB008EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | HTSOP-J8 | 22 mOhms | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | ||||
Mfr: BV2HB030EUV-CE2 TTI: BV2HB030EUV-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive Intelligent Power Device Dual Channel 30 m High Side Switch | 0In Stock | Power Switch ICs - Power Distribution | Power Devices | SMD/SMT | HTSSOP-C16 | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | |||||
Mfr: BV1LC300FJ-CE2 TTI: BV1LC300FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution SWITCH ICS | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | SOP-8 | 435 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | AEC-Q100 | Reel | BV1LC300FJ-C | |||
Mfr: BV2HB090EUV-CE2 TTI: BV2HB090EUV-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive Intelligent Power Device Dual Channel 80 m High Side Switch | 0In Stock | Power Switch ICs - Power Distribution | Power Devices | SMD/SMT | HTSSOP-C16 | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | |||||
Mfr: BV2HB020EUV-CE2 TTI: BV2HB020EUV-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive Intelligent Power Device Dual Channel 20 m High Side Switch | 0In Stock | Power Switch ICs - Power Distribution | Power Devices | SMD/SMT | HTSSOP-C16 | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | |||||
Mfr: BV2HB040EUV-CE2 TTI: BV2HB040EUV-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive Intelligent Power Device Dual Channel 40 m High Side Switch | 0In Stock | Power Switch ICs - Power Distribution | Power Devices | SMD/SMT | HTSSOP-C16 | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | |||||
0In Stock | USB Switch ICs | USB 2.0, MHL, Audio Switches | SMD/SMT | UCSP-75 | 2 x SP3T | 10 Ohms | 5 V | - 30 C | + 85 C | Reel | BD91411GW | ||||
Mfr: BD82039FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | High Side Switch ICs | SMD/SMT | TSSOP-8 | 90 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | Reel | BD82039FVJ | ||||
Mfr: BD2269G-MGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | Power Switch ICs - Power Distribution | Power Switch ICs | SMD/SMT | SSOP-5 | 155 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | AEC-Q100 | Reel | BD2269G-M | |||
Mfr: BD6538G-LBTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution SPI BUS EEPROM | Not Available Online | Power Switch ICs - Power Distribution | Power Switch ICs | SMD/SMT | SSOP-5 | 200 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | Reel | BD6538G-LB |