ROHM Semiconductor - Power Management ICs
5,601 ResultsCategories of Power Management ICs
- AC/DC Converters (206)
- Battery Management (37)
- Galvanically Isolated Gate Drivers (7)
- Gate Drivers (59)
- LED Lighting Driver ICs (221)
- Motor / Motion / Ignition Controllers & Drivers (503)
- Power Factor Correction - PFC (14)
- Power Management Specialized - PMIC (139)
- Power Switch ICs - Power Distribution (225)
- Supervisory Circuits (2,164)
- Voltage Regulators & Voltage Controllers (2,009)
- Wireless Charging ICs (17)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD12KA5FP-E2 TTI: BD12KA5FP-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators LDO REG 1.2V 0.5A 3PIN | 0In Stock | SMD/SMT | TO-252-3 | 1.2 V | BD12KA5FP | |||
Mfr: BD00HC5VEFJ-ME2 TTI: BD00HC5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1.5A Variable Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD00GC0VEFJ-ME2 TTI: BD00GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A Variable Output, High-Accuracy LDO Regulator for Automotive: BDxxGC0VEFJ-M is a LDO regulator with output current 1.0A. The output accuracy is +/-1% of output voltage. With external resistance, it is available to set the output voltage at random ( | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD48W00G-CTR TTI: BD48W00G-CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits AECQ | 0In Stock | SMD/SMT | SSOP-6 | BD48W00G-C | ||||
Mfr: BD65520MUV-E2 TTI: BD65520MUV-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers High-efficiency 36V Withstand Voltage Stepping Motor Driver | 0In Stock | SMD/SMT | VQFN-40 | 5 V | BD65520MUV | |||
Mfr: BD83816EFV-ME2 TTI: BD83816EFV-ME2 ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs LED DRIVER 16CH 3 LINE SERIAL | 0In Stock | SMD/SMT | HTSSOP-24 | 35 V | BD83816EFV-M | |||
Mfr: BV1LE250EFJ-CE2 TTI: BV1LE250EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution AUTOMOTIVE IPD, 1CH LOW SIDE S | 0In Stock | SMD/SMT | HTSOP-8 | BV1LE250EFJ-C | ||||
Mfr: BD33GC0VEFJ-ME2 TTI: BD33GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BDJ0GA3VEFJ-ME2 TTI: BDJ0GA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300mA 10V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 10 V | ||||
Mfr: BD750L05G-CTR TTI: BD750L05G-CTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | 5 V | BD750L05G-C | |||
Mfr: BD9S402MUF-CE2 TTI: BD9S402MUF-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators NANO | 0In Stock | SMD/SMT | VQFNFV3030-EP-16 | 600 mV to 4.125 V | BD9S402MUF-C | |||
Mfr: BD4LD650EFV-CE2 TTI: BD4LD650EFV-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive 4ch Low Side Switch | 0In Stock | SMD/SMT | HTSSOP-20 | BD4LD650EFV-C | ||||
Mfr: BD450M5FP2-CZE2 TTI: BD450M5FP2-CZE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 5.0Vout LDO Reg | 0In Stock | SMD/SMT | TO-263-3 | 5 V | BD450M5FP2-C | |||
Mfr: BD450S2WEFJ-CE2 TTI: BD450S2WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators with Enable Input: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (T | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD450S2WEFJ-C | |||
Mfr: BD9E304FP4-LBZTL TTI: BD9E304FP4-LBZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 36V Input, 3.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: This is the product guarantees long time support in Industrial market. BD9E304FP4-LBZ is a single synchronous buck DC/DC converter with built-in low on-resistance powe | 0In Stock | SMD/SMT | TSOT-23-8 | 700 mV to 28.8 V | BD9E304FP4-LBZ | |||
Mfr: BD62120AEFJ-E2 TTI: BD62120AEFJ-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers 1 CH H-BRIDGE MOTOR DRIVER | 0In Stock | SMD/SMT | HTSOP-J8 | BD62120AEFJ | ||||
Mfr: BD9611MUV-E2 TTI: BD9611MUV-E2 ROHM Semiconductor Availability: 0In StockSwitching Controllers 60V Synchronous Step-down Regulator | 0In Stock | SMD/SMT | VQFNV4040-EP-20 | 1 V to 44.8 V | BD9611MUV | |||
Mfr: BD5229NVX-2CTL TTI: BD5229NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | SMD/SMT | SSON-4 | BD5229NVX-2C | ||||
Mfr: BD733L05G-CTR TTI: BD733L05G-CTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | 3.3 V | BD733L05G-C | |||
Mfr: BD433S5WEFJ-CE2 TTI: BD433S5WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators Includes Enable Input: BD433S5WEFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) cu | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | BD433S5WEFJ-C | |||
Mfr: BM2P134E-Z TTI: BM2P134E-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters ISOLATED DC/DC CONVERTERS SMD | 0In Stock | Through Hole | DIP-7 | BM2P134E | ||||
Mfr: BD450S5EFJ-CE2 TTI: BD450S5EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 5.0V, Fixed Output LDO Regulators: BD450S5EFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) current consumption. This | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD450S5EFJ-C | |||
Mfr: BD28C57LFJ-LBE2 TTI: BD28C57LFJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM Types DC/DC Converter IC | 0In Stock | SMD/SMT | SOP-8 | 28 V | ||||
Mfr: BD18GA3VEFJ-ME2 TTI: BD18GA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300mA 1.8V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 1.8 V | ||||
Mfr: BD450U2EFJ-CE2 TTI: BD450U2EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators REGULATORS | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD450U2EFJ-C |