ROHM Semiconductor - Power Management ICs
5,601 ResultsCategories of Power Management ICs
- AC/DC Converters (206)
- Battery Management (37)
- Galvanically Isolated Gate Drivers (7)
- Gate Drivers (59)
- LED Lighting Driver ICs (221)
- Motor / Motion / Ignition Controllers & Drivers (503)
- Power Factor Correction - PFC (14)
- Power Management Specialized - PMIC (139)
- Power Switch ICs - Power Distribution (225)
- Supervisory Circuits (2,164)
- Voltage Regulators & Voltage Controllers (2,009)
- Wireless Charging ICs (17)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD4271EFJ-CE2 TTI: BD4271EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 550MA OUTPUT LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD4271EFJ-C | |||
Mfr: BD48HW0G-CTR TTI: BD48HW0G-CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-6 | BD48HW0G-C | ||||
Mfr: BD63520AEFV-E2 TTI: BD63520AEFV-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers 36V Micro-step Stepping Motor Drvr | 0In Stock | SMD/SMT | HTSSOP-B-28 | BD63520AEFV | ||||
Mfr: BD6222HFP-TR TTI: BD6222HFP-TR ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers H-BRIDGE 18V max 1 Chan 2.0A 1.0ohm | 0In Stock | SMD/SMT | HRP-7 | BD6222HFP | ||||
Mfr: BV1LB300FJ-CE2 TTI: BV1LB300FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch Low-side swtch 42V; 2.7A; SOP-J8 | 0In Stock | SMD/SMT | SOP-8 | BV1LB300FJ-C | ||||
Mfr: BD450S5FP-CE2 TTI: BD450S5FP-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 5.0V, Fixed Output LDO Regulators | 0In Stock | SMD/SMT | TO-252-3 | 5 V | ||||
Mfr: BD9C601EFJ-E2 TTI: BD9C601EFJ-E2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators RECT 650V 15A SM SCHOTTKY | 0In Stock | SMD/SMT | HTSOP-J8 | 800 mV to 12.6 V | BD9C601EFJ | |||
Mfr: BU15SD2MG-MTR TTI: BU15SD2MG-MTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators IC Pwr Linear Reg Single Output LDO | 0In Stock | SMD/SMT | SSOP-5 | 1.5 V | BU15SD2MG-M | |||
Mfr: BD12IC0JEFJ-E2 TTI: BD12IC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 1.2 V | ||||
Mfr: BD25HA3VEFJ-CE2 TTI: BD25HA3VEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 2.5 V | ||||
Mfr: BD933N5WFP2-CE2 TTI: BD933N5WFP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators .5A 3.3V FIXED OUTPUT LDO REG | 0In Stock | SMD/SMT | TO-263-5 | 3.3 V | ||||
Mfr: BD67870MWV-ZE2 TTI: BD67870MWV-ZE2 ROHM Semiconductor Availability: 0In StockGate Drivers DC MOTOR GATE DRIVER | 0In Stock | SMD/SMT | UQFN-28 | |||||
Mfr: BD9B406ANF-ZTR TTI: BD9B406ANF-ZTR ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs | 0In Stock | SMD/SMT | VFN-6 | 600 mV to 4 V | ||||
Mfr: BU25TD3WG-TR TTI: BU25TD3WG-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Standard CMOS LDO Vreg; 2.5V | 0In Stock | SMD/SMT | SSOP-5 | 2.5 V | BU25TD3WG | |||
Mfr: BD2227G-LBTR TTI: BD2227G-LBTR ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution PMW TYPE DC/DC CON | 0In Stock | SMD/SMT | SSOP-5 | BD2227G-LB | ||||
Mfr: BD90610UEFJ-CE2 TTI: BD90610UEFJ-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators STEP DOWN SWITCHING REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 800 mV to 36 V | BD90610UEFJ-C | |||
Mfr: BM2LE080FJ-CE2 TTI: BM2LE080FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2CH LOW SIDE SWITCH IC | 0In Stock | SMD/SMT | SOP-8 | BM2LE080FJ-C | ||||
Mfr: BD9E105FP4-ZTL TTI: BD9E105FP4-ZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 28V Input, 1.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E105FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. The Light Load Mode control provides excellent efficiency char | 0In Stock | SMD/SMT | TSOT-23-6 | 700 mV to 800 mV | BD9E105FP4-Z | |||
Mfr: BD9P208MUF-CE2 TTI: BD9P208MUF-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators Nano Pulse Control 3.5V to 40V Input, 2A Single 2.2MHz Buck DC/DC Converter For Automotive: BD9P208MUF-C is current mode synchronous buck DC/DC converter integrating POWER MOSFETs. | 0In Stock | SMD/SMT | VQFNFV4040-EP-24 | 800 mV to 8.5 V | BD9P208MUF-C | |||
Mfr: BV1HALA5EFJ-E2 TTI: BV1HALA5EFJ-E2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 34V Breakdown Voltage Variable Overcurrent Detection 1ch Load Switch | 0In Stock | SMD/SMT | HTSOP-8 | BV1HALA5EFJ | ||||
Mfr: BV1LC300EFJ-CE2 TTI: BV1LC300EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch | 0In Stock | SMD/SMT | HTSOP-8 | BV1LC300EFJ-C | ||||
Mfr: BD00FA1JEFJ-E2 TTI: BD00FA1JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 100mA Variable Output, High-Accuracy LDO Regulator | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD33GA5VEFJ-ME2 TTI: BD33GA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BD50GC0VEFJ-ME2 TTI: BD50GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | ||||
Mfr: BV1HV050FJ-CE2 TTI: BV1HV050FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch High Side Switch | 0In Stock | SMD/SMT | SOP-8 |