ROHM Semiconductor - Supervisory Circuits
2,164 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU4238G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.8 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4238G | ||||
Mfr: BU4241G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.1 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4241G | ||||
Mfr: BU4309G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 900 mV | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4309G | |||
Mfr: BU4313G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4313G | |||
Mfr: BU4316G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.6 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4316G | |||
Mfr: BU4319G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.9 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4319G | |||
Mfr: BU4323G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4323G | |||
Mfr: BU4330G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4330G | |||
Mfr: BU4331G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.1 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4331G | |||
Mfr: BU4333G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4333G | |||
Mfr: BU4341G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.1 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4341G | |||
Mfr: BU4830G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS Voltage Detector;3.0V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4830G | Reel | BU4830G | ||||
Mfr: BD53E42G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53ExxG-M | AEC-Q101 | Reel | BD53E42G-M | ||
Mfr: BU4932G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4932G | Reel | BU4932G | ||||
Mfr: BU4910G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4910G | Reel | BU4910G | ||||
Mfr: BU4911G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits VOLT DETECT .9V-4.8V 5PIN | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.1 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4911G | Reel | BU4911G | ||||
Mfr: BU4939G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.9 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4939G | Reel | BU4939G | ||||
Mfr: BD53E25G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53ExxG-M | AEC-Q101 | Reel | BD53E25G-M | ||
Mfr: BD53E34G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.4 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53ExxG-M | AEC-Q101 | Reel | BD53E34G-M | ||
Mfr: BD52E30G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52(53)ExxG | Reel | BD52E30G | |||
Mfr: BU45K244G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Volt Det IC 2.4V Open Drain | Not Available Online | Voltage Detector | SMD/SMT | SOT-23-3 | 2.4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 400 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU45K244G | |||
Mfr: BU45K332G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits 3.3V 200ms SSOP3 Nch Volt Detctr IC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 3.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 200 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU45K332G | |||
Mfr: BU45K422G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Volt Det IC 4.2V Open Drain | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 4.2 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 200 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU45K422G | |||
Mfr: BU45K452G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits 4.5V 200ms SSOP3 Nch Volt Detctr IC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 4.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 200 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU45K452G | |||
Mfr: BU45L294G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Volt Det IC 2.9V Open Drain | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 2.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 400 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU45L294G |