ROHM Semiconductor - Gate Drivers
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BM60212FV-CE2 TTI: BM60212FV-CE2 ROHM Semiconductor Availability: 2,000In StockGate Drivers ISOLATION GATE DRIVER 1.2KV DC | 2,000In Stock | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SSOP-20 | 2 Driver | 2 Output | 5 A | 10 V | 24 V | Non-Inverting | 50 ns | 50 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM60212FV-C | |||
Mfr: BD67870MWV-ZE2 TTI: BD67870MWV-ZE2 ROHM Semiconductor Availability: 0In StockGate Drivers DC MOTOR GATE DRIVER | 0In Stock | Motor Gate Drivers | 3-Phase / Three Phase | SMD/SMT | UQFN-28 | 1 Driver | 1 Output | 4.5 V | 60 V | 25 ns | 25 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: BD16951EFV-ME2 TTI: BD16951EFV-ME2 ROHM Semiconductor Availability: 0In StockGate Drivers 2CH HALF-BRIDGE GATE DRIVER | 0In Stock | Half-Bridge Gate Driver | SMD/SMT | HTSSOP-24 | 5.5 V | 40 V | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||||||
Mfr: D67872MWV-ZE2 TTI: BD67872MWV-ZE2 ROHM Semiconductor Availability: 0In StockGate Drivers DC MOTOR GATE DRIVER | 0In Stock | Motor Gate Drivers | 3-Phase / Three Phase | SMD/SMT | UQFN-28 | 1 Driver | 1 Output | 4.5 V | 60 V | 25 ns | 25 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: BD67871MWV-ZE2 TTI: BD67871MWV-ZE2 ROHM Semiconductor Availability: 0In StockGate Drivers DC MOTOR GATE DRIVER | 0In Stock | Motor Gate Drivers | 3-Phase / Three Phase | SMD/SMT | UQFN-28 | 1 Driver | 1 Output | 4.5 V | 60 V | 40 ns | 40 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: BM6112FV-CE2 TTI: BM6112FV-CE2 ROHM Semiconductor Availability: Not Available OnlineGate Drivers AECQ | Not Available Online | Isolated Gate Drivers | Low-Side | SMD/SMT | SSOP-28 | 1 Driver | 1 Output | 20 A | 14 V, 4.5 V | 20 V, 5.5 V | 30 ns | 30 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM6112FV-C | ||||
0In Stock | Half-Bridge Drivers | Half-Bridge | SMD/SMT | HTSSOP-24 | 2 Driver | 5.5 V | 40 V | Non-Inverting | - 40 C | + 125 C | 236 | AEC-Q100 | Reel | BD16950EFV-C | |||||||
0In Stock | Isolated Gate Drivers | High-Side, Low-Side | SMD/SMT | SSOP-10 | 1 Driver | 1 Output | 4 A | 16 V, 4.5 V | 24 V, 5.5 V | 15 ns | 15 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM61S41RFV-C | |||||
0In Stock | Gate Drivers | High-Side | SMD/SMT | TSSOP-20 | 3 Driver | 1 Output | 6.5 V | 64 V | Non-Inverting | 20 us, 150 us | 40 us, 110 us | - 40 C | + 105 C | Reel | |||||||
Mfr: BD2270HFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockGate Drivers MOSFET Controller IC For Load Switching | 0In Stock | MOSFET Gate Drivers | High-Side | SMD/SMT | HVSOF-5 | 1 Driver | 1 Output | 2.7 V | 5.5 V | Non-Inverting | 130 us | 18 us | - 25 C | + 85 C | BD2270HFV | Reel | BD2270HFV | ||||
0In Stock | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SSOP-20 | 2 Driver | 2 Output | 5 A | 10 V | 24 V | Non-Inverting | 50 ns | 50 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM60213FV-C | ||||
0In Stock | Isolated Gate Drivers | High-Side, Low-Side | SMD/SMT | SSOP-10 | 1 Driver | 1 Output | 4 A | 9 V, 4.5 V | 24 V, 5.5 V | 15 ns | 15 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM61M41RFV-C | |||||
Mfr: BD2310G-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockGate Drivers PMIC Gate Driver Low-Side IGBT, N-Channel MOSFET Single Channel 1 Dvr 4.5V-18V Non-Inverting -40 C-125 C | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SSOP-5 | 1 Driver | 1 Output | 4 A | 4.5 V | 18 V | Non-Inverting | 10 ns | 10 ns | - 40 C | + 125 C | Reel | BD2310G | ||||
Mfr: BD2320EFJ-LAE2 TTI: BD2320EFJ-LAE2 ROHM Semiconductor Availability: 0In StockGate Drivers 3.5A 100 V VB HIGH AND | 0In Stock | Isolated Gate Drivers | High-Side, Low-Side | SMD/SMT | HTSOP-8 | 2 Driver | 2 Output | 4.5 A | 7.5 V | 14.5 V | Non-Inverting | 8 ns | 6 ns | - 40 C | + 125 C | Reel | BD2320EFJ-LA | ||||
Not Available Online | Reel | BD6562FV-LB | |||||||||||||||||||
Not Available Online | Isolated Gate Drivers | SMD/SMT | SSOP-20 | 1 Driver | 2 Output | 10 mA | 10 V, 4.5 V | 24 V, 5.5 V | 50 ns | 50 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM6104FV-C | ||||||
Mfr: BM79331FV-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockGate Drivers Isolation Voltage 3750 VRMS 4ch High-Speed Isolated MOS Driver | 0In Stock | Switch Driver | SMD/SMT | SSOP-20 | 4 Driver | 4 Output | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | ||||||||||
Mfr: BD3GD03NVX-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers 4A/6A 1ch High-speed Gate Driver with Built-in LDO for GaN HEMT : This product is a rank product for the industrial equipment market. This is the best product for use in these applications. The BD3GD02NVX-LB and BD3GD03NVX-LB are 1-channel gate drive | Not Available Online | Gate Drivers | Low-Side | SMD/SMT | SSON-6 | 1 Driver | 1 Output | 4 A, 6 A | 5.25 V | 18 V | Inverting, Non-Inverting | 3.5 ns | 3.5 ns | - 40 C | + 125 C | Reel | |||||
Not Available Online | Isolated Gate Drivers | SMD/SMT | SSOP-20 | 1 Driver | 5 Output | 5 A | 4.5 V | 5.5 V | 50 ns | 50 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM60014FV-C | ||||||
Mfr: BD2320UEFJ-LAE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers | Not Available Online | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | HTSOP-8 | 2 Driver | 2 Output | 3.5 A, 4.5 A | 7.5 V | 14.5 V | Non-Inverting | 8 ns | 6 ns | - 40 C | + 125 C | Reel | BD2320UEFJ-LA | ||||
Mfr: BD16950AEFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers 2ch Half-Bridge Gate Driver: The BD16950AEFV is an AEC-Q100 automotive qualified 2-channel Half-Bridge Gate Driver, controlled by an external MCU through a 16-bit Serial Peripheral Interface(SPI). Independent control of low-side and high-side N-MOSFE | Not Available Online | Half-Bridge Drivers | Half-Bridge | SMD/SMT | HTSSOP-24 | 2 Driver | 2 Output | 3 V | 5.5 V | - 40 C | + 125 C | Reel | |||||||||
Mfr: BM79330FV-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockGate Drivers Isolation Voltage 3750 VRMS 4ch Isolated MOS Driver | 0In Stock | Switch Driver | SMD/SMT | SSOP-20 | 4 Driver | 4 Output | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | ||||||||||
Mfr: BM60013FV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers 1ch Gate Driver | Not Available Online | Isolated Gate Drivers | SMD/SMT | SSOP-20 | 1 Driver | 5 Output | 400 mA | 4.5 V | 5.5 V | 100 ns | 100 ns | - 40 C | + 125 C | Reel | BM60013FV-C | ||||||
Not Available Online | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SSOP-B-16 | 3 Driver | 600 mA | 3 V | 5.5 V | - 25 C | + 125 C | Reel | BD6563FV-LB | |||||||||
Not Available Online | Isolated Gate Drivers | SMD/SMT | SSOP-20 | 1 Driver | 5 Output | 10 mA | 14 V, 4.5 V | 20 V, 5.5 V | 50 ns | 50 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM6102FV-C |