ROHM Semiconductor - F-RAM
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MR44V064BMAZAATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineF-RAM FeRAM/64Kbit 8Kb x 8 8pin SOP 3.4MHz | Not Available Online | 64 kbit | I2C | 3.4 MHz | 8 k x 8 | SOP-8 | 1.8 V | 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: MR45V256AMAZAAT-L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineF-RAM 256K; SPI; 3.3V FeRAM 15MHz | Not Available Online | 256 kbit | SPI | 15 MHz | 32 k x 8 | SOP-8 | 3 V | 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: MR45V064BMAZAATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineF-RAM FeRAM/64Kbit 8Kb x 8 8pin SOP40MHz | Not Available Online | 64 kbit | SPI | 40 MHz | 8 k x 8 | SOP-8 | 1.8 V | 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: MR45V032AMAZBATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineF-RAM 32K; SPI; 3.3V FeRAM 15MHz | Not Available Online | 32 kbit | SPI | 15 MHz | 4 k x 8 | SOP-8 | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: MR48V256CTAZAARL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineF-RAM FeRAM TSOPI28 32,768-word x 8-bit | Not Available Online | 256 kbit | Parallel | 32 k x 8 | TSOPI-28 | 70 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | MR48V256CTAZAAX | ||||||
Mfr: MR45V200BRAZAARL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineF-RAM FeRAM/2M 256K x 8 DIP8 | Not Available Online | 2 Mbit | SPI | 34 MHz | 256 k x 8 | DIP-8 | 2.7 V | 3.6 V | - 40 C | + 85 C | Tube | ||||||
Mfr: MR44V100AMAZAATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineF-RAM FeRAM/1Mbit 128Kbx8 8pin SOP 3.4MHz | Not Available Online | 1 Mbit | I2C | 3.4 MHz | 128 k x 8 | SOP-8 | 1.8 V | 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: MR45V100AMAZAATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineF-RAM FeRAM/1Mbit 128Kbx8 8pin SOP 34MHz | Not Available Online | 1 Mbit | SPI | 40 MHz | 128 k x 8 | SOP-8 | 1.8 V | 3.6 V | - 40 C | + 85 C | Reel | ||||||
Mfr: MR44V064AMAZAAB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineF-RAM RECOMMENDED ALT 755-MR44V064BMAZAATL | Not Available Online | 64 kbit | I2C | 3.4 MHz | 8 k x 8 | SOP-8 | 2.5 V | 3.6 V | - 40 C | + 85 C | Reel |