ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 16 kbit | 3-Wire, Microwire | 2 MHz | 1 k x 16 | 200 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | ||||||||
Not Available Online | 16 kbit | 3-Wire, Microwire | 2 MHz | 1 k x 16 | 200 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | ||||||||
Not Available Online | 1 kbit | SPI | 2 MHz | 128 x 8 | 180 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | ||||||||
Not Available Online | 1 kbit | SPI | 5 MHz | 128 x 8 | 70 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | ||||||||
Not Available Online | 2 kbit | SPI | 2 MHz | 256 x 8 | 180 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | ||||||||
Not Available Online | BR25H160FVT-WC | ||||||||||||||||||
Not Available Online | BR25H160F-WC | ||||||||||||||||||
Not Available Online | BR24A64FJ-WM | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | BR24G01FV-3AGTE2 | ||||||||||||||||||
Not Available Online | BR24G16FV-3AGTE2 | ||||||||||||||||||
Not Available Online | BR25H010F-2LBE2 | ||||||||||||||||||
Not Available Online | BR25H010F-WCE2 | ||||||||||||||||||
Not Available Online | BR25H080F-WCE2 | ||||||||||||||||||
Not Available Online | BR25L010FJ-WE2 | ||||||||||||||||||
Not Available Online | BR25L020FJ-WE2 | ||||||||||||||||||
Not Available Online | BR25L020FV-WE2 | ||||||||||||||||||
Not Available Online | BR25L040F-WE2 | ||||||||||||||||||
Not Available Online | BR25L320F-WE2 | ||||||||||||||||||
Not Available Online | 50 Year | BR35H128FJ-WCE2 | |||||||||||||||||
Not Available Online | BU99901GUZ-WE2 | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | BR24T16-W | ||||||||||||||||||
Not Available Online | 50 Year | BR35H160FJ-WCE2 |