ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR25S320F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 32K BIT 4K X 8 1.8V/2.5V/3.3V/5V | Not Available Online | 32 kbit | Serial | 20 MHz | 4 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S320-W | Reel | BR25S320F-W | ||||
Mfr: BR24T128FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 128K SOP-J8 EEPROM | Not Available Online | 128 kbit | Serial | 400 kHz | 16 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T128-W | Reel | BR24T128FJ-W | ||||
Mfr: BR24G128FV-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 128K SSOP-B8 EEPROM | Not Available Online | 128 kbit | I2C | 1 MHz | 16 k x 8 | SSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G128FV-3G | Reel | BR24G128FV-3 | ||||
Mfr: BR24G01F-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K SOP8 EEPROM | Not Available Online | 1 kbit | I2C | 1 MHz | 128 x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G01F-3 | Reel | BR24G01F-3A | ||||
Mfr: BR24G01F-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K SOP8 EEPROM | Not Available Online | 1 kbit | I2C | 1 MHz | 128 x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G01F-3 | Reel | BR24G01F-3 | ||||
Mfr: BR24G01FVM-3GTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K MSOP8 EEPROM | Not Available Online | 1 kbit | I2C | 1 MHz | 128 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G01FVM-3 | Reel | BR24G01FVM-3 | ||||
Mfr: BR24G02FVT-3AGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K TSSOP-B8 EEPROM | Not Available Online | 2 kbit | I2C | 1 MHz | 256 x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G02-3 | Reel | BR24G02FVT-3A | ||||
Mfr: BR24G04F-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K SOP8 EEPROM | Not Available Online | 4 kbit | I2C | 1 MHz | 512 x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G04F-3A | Reel | BR24G04F-3A | ||||
Mfr: BR24G08FV-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 8K SSOP-B8 EEPROM | Not Available Online | 8 kbit | I2C | 1 MHz | 1 k x 8 | SSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G08FV-3 | Reel | BR24G08FV-3 | ||||
Mfr: BR24G16FVM-3AGTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K MSOP8 EEPROM | Not Available Online | 16 kbit | I2C | 1 MHz | 2 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G16-3A | Reel | BR24G16FVM-3A | ||||
Mfr: BR24G64FVM-3GTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 64K MSOP8 EEPROM | Not Available Online | 64 kbit | I2C | 1 MHz | 8 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G64-3 | Reel | BR24G64FVM-3 | ||||
Mfr: BR93G56FVM-3GTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 2K MSOP8 EEPROM | Not Available Online | 2 kbit | Serial | 3 MHz | 128 x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G56-3 | Reel | BR93G56FVM-3 | ||||
Mfr: BR93G56NUX-3ATTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 2K VSON008X2030 EEPROM | Not Available Online | 2 kbit | Serial | 3 MHz | 128 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G56-3A | Reel | BR93G56NUX-3A | ||||
Mfr: BR93G76NUX-3BTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K VSON008X2030 EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3B | Reel | BR93G76NUX-3B | ||||
Mfr: BR24T64FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 64K TSSOP-B8J EEPROM | Not Available Online | 64 kbit | Serial | 400 kHz | 8 k x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T64-W | Reel | BR24T64FVJ-W | ||||
Mfr: BR34L02FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM EEPROM Serial-2Wire 2Kb | Not Available Online | 2 kbit | Serial | 100 kHz | 256 x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR34L02-W | Reel | BR34L02FVT-W | ||||
Mfr: BR35H640FJ-WCE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM EEPROM Serial-SPI 64Kb | Not Available Online | 64 kbit | SPI | 5 MHz | 8 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | BR35Hxxx-WC | Reel | BR35H640FJ-WC | ||||
Mfr: BR25S320FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM RECOMMENDED ALT 755-BR25G320FJ-3GE2 | Not Available Online | 32 kbit | Serial | 20 MHz | 4 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S320-W | Reel | BR25S320FJ-W | ||||
Mfr: BR25H080F-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 8K 2.5-5.5 Industrial SOP8 | Not Available Online | 8 kbit | SPI | 10 MHz | 1 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H080F-2LB(H2) | |||||
Mfr: BR24H128F-5ACE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM AECQ | Not Available Online | 128 kbit | Serial | 1 MHz | 16 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR24H128F-5AC | ||||
Not Available Online | 32 kbit | I2C | 1 MHz | 4 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G32F-5 | ||||||
Mfr: BR25G640NUX-3TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM WL-CSP EEPROM | Not Available Online | 64 kbit | Serial | 20 MHz | 8 k x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G640NUX-3 | |||||
Not Available Online | SOP-8 | 50 Year | Reel | BR35H128F-WC | |||||||||||||||
Not Available Online | 16 kbit | Serial | 1 MHz | 2 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H16F-5AC | ||||||
Not Available Online | 16 kbit | SPI | 20 MHz | 2 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160F-5AC |