ROHM Semiconductor - Logic Gates
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | BU4011BFV-E2 | |||||||||||||||||||
Mfr: BU4011BF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLogic Gates QUAD 2INPUT NANDGATE | Not Available Online | NAND | 4 Gate | 4000 | 2 Input | SOP-14 | 1 Output | 3 mA | - 1.2 mA | 90 ns | 3 V | 16 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4011BF | |||
Mfr: BU4030BF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLogic Gates QUAD OR GATE | Not Available Online | XOR | 4 Gate | 4000B | 8 Input | 4 Output | 3 mA | - 1.2 mA | 40 ns | 3 V | 16 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4030BF | ||||
Not Available Online | XOR | 4 Gate | 4000 | 2 Input | 1 Output | 3 mA | - 1.2 mA | 90 ns | 3 V | 16 V | - 40 C | + 85 C | SMD/SMT | Bulk | ||||||
Mfr: BU4081BFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLogic Gates QUAD 2INP AND GATE | Not Available Online | AND | 4 Gate | 4000 | 2 Input | 1 Output | 3 mA | - 1.2 mA | 160 ns | 3 V | 16 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4081BFV | ||||
Mfr: BU4093BFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLogic Gates QUAD NAND W/SCHMITT | Not Available Online | NAND | 4 Gate | 4000 | 2 Input | 1 Output | 3 mA | - 3 mA | 125 ns | 3 V | 16 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4093BFV | ||||
Not Available Online | BU4011BF-E2 | |||||||||||||||||||
Not Available Online | BU4069UBFV-E2 | |||||||||||||||||||
Not Available Online | BU4081BF-E2 | |||||||||||||||||||
Mfr: BU4069UBFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLogic Gates BUFFER HEX | Not Available Online | NOR | 6 Gate | 4000 | 6 Input | SSOP-14 | 6 Output | 3 mA | - 1.2 mA | 90 ns | - 300 mV | 18 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4069UBFV | |||
Mfr: BU4093BF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLogic Gates QUAD NAND W/SCHMITT | Not Available Online | NAND | 4 Gate | 4000 | 2 Input | SOP-14 | 1 Output | 3 mA | - 3 mA | 125 ns | 3 V | 16 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4093BF | |||
Not Available Online | BU4070BF-E2 | |||||||||||||||||||
Not Available Online | BU4081BFV-E2 | |||||||||||||||||||
Not Available Online | BU4093BF-E2 | |||||||||||||||||||
Not Available Online | BU4001BF-E2 | |||||||||||||||||||
Not Available Online | NOR | 4 Gate | 4000 | 2 Input | 1 Output | 3 mA | - 1.2 mA | 90 ns | 3 V | 16 V | - 40 C | + 85 C | SMD/SMT | Bulk | ||||||
Mfr: BU4011BFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLogic Gates QUAD 2INPUT NAND GATE | Not Available Online | NAND | 4 Gate | 4000 | 2 Input | SSOP-14 | 1 Output | 3 mA | - 1.2 mA | 90 ns | 3 V | 16 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4011BFV |
- 1
- 2