ROHM Semiconductor - Logic Gates
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD7LS08ZG-CTL TTI: BD7LS08ZG-CTL ROHM Semiconductor Availability: 30,000In StockLogic Gates SSOP5 IC LOGIC 2INPUT AND GATE | 30,000In Stock | AND | 1 Gate | BD7LS | 2 Input | SSOP-5 | 1 Output | - 50 mA | 50 mA | 15 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: BD7LS32G-CTL TTI: BD7LS32G-CTL ROHM Semiconductor Availability: 6,000In StockLogic Gates 1.65V TO 5.5V 2-INPUT NAND | 6,000In Stock | OR | 1 Gate | BD7LS | 2 Input | SSOP-5 | 1 Output | 32 mA | - 32 mA | 10 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | BD7LS32G-C | |||
Mfr: BD7LS07G-CTL TTI: BD7LS07G-CTL ROHM Semiconductor Availability: 6,000In StockLogic Gates 1.65V TO 5.5 V 2-INPUT NAND | 6,000In Stock | Buffer, Non-Inverter | 1 Gate | BD7LS | 1 Input | SSOP-5 | 1 Output | 32 mA | - 32 mA | 9 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | BD7LS07G-C | |||
Mfr: BD7LS34G-CTL TTI: BD7LS34G-CTL ROHM Semiconductor Availability: 0In StockLogic Gates 1.65V TO 5.5V 2-INPUT BUFFE | 0In Stock | Buffer, Non-Inverter | 1 Gate | BD7LS | 1 Input | SSOP-5 | 1 Output | 32 mA | - 32 mA | 10 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | BD7LS34G-C | |||
Mfr: BD7LS32ZG-CTL TTI: BD7LS32ZG-CTL ROHM Semiconductor Availability: 0In StockLogic Gates SSOP-5 IC AUTO 2-INP OR GATE | 0In Stock | OR | 1 Gate | BD7LS | 2 Input | SSOP-5 | 1 Output | - 50 mA | 50 mA | 15 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: BD74C32FV-CE2 TTI: BD74C32FV-CE2 ROHM Semiconductor Availability: 0In StockLogic Gates QUAD 2-INPUT OR GATE | 0In Stock | OR | 4 Gate | 74C32 | 8 Input | SSOP-B14 | 4 Output | 50 uA | - 50 uA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
Mfr: BD7LS00ZG-CTL TTI: BD7LS00ZG-CTL ROHM Semiconductor Availability: 0In StockLogic Gates SSOP-5 IC AUTO 2-INP NAND GATE | 0In Stock | NAND | 1 Gate | BD7LS | 2 Input | SSOP-5 | 1 Output | - 50 mA | 50 mA | 15 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | AND | 1 Gate | BD7LS | 2 Input | SSOP-5 | 1 Output | 32 mA | - 32 mA | 10 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | BD7LS08G-C | |||
Mfr: BD7LS97G-CTL TTI: BD7LS97G-CTL ROHM Semiconductor Availability: 0In StockLogic Gates FUNCTION GATE | 0In Stock | Configurable | 1 Gate | BD7LS | 3 Input | SSOP-6 | 1 Output | 32 mA | - 32 mA | 13 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | BD7LS97G-C | |||
Mfr: BD7LS00G-CTL TTI: BD7LS00G-CTL ROHM Semiconductor Availability: 0In StockLogic Gates 1.65V TO 5.5 V 2-INPUT NAND | 0In Stock | NAND | 1 Gate | BD7LS | 2 Input | SSOP-5 | 1 Output | 32 mA | - 32 mA | 12 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | BD7LS00G-C | |||
Mfr: BD7LS17G-CTL TTI: BD7LS17G-CTL ROHM Semiconductor Availability: 0In StockLogic Gates 1.65V TO 5.5V 2-INPUT NAND | 0In Stock | Buffer, Non-Inverter | 1 Gate | BD7LS | 1 Input | SSOP-5 | 1 Output | 32 mA | - 32 mA | 11 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | BD7LS17G-C | |||
0In Stock | NOR | 1 Gate | BD7LS | 2 Input | SSOP-5 | 1 Output | - 50 mA | 50 mA | 15 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | NAND | 4 Gate | 4 Input | SSOP-B-14 | 4 Output | 8 mA | - 8 mA | 15 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
0In Stock | AND | 4 Gate | 4 Input | SSOP-B-14 | 4 Output | 8 mA | - 8 mA | 15 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: BD7LS02G-CTL TTI: BD7LS02G-CTL ROHM Semiconductor Availability: 0In StockLogic Gates SINGLE INVERTER | 0In Stock | NOR | 1 Gate | BD7LS | 2 Input | SSOP-5 | 1 Output | 32 mA | - 32 mA | 10 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | BD7LS02G-C | |||
Mfr: BU4S81G2-TR TTI: BU4S81G2-TR ROHM Semiconductor Availability: 0In StockLogic Gates IC SNGLE 2INPUT AND SMP5 | 0In Stock | AND | 1 Gate | 4S | 2 Input | SSOP-5 | 1 Output | 3.4 mA | - 3.4 mA | 30 ns | 3 V | 16 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4S81G2 | |||
Mfr: BU4S71G2-TR TTI: BU4S71G2-TR ROHM Semiconductor Availability: Not Available OnlineLogic Gates IC SINGLE OR SMP5 | Not Available Online | OR | 1 Gate | 4S | 2 Input | SSOP-5 | 1 Output | 3.4 mA | - 3.4 mA | 30 ns | 3 V | 16 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4S71G2 | |||
Not Available Online | XOR | 4 Gate | 4000 | 2 Input | DIP-14 | 1 Output | 3 mA | - 1.2 mA | 90 ns | 3 V | 16 V | - 40 C | + 85 C | Through Hole | Bulk | |||||
Mfr: BU4070BF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLogic Gates QUAD EXCLUSIVE OR GATE | Not Available Online | XOR | 4 Gate | 4000 | 2 Input | 1 Output | 3 mA | - 1.2 mA | 90 ns | 3 V | 16 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4070BF | ||||
Mfr: BU4081BF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLogic Gates QUAD 2-INP AND GATE | Not Available Online | AND | 4 Gate | 4000 | 2 Input | SOP-14 | 1 Output | 3 mA | - 1.2 mA | 160 ns | 3 V | 16 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4081BF | |||
Not Available Online | NAND | 4 Gate | 4000 | 2 Input | DIP-14 | 1 Output | 3 mA | - 3 mA | 125 ns | 3 V | 16 V | - 40 C | + 85 C | Through Hole | Bulk | |||||
Mfr: BU4069UBFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLogic Gates BUFFER HEX | Not Available Online | NOR | 6 Gate | 4000 | 6 Input | SSOP-14 | 6 Output | 3 mA | - 1.2 mA | 90 ns | - 300 mV | 18 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4069UBFV | |||
Mfr: BU4093BF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLogic Gates QUAD NAND W/SCHMITT | Not Available Online | NAND | 4 Gate | 4000 | 2 Input | SOP-14 | 1 Output | 3 mA | - 3 mA | 125 ns | 3 V | 16 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4093BF | |||
Not Available Online | BU4070BF-E2 | |||||||||||||||||||
Not Available Online | BU4081BFV-E2 |
- 1
- 2