ROHM Semiconductor - Integrated Circuits - ICs
8,948 ResultsCategories of Integrated Circuits - ICs
- Active Filter (4)
- Amplifier ICs (618)
- Audio ICs (223)
- Clock & Timer ICs (38)
- Communication & Networking ICs (80)
- Data Converter ICs (48)
- Driver ICs (352)
- Embedded Processors & Controllers (520)
- Interface ICs (177)
- Logic ICs (97)
- Memory ICs (1,238)
- Multimedia ICs (93)
- Optocouplers / Photocouplers (7)
- Power Management ICs (5,155)
- Switch ICs (267)
- Wireless & RF Integrated Circuits (38)
Part | Availability | Purchasing | RoHS/Lead | Part # Aliases |
|---|---|---|---|---|
Mfr: BD433S5WFP2-CE2 TTI: BD433S5WFP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators Includes Enable Input | 0In Stock | |||
Mfr: BD50HC0VEFJ-CE2 TTI: BD50HC0VEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BD50HC0VEFJ-C is a LDO regulator with output current 1.0A. The output accuracy is +/-3% between Ta = -40C to +125C. It has package type: HTSOP-J8 which is small and good heat resistance | 0In Stock | |||
Mfr: LMR1002F-LBE2 TTI: LMR1002F-LBE2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps LMR ZERO DRIFT LOW OFFSET AMP | 0In Stock | |||
Mfr: BV1LE160EFJ-CE2 TTI: BV1LE160EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1CH LOW SIDE SWITCH IC | 0In Stock | BV1LE160EFJ-C | ||
Mfr: BD9P608MFF-CE2 TTI: BD9P608MFF-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators Nano Pulse Control, 3.5V to 40V Input, 6.0A Single Buck DC/DC Converter For Automotive: BD9P608MFF-C is current mode synchronous buck DC/DC converter integrating POWER MOSFETs. | 0In Stock | BD9P608MFF-C | ||
Mfr: BD450S5WEFJ-CE2 TTI: BD450S5WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 5.0V, Fixed Output LDO Regulators Includes Enable Input: BD450S5WEFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) cu | 0In Stock | BD450S5WEFJ-C | ||
Mfr: BD50FD0WHFP-TR TTI: BD50FD0WHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 5V REGULATOR | 0In Stock | BD50FD0WHFP | ||
Mfr: BD00FC0JEFJ-E2 TTI: BD00FC0JEFJ-E2 ROHM Semiconductor Availability: Not Available OnlineLDO Voltage Regulators 1A VARIABLE OUTPUT LDO REG | Not Available Online | |||
Mfr: BDJ2FC0JEFJ-E2 TTI: BDJ2FC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 12V FIXED OUTPUT LDO REG | 0In Stock | |||
Mfr: BD900N1WG-CTR TTI: BD900N1WG-CTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 150MA LDO REGULATOR | 0In Stock | BD900N1WG-C | ||
Mfr: BR25H512FVM-5ACTR TTI: BR25H512FVM-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM 512KBIT SERIAL EEPROM | 0In Stock | BR25H512FVM-5AC | ||
Mfr: BD14215FVJ-LAE2 TTI: BD14215FVJ-LAE2 ROHM Semiconductor Availability: 0In StockCurrent Sense Amplifiers CURRENT SENSE AMPLIFIER | 0In Stock | |||
Mfr: BU7232YFVM-CTR TTI: BU7232YFVM-CTR ROHM Semiconductor Availability: 0In StockAnalog Comparators LOW SUPPLY CMOS COMPARATOR | 0In Stock | BU7232YFVM-C | ||
Mfr: LM2903FVM-TR TTI: LM2903FVM-TR ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR 8 PIN | 0In Stock | LM2903FVM | ||
Mfr: BD9V100MUF-CE2 TTI: BD9V100MUF-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 16-60V 1A 1ch 2.1MHz Sync Buck Convrtr | 0In Stock | BD9V100MUF-C | ||
Mfr: BD9G102G-LBTR TTI: BD9G102G-LBTR ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators Buck Conv Intgtd FET 0.5A 1ch; 6V-24V | 0In Stock | BD9G102G-LB | ||
Mfr: BM2P101H-Z TTI: BM2P101H-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters DIP7 650V PWM CONVERTE | 0In Stock | |||
Mfr: BD4234NUX-E2 TTI: BD4234NUX-E2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators CONTROL IC | 0In Stock | BD4234NUX | ||
Mfr: BM1P10CFJ-E2 TTI: BM1P10CFJ-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM CONTROLLER | 0In Stock | BM1P10CFJ | ||
Mfr: TLR377YG-CTR TTI: TLR377YG-CTR ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps AMPLIFIER | 0In Stock | TLR377YG-C | ||
Mfr: BD433S2FP3-CE2 TTI: BD433S2FP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 3.3V, Fixed Output LDO Regulators: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consum | 0In Stock | BD433S2FP3-C | ||
Mfr: LMR376YG-CTR TTI: LMR376YG-CTR ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps LOWOFFSET OPERATIONAL AMPLIFIE | 0In Stock | |||
Mfr: BR25H320FVM-5ACTR TTI: BR25H320FVM-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM 32KBIT HIGH SPEED WRITE CYCLE | 0In Stock | BR25H320FVM-5AC | ||
Mfr: BM2P061HK-LBZ TTI: BM2P061HK-LBZ ROHM Semiconductor Availability: 0In StockAC/DC Converters ISOLATED DC/DC CONVERTERS SMD | 0In Stock | |||
Mfr: BD12IC0VEFJ-ME2 TTI: BD12IC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 1.2V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock |