ROHM Semiconductor - Integrated Circuits - ICs
8,948 ResultsCategories of Integrated Circuits - ICs
- Active Filter (4)
- Amplifier ICs (618)
- Audio ICs (223)
- Clock & Timer ICs (38)
- Communication & Networking ICs (80)
- Data Converter ICs (48)
- Driver ICs (352)
- Embedded Processors & Controllers (520)
- Interface ICs (177)
- Logic ICs (97)
- Memory ICs (1,238)
- Multimedia ICs (93)
- Optocouplers / Photocouplers (7)
- Power Management ICs (5,155)
- Switch ICs (267)
- Wireless & RF Integrated Circuits (38)
Part | Availability | Purchasing | RoHS/Lead | Part # Aliases |
|---|---|---|---|---|
Mfr: BM6GD11BFJ-LBE2 TTI: BM6GD11BFJ-LBE2 ROHM Semiconductor Availability: 0In StockGalvanically Isolated Gate Drivers 1CH GATE DRIVER | 0In Stock | |||
0In Stock | ||||
Mfr: LM2903EZFJ-CE2 TTI: LM2903EZFJ-CE2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | |||
Mfr: BD25HA3MEFJ-CE2 TTI: BD25HA3MEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | |||
Mfr: BD60210FV-E2 TTI: BD60210FV-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers 2CH BRUSH MOTOR DRIVER | 0In Stock | |||
Mfr: BD7LS32ZG-CTL TTI: BD7LS32ZG-CTL ROHM Semiconductor Availability: 0In StockLogic Gates SSOP-5 IC AUTO 2-INP OR GATE | 0In Stock | |||
Mfr: BD18IC0JEFJ-E2 TTI: BD18IC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | |||
Mfr: BD74C32FV-CE2 TTI: BD74C32FV-CE2 ROHM Semiconductor Availability: 0In StockLogic Gates QUAD 2-INPUT OR GATE | 0In Stock | |||
Mfr: BD33IA5VEFJ-ME2 TTI: BD33IA5VEFJ-ME2 ROHM Semiconductor LDO Voltage Regulators 500mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | |||
Mfr: BR24G32FVT-5E2 TTI: BR24G32FVT-5E2 ROHM Semiconductor Availability: 0In StockEEPROM HIGH END LOW PWR EEPROM | 0In Stock | BR24G32FVT-5 | ||
Mfr: BD9E200FP4-ZTL TTI: BD9E200FP4-ZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 26V Input, 2.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E200FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. The Light Load Mode control provides excellent efficiency char | 0In Stock | BD9E200FP4-Z | ||
Mfr: BV1LE040EFJ-CE2 TTI: BV1LE040EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1CH LOW SIDE SWITCH IC | 0In Stock | BV1LE040EFJ-C | ||
Mfr: BD4269UEFJ-CE2 TTI: BD4269UEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators REGULATOR | 0In Stock | BD4269UEFJ-C | ||
Mfr: BD5230NVX-2CTL TTI: BD5230NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | BD5230NVX-2C | ||
Mfr: BDJ5FD0WHFP-TR TTI: BDJ5FD0WHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 15V REGULATOR | 0In Stock | BDJ5FD0WHFP | ||
Mfr: BD90640UEFJ-CE2 TTI: BD90640UEFJ-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators STEP DOWN SWITCHING REGULATOR | 0In Stock | BD90640UEFJ-C | ||
Mfr: BD50GA5VEFJ-ME2 TTI: BD50GA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | |||
Mfr: BD41044FJ-CE2 TTI: BD41044FJ-CE2 ROHM Semiconductor Availability: 0In StockCAN Interface IC CAN FD TRANSCEIVE | 0In Stock | BD41044FJ-C | ||
Mfr: BR24G256NUX-5TR TTI: BR24G256NUX-5TR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | BR24G256NUX-5 | ||
Mfr: LMR1701G-LBTR TTI: LMR1701G-LBTR ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers AMPLIFIER | 0In Stock | LMR1701G-LB | ||
Mfr: BD450S2FP3-CE2 TTI: BD450S2FP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consum | 0In Stock | BD450S2FP3-C | ||
0In Stock | BR24G32NUX-5 | |||
Mfr: BD5209G-1TR TTI: BD5209G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 0.9V ADJ DELAY VOLTAGE DETECT | 0In Stock | |||
Mfr: BD5223G-1TR TTI: BD5223G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 2.3V ADJ DELAY VOLTAGE DETECT | 0In Stock | |||
Mfr: BD450M5WFP2-CZE2 TTI: BD450M5WFP2-CZE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 5.0Vout LDO Reg | 0In Stock | BD450M5WFP2-C |