ROHM Semiconductor - Integrated Circuits - ICs
8,948 ResultsCategories of Integrated Circuits - ICs
- Active Filter (4)
- Amplifier ICs (618)
- Audio ICs (223)
- Clock & Timer ICs (38)
- Communication & Networking ICs (80)
- Data Converter ICs (48)
- Driver ICs (352)
- Embedded Processors & Controllers (520)
- Interface ICs (177)
- Logic ICs (97)
- Memory ICs (1,238)
- Multimedia ICs (93)
- Optocouplers / Photocouplers (7)
- Power Management ICs (5,155)
- Switch ICs (267)
- Wireless & RF Integrated Circuits (38)
Part | Availability | Purchasing | RoHS/Lead | Part # Aliases |
|---|---|---|---|---|
Mfr: BU15SD2MG-MTR TTI: BU15SD2MG-MTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators IC Pwr Linear Reg Single Output LDO | 0In Stock | BU15SD2MG-M | ||
Mfr: TLR342FJ-GE2 TTI: TLR342FJ-GE2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI | 0In Stock | TLR342FJ | ||
Mfr: BD12IC0JEFJ-E2 TTI: BD12IC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | |||
Mfr: BD25HA3VEFJ-CE2 TTI: BD25HA3VEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | |||
Mfr: BD933N5WFP2-CE2 TTI: BD933N5WFP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators .5A 3.3V FIXED OUTPUT LDO REG | 0In Stock | |||
Mfr: BD67870MWV-ZE2 TTI: BD67870MWV-ZE2 ROHM Semiconductor Availability: 0In StockGate Drivers DC MOTOR GATE DRIVER | 0In Stock | |||
Mfr: BD7282FJ-LBE2 TTI: BD7282FJ-LBE2 ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers Nano Cap , Low Noise Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers | 0In Stock | |||
Mfr: BD9B406ANF-ZTR TTI: BD9B406ANF-ZTR ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs | 0In Stock | |||
Mfr: BD7281G-LBTR TTI: BD7281G-LBTR ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers Nano Cap , Low Noise Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers | 0In Stock | |||
Mfr: BU25TD3WG-TR TTI: BU25TD3WG-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Standard CMOS LDO Vreg; 2.5V | 0In Stock | BU25TD3WG | ||
Mfr: BD2227G-LBTR TTI: BD2227G-LBTR ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution PMW TYPE DC/DC CON | 0In Stock | BD2227G-LB | ||
Mfr: LM2902F-E2 TTI: LM2902F-E2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI | 0In Stock | LM2902F | ||
0In Stock | BR24G256FJ-5 | |||
Mfr: BR25H256FJ-5ACE2 TTI: BR25H256FJ-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | BR25H256FJ-5AC | ||
Mfr: BR24H128FJ-5ACE2 TTI: BR24H128FJ-5ACE2 ROHM Semiconductor Availability: Not Available OnlineEEPROM SERIAL EEPROM | Not Available Online | BR24H128FJ-5AC | ||
Mfr: BD90610UEFJ-CE2 TTI: BD90610UEFJ-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators STEP DOWN SWITCHING REGULATOR | 0In Stock | BD90610UEFJ-C | ||
Mfr: BM2LE080FJ-CE2 TTI: BM2LE080FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2CH LOW SIDE SWITCH IC | 0In Stock | BM2LE080FJ-C | ||
Mfr: BD9E105FP4-ZTL TTI: BD9E105FP4-ZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 28V Input, 1.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E105FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. The Light Load Mode control provides excellent efficiency char | 0In Stock | BD9E105FP4-Z | ||
Mfr: BD9P208MUF-CE2 TTI: BD9P208MUF-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators Nano Pulse Control 3.5V to 40V Input, 2A Single 2.2MHz Buck DC/DC Converter For Automotive: BD9P208MUF-C is current mode synchronous buck DC/DC converter integrating POWER MOSFETs. | 0In Stock | BD9P208MUF-C | ||
Mfr: BV1HALA5EFJ-E2 TTI: BV1HALA5EFJ-E2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 34V Breakdown Voltage Variable Overcurrent Detection 1ch Load Switch | 0In Stock | BV1HALA5EFJ | ||
Mfr: BV1LC300EFJ-CE2 TTI: BV1LC300EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch | 0In Stock | BV1LC300EFJ-C | ||
Mfr: BD78310UEFJ-ME2 TTI: BD78310UEFJ-ME2 ROHM Semiconductor Availability: 0In StockAudio Amplifiers 2.8 W High Power Monaural Speaker Amplifier for Automotive: BD78310UEFJ-M is Class-AB monaural speaker amplifiers designed for automotive. Class-AB amplifiers have no requirements for care about EMI noise. Adopting power package HTSOP-J8 achieves hig | 0In Stock | |||
Mfr: BD14230FVJ-CE2 TTI: BD14230FVJ-CE2 ROHM Semiconductor Availability: 0In StockCurrent Sense Amplifiers CURRENT SENSE AMPLIF TSSOP-B8J | 0In Stock | |||
Mfr: BR24G08NUX-5TR TTI: BR24G08NUX-5TR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM VSON008X2030 | 0In Stock | |||
Mfr: BD00FA1JEFJ-E2 TTI: BD00FA1JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 100mA Variable Output, High-Accuracy LDO Regulator | 0In Stock |