ROHM Semiconductor - Switch ICs
267 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Mounting Style | Package / Case | Configuration | On Resistance - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BM2LG080FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 2ch Low Side Switch with Output Diagnostic Function : BM2LG080FJ-C is 2ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. It is equipped with output diagnostic function f | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | SOP-J8 | 200 mOhms | 1.5 V to 3 V | + 150 C | AEC-Q100 | Reel | |||||
Mfr: BV1HJ045EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | Power Switch ICs - Power Distribution | Switch ICs | SMD/SMT | HTSOP-8 | 60 mOhms | 6 V to 28 V | - 40 C | + 150 C | Reel | BV1HJ045EFJ-C | ||||
Mfr: BD1LB500FVM-CGTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch Low-side swtch 3.5-5.5V; MSOP8 | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | MSOP-8 | 450 mOhms | 3.5 V to 5.5 V | - 40 C | + 150 C | AEC-Q100 | Reel | BD1LB500FVM-C | |||
Mfr: BV1HB008EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | HTSOP-J8 | 22 mOhms | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | ||||
Mfr: BV2HC045EFU-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive High Side Switch; 2Ch 45mOhm | 0In Stock | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | HSSOP-16 | 60 mOhms | 6 V to 19 V | - 40 C | + 150 C | AEC-Q100 | Reel | BV2HC045EFU-C | |||
Mfr: BD2068FJ-MGE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2.4A 2.7-5.5V 2ch Crnt Limit H. Side | 0In Stock | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | SOP-8 | 125 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | AEC-Q100 | Reel | BD2068FJ-M | |||
Mfr: BUS1DJC3GWZ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution 1ch Load Swtch 1.1-5 UCSP30L1 | Not Available Online | Power Switch ICs - Power Distribution | Switch ICs | SMD/SMT | UCSP30L1-4 | 80 mOhms | 1.1 V to 5 V | - 30 C | + 85 C | Reel | BUS1DJC3GWZ | ||||
Mfr: BD6538G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Small Pkg High Side Sw IC | Not Available Online | Power Switch ICs - Power Distribution | Power Switch ICs | SMD/SMT | SSOP-5 | 200 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | Reel | BD6538G | ||||
Mfr: BD82065FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution High Side Switch | 0In Stock | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | TSSOP-8 | 110 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | Reel | BD82065FVJ | ||||
Mfr: BD82032FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Hi Side USB Pwr Sw | 0In Stock | Power Switch ICs - Power Distribution | Power Switch ICs | SMD/SMT | TSSOP-8 | 98 mOhms | 4.5 V to 5.5 V | - 40 C | + 85 C | Reel | BD82032FVJ | ||||
Mfr: BD1HDU50EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | HTSOP-8 | 650 mOhms | 4 V to 18 V | - 40 C | + 150 C | Reel | BD1HDU50EFJ-C | ||||
Mfr: BV1LK140FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch : BV1LK140FJ-C is 1ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. | 0In Stock | Power Switch ICs - Power Distribution | Switch ICs | SMD/SMT | SOP-J8 | 320 mOhms | - 40 C | + 150 C | AEC-Q100 | Reel | |||||
Mfr: BV1HD090FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Power Switches | SMD/SMT | SOP-8 | 120 mOhms | 4.5 V to 36 V | - 40 C | + 150 C | AEC-Q100 | Reel | BV1HD090FJ-C | |||
Mfr: BD22621G-MTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | USB Load Switches | SMD/SMT | SSOP-5 | 165 mOhms | 2.7 V to 5.5 V | - 40 C | + 105 C | AEC-Q100 | Reel | BD22621G-M | |||
Mfr: BD8LB600FS-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 8ch Low-side Switch 3-5.5V; SSOP-A24 | 0In Stock | Power Switch ICs - Power Distribution | Switch ICs | SMD/SMT | SSOP-24 | 800 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | AEC-Q100 | Reel | BD8LB600FS-C | |||
Mfr: BD1HCU50EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | HTSOP-8 | 650 mOhms | 4 V to 18 V | - 40 C | + 150 C | Reel | BD1HCU50EFJ-C | ||||
Mfr: BV2HB030EUV-CE2 TTI: BV2HB030EUV-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive Intelligent Power Device Dual Channel 30 m High Side Switch | 0In Stock | Power Switch ICs - Power Distribution | Power Devices | SMD/SMT | HTSSOP-C16 | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | |||||
Mfr: BV2HB090EUV-CE2 TTI: BV2HB090EUV-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive Intelligent Power Device Dual Channel 80 m High Side Switch | 0In Stock | Power Switch ICs - Power Distribution | Power Devices | SMD/SMT | HTSSOP-C16 | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | |||||
Mfr: BV2HB020EUV-CE2 TTI: BV2HB020EUV-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive Intelligent Power Device Dual Channel 20 m High Side Switch | 0In Stock | Power Switch ICs - Power Distribution | Power Devices | SMD/SMT | HTSSOP-C16 | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | |||||
Mfr: BV2HB040EUV-CE2 TTI: BV2HB040EUV-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive Intelligent Power Device Dual Channel 40 m High Side Switch | 0In Stock | Power Switch ICs - Power Distribution | Power Devices | SMD/SMT | HTSSOP-C16 | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | |||||
Mfr: BV1LC300FJ-CE2 TTI: BV1LC300FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution SWITCH ICS | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | SOP-8 | 435 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | AEC-Q100 | Reel | BV1LC300FJ-C | |||
0In Stock | USB Switch ICs | USB 2.0, MHL, Audio Switches | SMD/SMT | UCSP-75 | 2 x SP3T | 10 Ohms | 5 V | - 30 C | + 85 C | Reel | BD91411GW | ||||
Mfr: BD82039FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | High Side Switch ICs | SMD/SMT | TSSOP-8 | 90 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | Reel | BD82039FVJ | ||||
Mfr: BD2269G-MGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | Power Switch ICs - Power Distribution | Power Switch ICs | SMD/SMT | SSOP-5 | 155 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | AEC-Q100 | Reel | BD2269G-M | |||
Mfr: BD6538G-LBTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution SPI BUS EEPROM | Not Available Online | Power Switch ICs - Power Distribution | Power Switch ICs | SMD/SMT | SSOP-5 | 200 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | Reel | BD6538G-LB |