ROHM Semiconductor - Switch ICs
267 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Mounting Style | Package / Case | Configuration | On Resistance - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BV1HD045EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | HTSOP-8 | 60 mOhms | 6 V to 28 V | - 40 C | + 150 C | Reel | BV1HD045EFJ-C | ||||
Mfr: BV2HD045EFU-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | HSSOP-16 | 60 mOhms | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | BV2HD045EFU-C | |||
Mfr: BV1LD040EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | HTSOP-8 | 52 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | Reel | |||||
Mfr: BV1LD080EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSOP-8 | 105 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | Reel | |||||
Mfr: BD2224G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Power Switch Hi Side | Not Available Online | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | SSOP-5 | 200 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | Reel | BD2224G | ||||
Mfr: BV1LD160EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSOP-8 | 210 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | Reel | |||||
Mfr: BD22641G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | Power Switch ICs - Power Distribution | USB Load Switches | SMD/SMT | SSOP-5 | 165 mOhms | 2.7 V to 5.5 V | - 40 C | + 105 C | AEC-Q100 | Reel | BD22641G-M | |||
Mfr: BD1HD500HFN-CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD slf-rest. | Not Available Online | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | HSON-8 | 650 mOhms | 4 V to 18 V | - 40 C | + 150 C | AEC-Q100 | Reel | BD1HD500HFN-C | |||
Mfr: BD82029FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Small Pkg High Side Sw IC | 0In Stock | Power Switch ICs - Power Distribution | Power Switch ICs | SMD/SMT | TSSOP-8 | 90 mOhms | 4.5 V to 5.5 V | - 40 C | + 85 C | Reel | BD82029FVJ | ||||
Mfr: BD22441G-CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | SSOP-6 | 280 mOhms | 2.8 V to 5.5 V | - 40 C | + 125 C | Reel | BD22441G-C | ||||
Mfr: BD2246G-GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Small Pkg High Side Sw IC | Not Available Online | Power Switch ICs - Power Distribution | USB Power Switches | SMD/SMT | SSOP-5 | 155 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | Reel | BD2246G | ||||
Mfr: BD2227G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Small Pkg High Side Sw IC | Not Available Online | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | SSOP-5 | 200 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | Reel | BD2227G | ||||
Mfr: BD2201GUL-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | VCSP50L1-6 | 180 mOhms | 2.7 V to 5.5 V | - 25 C | + 85 C | Reel | BD2201GUL | ||||
Mfr: BV1HJC45EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Power Switch ICs | SMD/SMT | HTSOP-8 | 60 mOhms | 6 V to 28 V | - 40 C | + 150 C | Reel | BV1HJC45EFJ-C | ||||
Mfr: BD8LD650EFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSSOP-20 | 800 mOhms | 4 V to 5.5 V | - 40 C | + 150 C | Reel | BD8LD650EFV-C | ||||
Mfr: BV1LB025EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch: The BV1LB025EFJ-C is an automotive 1ch low side switch IC, which has built-in Dual TSD, OCP and active clamp function. | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSOP-8 | 32.5 mOhms | 3.5 V to 5.5 V | - 40 C | + 150 C | Reel | BV1LB025EFJ-C | ||||
Mfr: BV2HM050EFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Switch ICs - Power Distribution Automotive GEN2 2-Channel High Side Switch | Not Available Online | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | HTSSOP-20 | 65 mOhms | 6 V to 28 V | - 40 C | + 150 C | Reel | BV2HM050EFV-C | ||||
Mfr: BV1HB020EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | HTSOP-J8 | 44 mOhms | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | ||||
Mfr: BV1LD250EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSOP-8 | 325 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | Reel | |||||
Mfr: BM2LD040FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | SOP-J8 | 54 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | Reel | |||||
Mfr: BD1HC500EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD off-latch | 0In Stock | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | HTSOP-8 | 650 mOhms | 4 V to 18 V | - 40 C | + 150 C | AEC-Q100 | Reel | BD1HC500EFJ-C | |||
Mfr: BD1HD500FVM-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD slf-rest. | 0In Stock | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | MSOP-8 | 650 mOhms | 4 V to 18 V | - 40 C | + 150 C | AEC-Q100 | Reel | BD1HD500FVM-C | |||
Mfr: BD82006FVJ-MGE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2.4A 2.7-5.5V 1ch Crnt Limit H. Side | 0In Stock | Power Switch ICs - Power Distribution | Current Limit Switch ICs | SMD/SMT | TSSOP-8 | 110 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | AEC-Q100 | Reel | BD82006FVJ-M | |||
Mfr: BD2220G-LBTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 35V Voltage Resistance Regulator | 0In Stock | Power Switch ICs - Power Distribution | USB Load Switches | SMD/SMT | SSOP-5 | 210 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | Reel | BD2220G-LB | ||||
Mfr: BV1HB180EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | HTSOP-J8 | 360 mOhms | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel |