ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 kbit | I2C | 1 MHz | 512 x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H04FVM-5AC | ||||||
Mfr: BR24G02FJ-5E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 2Kbit, I2C BUS, Low Current Consumption, Standard Serial EEPROM | 0In Stock | 2 kbit | I2C | 1 MHz | 256 x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | ||||||
0In Stock | 1 Mbit | SPI | 10 MHz | 128 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G1MFJ-5A | |||||
0In Stock | 128 kbit | Serial | 1 MHz | 16 k x 8 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR24H128NUX-5AC | |||||
Mfr: BR24C01-RMN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 1.8 to 5.5V 1Kbit; -40 to 85 C | Not Available Online | 1 kbit | 2-Wire, I2C | 100 kHz | 128 x 8 | 3.5 us | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
0In Stock | 256 kbit | Serial | 20 MHz | 32 k x 8 | SOP-J-8 | 3.5 ms | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G256FJ-5A | ||||
Mfr: BR25H256FVM-5ACTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 125 C Operation SPI BUS EEPROM for Automotive | 0In Stock | 256 kbit | Serial | 20 MHz | 32 k x 8 | MSOP-8 | 3.5 ms | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H256FVM-5AC | ||||
0In Stock | 16 kbit | SPI | 20 MHz | 2048 x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5 | Reel | ||||||
0In Stock | 16 kbit | SPI | 20 MHz | 2048 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5 | Reel | ||||||
Not Available Online | 2 kbit | Serial | 1 MHz | 256 x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H02FVM-5AC | ||||||
0In Stock | 16 kbit | I2C | 1 MHz | 2 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | |||||||
0In Stock | 16 kbit | SPI | 20 MHz | 2048 x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5 | Reel | ||||||
Mfr: BR25G512FJ-5AE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 512KBit, SPI BUS, Serial EEPROM: BR25G512FJ-5A is a 512Kbit serial EEPROM of SPI BUS Interface. | Not Available Online | 512 kbit | Serial | 20 MHz | 64 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G512FJ-5A | ||||
Not Available Online | 1 Mbit | Serial | 20 MHz | 128 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H1MFJ-5AC | ||||||
Mfr: BR24G04FVT-5E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 4Kbit, I2C BUS, Low Current Consumption, Standard Serial EEPROM | 0In Stock | 4 kbit | I2C | 1 MHz | 512 x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24T64FVM-WTR TTI: BR24T64FVM-WTR ROHM Semiconductor Availability: 0In StockEEPROM Hi-Rel Serial EEPROM of I2C BUS | 0In Stock | 64 kbit | Serial | 400 kHz | 8 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T64-W | Reel | BR24T64FVM-W | ||||
Mfr: BR24G08FVJ-3AGTE2 TTI: BR24G08FVJ-3AGTE2 ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS(2-Wre) 8K TSSOP-B8J EEPROM | 0In Stock | 8 kbit | I2C | 1 MHz | 1 k x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G08FVJ-3 | Reel | BR24G08FVJ-3A | ||||
Mfr: BR93G86FJ-3BGTE2 TTI: BR93G86FJ-3BGTE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 16 kbit | Serial | 3 MHz | 1 k x 16 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G86FJ-3B | |||||
Mfr: BR93G46FVT-3BGE2 TTI: BR93G46FVT-3BGE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 1 kbit | Serial | 3 MHz | 64 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FVT-3B | |||||
Mfr: BR93G46NUX-3TTR TTI: BR93G46NUX-3TTR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 46 kbit | Serial | 3 MHz | 64 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46NUX-3 | |||||
Mfr: BR93G66FVM-3BGTTR TTI: BR93G66FVM-3BGTTR ROHM Semiconductor Availability: 0In StockEEPROM LOW POWER EEPROM | 0In Stock | 4 kbit | Serial | 3 MHz | 256 x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66FVM-3B | |||||
Mfr: BR93G66NUX-3ATTR TTI: BR93G66NUX-3ATTR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 4 kbit | Serial | 3 MHz | 256 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66NUX-3A | |||||
Mfr: BR93H66RF-2LBH2 TTI: BR93H66RF-2LBH2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 4 kbit | Serial | 2 MHz | 256 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H66RF-2LB(H2) | |||||
Mfr: BR25H128NUX-5ACTR TTI: BR25H128NUX-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 128 kbit | Serial | 20 MHz | 16 k x 8 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H128NUX-5AC | |||||
Mfr: BR24H01F-5ACE2 TTI: BR24H01F-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM 1KBIT | 0In Stock | 1 kbit | Serial | 1 MHz | 128 x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H01F-5AC |