ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 kbit | SPI | 5 MHz | 128 x 8 | 70 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | ||||||||
Mfr: BR95320-WMN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 32KBIT | Not Available Online | 32 kbit | SPI | 5 MHz | 4 k x 8 | 70 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Not Available Online | 2 kbit | 3-Wire, Microwire | 250 kHz | 128 x 16 | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | |||||||||
Not Available Online | 2 kbit | 3-Wire, Microwire | 2 MHz | 128 x 16 | 200 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | ||||||||
Not Available Online | 1 kbit | 3-Wire, Microwire | 2 MHz | 64 x 16 | PDIP-8 | 200 ns | 1.8 V | 5.5 V | Through Hole | 40 Year | - 40 C | + 85 C | BR93L46-W | Bulk | |||||
Not Available Online | 1 kbit | SPI | 2 MHz | 128 x 8 | 180 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | ||||||||
Not Available Online | 4 kbit | SPI | 2 MHz | 512 x 8 | 180 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | ||||||||
Mfr: BR24S32FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 32K BIT 4K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 32 kbit | Serial | 400 kHz | 4 k x 8 | SSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S32FV-W | Reel | BR24S32FV-W | ||||
Mfr: BR24C01-RDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 1.8 to 5.5V 1Kbit; -40 to 85 C | Not Available Online | 1 kbit | 2-Wire, I2C | 100 kHz | 128 x 8 | 3.5 us | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24C01-WDS6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 1Kbit; -40 to 85 C | Not Available Online | 1 kbit | 2-Wire, I2C | 400 kHz | 128 x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C01 | Reel | |||||
Mfr: BR24C02-DW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 2Kbit; -40 to 85 C | Not Available Online | 2 kbit | 2-Wire, I2C | 400 kHz | 256 x 8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C02 | Reel | |||||
Mfr: BR24C04-WMN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 4Kbit; -40 to 85 C | Not Available Online | 4 kbit | 2-Wire, I2C | 400 kHz | 512 x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24C08-WDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 8Kbit; -40 to 85 C | Not Available Online | 8 kbit | 2-Wire, I2C | 400 kHz | 1 k x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C08 | Reel | |||||
Mfr: BR24C08-WMN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 8Kbit; -40 to 85 C | Not Available Online | 8 kbit | 2-Wire, I2C | 400 kHz | 1 k x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C08 | Reel | |||||
Mfr: BR24C16A-10TU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 16K-BIT 2KX8 2.5V/3.3V/5V 8PIN | Not Available Online | 16 kbit | 2-Wire, I2C | 100 kHz | 2 k x 8 | 4.5 us | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR24C16A | Reel | |||||
Mfr: BR24C16-RDS6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 1.8 to 5.5V 16Kbit; -40 to 85 C | Not Available Online | 16 kbit | 2-Wire, I2C | 100 kHz | 2 k x 8 | 3.5 us | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C16 | Reel | |||||
Mfr: BR24C64-MN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 64Kbit; -40 to 85 C | Not Available Online | 64 kbit | 2-Wire, I2C | 400 kHz | 8 k x 8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C64 | Reel | |||||
Mfr: BR25010-10TU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 1K BIT 128 X 8 3.3V/5V 8PIN | Not Available Online | 1 kbit | SPI | 500 kHz | 128 x 8 | 800 ns | 2.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR25010N-10SU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 1K-BIT 128X8 2.5V/3.3V/5V 8PIN | Not Available Online | 1 kbit | SPI | 500 kHz | 128 x 8 | 800 ns | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR25020N-10SU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 2K-BIT 256X8 2.5V/3.3V/5V 8PIN | Not Available Online | 2 kbit | SPI | 500 kHz | 256 x 8 | 800 ns | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR25160-10TU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 16K BIT 2K X 8 3.3V/5V 8PIN | Not Available Online | 16 kbit | SPI | 2.1 MHz | 2 k x 8 | 200 ns | 2.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR25L320-W TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM RECOMMENDED ALT 755-BR25G320FJ-3GE2 | Not Available Online | 32 kbit | SPI | 4 k x 8 | BR25L320-W | Reel | |||||||||||||
Mfr: BR93C46-10TU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM MICROWIRE 1K BIT 64X16 2.5V/3.3V/5V | Not Available Online | 1 kbit | 3-Wire, Microwire | 250 kHz | 64 x 16 | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | |||||||
Not Available Online | 8 kbit | 3-Wire, Microwire | 2 MHz | 512 x 16 | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | |||||||||
Not Available Online | 16 kbit | 3-Wire, Microwire | 2 MHz | 1 k x 16 | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C |