ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 16 kbit | Serial | 400 kHz | 2 k x 8 | DIP-8K | 1.6 V | 5.5 V | Through Hole | 40 Year | - 40 C | + 85 C | Tube | |||||||
Not Available Online | 64 kbit | Serial | 400 kHz | 8 k x 8 | DIP-8K | 1.6 V | 5.5 V | Through Hole | 40 Year | - 40 C | + 85 C | Tube | |||||||
Not Available Online | |||||||||||||||||||
Not Available Online | 1 kbit | Serial | 20 MHz | 128 x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | BR25H010FVT-5AC | |||||||
Mfr: BR93L46RFVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 64X16 BIT | Not Available Online | 1 kbit | Serial | 2 MHz | 64 x 16 | MSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93L46RFVM-W | |||||
Mfr: BR24G1MFJ-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1024K SOP-J8 EEPROM | Not Available Online | 1 Mbit | I2C | 1 MHz | 128 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G128-3A | Reel | BR24G1MFJ-3A | ||||
Not Available Online | 64 kbit | I2C | 400 kHz | 8 k x 8 | UCSP35L1-6 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BRCD064GWZ-3 | ||||||
Not Available Online | 50 Year | BR35H160FVM-WC | |||||||||||||||||
Not Available Online | BR24A32FJ-WM | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | BR24T16-W | BR24T08FJ-WSGN | |||||||||||||||||
Not Available Online | BR24A08F-WLBE2 | ||||||||||||||||||
Not Available Online | BR24A64F-WLBE2 | ||||||||||||||||||
Not Available Online | BR25H020F-WCE2 | ||||||||||||||||||
Not Available Online | BR25H040F-WCE2 | ||||||||||||||||||
Not Available Online | BR25H320F-WCE2 | ||||||||||||||||||
Not Available Online | BR25L010FV-WE2 | ||||||||||||||||||
Not Available Online | BR25L010F-WE2 | ||||||||||||||||||
Not Available Online | BR25L020FVM-WTR | ||||||||||||||||||
Not Available Online | BR25L020F-WE2 | ||||||||||||||||||
Not Available Online | BR25L040FVJ-WE2 | ||||||||||||||||||
Not Available Online | BR25L080FV-WE2 | ||||||||||||||||||
Not Available Online | BR25L160F-WE2 | ||||||||||||||||||
Not Available Online | BR25L640F-WE2 | ||||||||||||||||||
Not Available Online | 50 Year | BR35H640FJ-WCE2 |