ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | BR24G16FV-3A | ||||||||||||||||||
Not Available Online | BR24G256FVM-5 | ||||||||||||||||||
Not Available Online | BR24G64QUZ-3ATR | ||||||||||||||||||
Not Available Online | BR24T16-W | BR24T08FJ-WSGNE2 | |||||||||||||||||
Not Available Online | BR25H040FJ-WCE2 | ||||||||||||||||||
Not Available Online | BR25H080FJ-WCE2 | ||||||||||||||||||
Not Available Online | BR25H160F-2LBE2 | ||||||||||||||||||
Not Available Online | BR25L020FVT-WE2 | ||||||||||||||||||
Not Available Online | BR25L640FJ-WE2 | ||||||||||||||||||
Not Available Online | 50 Year | BR35H128F-WCE2 | |||||||||||||||||
Not Available Online | BR93H66RF-2LBE2 | ||||||||||||||||||
Mfr: BR24G128FJ-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 128K SOP-J8 EEPROM | Not Available Online | 128 kbit | I2C | 1 MHz | 16 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24Gxxx-3A | Reel | BR24G128FJ-3A | ||||
Mfr: BR24C01-DW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 1Kbit; -40 to 85 C | Not Available Online | 1 kbit | 2-Wire, I2C | 400 kHz | 128 x 8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C01 | Reel | |||||
Mfr: BR24C01-WMN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 1Kbit; -40 to 85 C | Not Available Online | 1 kbit | 2-Wire, I2C | 400 kHz | 128 x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C01 | Reel | |||||
Mfr: BR24C04-RDS6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 1.8 to 5.5V 4Kbit; -40 to 85 C | Not Available Online | 4 kbit | 2-Wire, I2C | 100 kHz | 512 x 8 | 3.5 us | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24C04-RMN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 1.8 to 5.5V 4Kbit; -40 to 85 C | Not Available Online | 4 kbit | 2-Wire, I2C | 100 kHz | 512 x 8 | 3.5 us | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C04 | Reel | |||||
Mfr: BR24C04-WDS6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 4Kbit; -40 to 85 C | Not Available Online | 4 kbit | 2-Wire, I2C | 400 kHz | 512 x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C04 | Reel | |||||
Mfr: BR24C08-WDS6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 8Kbit; -40 to 85 C | Not Available Online | 8 kbit | 2-Wire, I2C | 400 kHz | 1 k x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C08 | Reel | |||||
Mfr: BR24C16-DS6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 16Kbit; -40 to 85 C | Not Available Online | 16 kbit | 2-Wire, I2C | 400 kHz | 2 k x 8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C16 | Reel | |||||
Mfr: BR24C16-RDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 1.8 to 5.5V 16Kbit; -40 to 85 C | Not Available Online | 16 kbit | 2-Wire, I2C | 100 kHz | 2 k x 8 | 3.5 us | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C16 | Reel | |||||
Mfr: BR24C32-MN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 32Kbit; -40 to 85 C | Not Available Online | 32 kbit | 2-Wire, I2C | 400 kHz | 4 k x 8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C23 | Reel | |||||
Mfr: BR24C64-WMN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 64Kbit; -40 to 85 C | Not Available Online | 64 kbit | 2-Wire, I2C | 400 kHz | 8 k x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C64 | Reel | |||||
Mfr: BR25010N-10SU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 1K-BIT 128X8 3.3V5V 8PIN | Not Available Online | 1 kbit | SPI | 500 kHz | 128 x 8 | 800 ns | 2.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR25020-10TU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 2K BIT 256 X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 2 kbit | SPI | 500 kHz | 256 x 8 | 800 ns | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR25160-10TU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 16K BIT 2K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 16 kbit | SPI | 500 kHz | 2 k x 8 | 800 ns | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel |