ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24T02FVJ-WGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K TSSOP-B8J EEPROM | Not Available Online | 2 kbit | Serial | 400 kHz | 256 x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24T02FVJ-W | |||||
Mfr: BR24G256-3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM RECOMMENDED ALT 755-BR24T256-WZ | Not Available Online | DIP-8 | Reel | ||||||||||||||||
Mfr: BR25G1MFJ-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Digital Transistor PNP 50V 100mA 3-Pin | Not Available Online | 1 Mbit | SPI | 10 MHz | 128 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G1MFJ-3 | |||||
Mfr: BR25A1MFJ-3MGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 105deg C Op SPI BUS EEPROM | Not Available Online | 1 Mbit | Serial | 10 MHz | 128 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 105 C | Reel | BR25A1MFJ-3M | |||||
Not Available Online | 4 kbit | 2-Wire, I2C | 400 kHz | 512 x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR24C04 | Reel | ||||||
Not Available Online | 2 kbit | 3-Wire, Microwire | 500 kHz | 128 x 16 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | |||||||||
Mfr: BR93A86RF-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM MICROWIRE BUS 16K | Not Available Online | 16 kbit | 3-Wire, Microwire | 500 kHz | 1 k x 16 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | |||||||
Mfr: BR95160-WDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 16K | Not Available Online | 16 kbit | SPI | 5 MHz | 2 k x 8 | 70 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24C16-WMN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 16Kbit; -40 to 85 C | Not Available Online | 16 kbit | 2-Wire, I2C | 400 kHz | 2 k x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C16 | Reel | |||||
Mfr: BR24C32A-10TU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 32K-BIT 4KX8 3.3V5V 8PIN | Not Available Online | 32 kbit | 2-Wire, I2C | 400 kHz | 4 k x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR24C23A | Reel | |||||
Mfr: BR25010-10TU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 1K BIT 128 X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 1 kbit | SPI | 500 kHz | 128 x 8 | 800 ns | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR25160N-10SU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 16K-BIT 2KX8 3.3V5V 8PIN | Not Available Online | 16 kbit | SPI | 2.1 MHz | 2 k x 8 | 200 ns | 2.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Not Available Online | 1 kbit | 3-Wire, Microwire | 2 MHz | 64 x 16 | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | |||||||||
Not Available Online | 1 kbit | 3-Wire, Microwire | 2 MHz | 64 x 16 | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | |||||||||
Not Available Online | 2 kbit | 3-Wire, Microwire | 2 MHz | 128 x 16 | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | |||||||||
Not Available Online | 2 kbit | 3-Wire, Microwire | 2 MHz | 128 x 16 | 200 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | ||||||||
Not Available Online | 1 kbit | SPI | 2 MHz | 128 x 8 | 180 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | ||||||||
Not Available Online | 2 kbit | SPI | 2 MHz | 256 x 8 | 180 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | ||||||||
Mfr: BR95640-WMN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 64K BIT 8K X 8 3.3V/5V 8PIN | Not Available Online | 64 kbit | SPI | 5 MHz | 8 k x 8 | 70 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24S16FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 16K BIT 2K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | TSSOP-BJ-8 | BR24S16FVJ-R | Reel | BR24S16FVJ-W | ||||||||||||||
Mfr: BR25S128GUZ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 128K BIT 16K X 8 1.8V/2.5V/3.3V/5V | Not Available Online | 128 kbit | Serial | 20 MHz | 16 k x 8 | VCSP35L2-12 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S128-W | Reel | BR25S128GUZ-W | ||||
Mfr: BR24G08FVT-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 8K TSSOP-B8 EEPROM | Not Available Online | 8 kbit | I2C | 1 MHz | 1 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G08FVT-3 | Reel | BR24G08FVT-3 | ||||
Mfr: BR93G56FVT-3BGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 2K TSSOP-B8 EEPROM | Not Available Online | 2 kbit | Serial | 3 MHz | 128 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G56-3B | Reel | BR93G56FVT-3B | ||||
Mfr: BR93G76FVJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K TSSOP-B8J EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3 | Reel | BR93G76FVJ-3 | ||||
Mfr: BR25G256-3 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM RECOMMENDED ALT 755-BR25G256F-3GE2 | Not Available Online | BR25G256-3 | Reel |