ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24G512-3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM RECOMMENDED ALT 755-BR24G512FJ3AGTE2 | Not Available Online | 512 kbit | 2-Wire, I2C | 1 MHz | 64 k x 8 | DIP-8 | 1.7 V | 5.5 V | Through Hole | 40 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BRCB016GWL-3E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K UCSP50L1 EEPROM | Not Available Online | 16 kbit | 2-Wire, I2C | 400 kHz | 2 k x 8 | UCSP50L1-5 | 1.7 V | 3.6 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BRCB016GWL-3 | |||||
Mfr: BR24T128-W TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM RECOMMENDED ALT 755-BR24T128-WZ | Not Available Online | DIP-8 | Reel | ||||||||||||||||
Mfr: BRCG064GWZ-3E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 64K UCSP35L1 EEPROM | Not Available Online | 64 kbit | Serial | 400 kHz | 8 k x 8 | UCSP30L1-6 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BRCG064GWZ-3 | |||||
Not Available Online | BR24A04F-WLBE2 | ||||||||||||||||||
Not Available Online | BR24A32F-WLBE2 | ||||||||||||||||||
Not Available Online | BR25H020FVT-WCE2 | ||||||||||||||||||
Not Available Online | BR25H040F-2LBE2 | ||||||||||||||||||
Not Available Online | BR25H160FVT-WCE2 | ||||||||||||||||||
Not Available Online | DIP-8 | Reel | |||||||||||||||||
Mfr: BR24T256-W TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM RECOMMENDED ALT 755-BR24T256-WZ | Not Available Online | DIP-8 | Reel | ||||||||||||||||
Mfr: BU9888FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM RECOMMENDED ALT 755-BR93G66FVT-3AGE2 | Not Available Online | 4 kbit | Serial | 2 MHz | 256 x 16 | SSOP-8 | 3 V | 3.6 V | SMD/SMT | 40 Year | - 20 C | + 85 C | Reel | BU9888FV-W | |||||
Mfr: BR24L02FV-WFE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 2 WIRE SERIAL | Not Available Online | 2 kbit | 2-Wire, I2C | 100 kHz | 256 x 8 | 3.5 us | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Not Available Online | 8 kbit | 3-Wire, Microwire | 500 kHz | 512 x 16 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||||
Mfr: BR24C01-DS6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 1Kbit; -40 to 85 C | Not Available Online | 1 kbit | 2-Wire, I2C | 400 kHz | 128 x 8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24C01-MN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 1Kbit; -40 to 85 C | Not Available Online | 1 kbit | 2-Wire, I2C | 400 kHz | 128 x 8 | SOIC-8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C01 | Reel | ||||
Mfr: BR24C01-WDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 1Kbit; -40 to 85 C | Not Available Online | 1 kbit | 2-Wire, I2C | 400 kHz | 128 x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C01 | Reel | |||||
Mfr: BR24C02-WDS6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 2Kbit; -40 to 85 C | Not Available Online | 2 kbit | 2-Wire, I2C | 400 kHz | 256 x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C02 | Reel | |||||
Mfr: BR24C08-RMN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 1.8 to 5.5V 8Kbit; -40 to 85 C | Not Available Online | 8 kbit | 2-Wire, I2C | 100 kHz | 1 k x 8 | 3.5 us | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24C32-DW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 32Kbit; -40 to 85 C | Not Available Online | 32 kbit | 2-Wire, I2C | 400 kHz | 4 k x 8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Not Available Online | 64 kbit | 2-Wire, I2C | 100 kHz | 8 k x 8 | DIP-8 | 3.5 us | 1.8 V | 5.5 V | Through Hole | 40 Year | - 40 C | + 85 C | BR24L64-W | Bulk | |||||
Mfr: BR25L160-W TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM RECOMMENDED ALT 755-BR25L160FJ-WE2 | Not Available Online | 16 kbit | SPI | 2 k x 8 | BR25L160-W | Reel | |||||||||||||
Not Available Online | 2 kbit | 3-Wire, Microwire | 2 MHz | 128 x 16 | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | |||||||||
Mfr: BR93C56-WMN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM MICROWIRE 2K BIT 128X16 3.3V/5V 8PIN | Not Available Online | 2 kbit | 3-Wire, Microwire | 2 MHz | 128 x 16 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | |||||||
Not Available Online | 4 kbit | 3-Wire, Microwire | 2 MHz | 256 x 16 | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C |