ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR93C66-10TU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM MICROWIRE 4K BIT 256X16 3.3V/5V 8PIN | 0In Stock | 4 kbit | 3-Wire, Microwire | 2 MHz | 256 x 16 | 2.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | |||||||
Mfr: BR24S128F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 128K BIT 16KX8 2.5V/3.3V/5V 8PIN | Not Available Online | SOP-8 | BR24S128F-W | Reel | BR24S128F-W | ||||||||||||||
Mfr: BR24S32FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 32K BIT 4K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 32 kbit | Serial | 400 kHz | 4 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S32FVM-W | Reel | BR24S32FVM-W | ||||
Mfr: BR24S64FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 64K BIT 8K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 64 kbit | Serial | 400 kHz | 8 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S64FVM-W | Reel | BR24S64FVM-W | ||||
Mfr: BR25S640F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 64K SOP8 EEPROM | Not Available Online | 64 kbit | Serial | 20 MHz | 8 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S640-W | Reel | BR25S640F-W | ||||
Mfr: BR24G02FJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K SOP-J8 EEPROM | Not Available Online | 2 kbit | I2C | 1 MHz | 256 x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G02-3 | Reel | BR24G02FJ-3 | ||||
Mfr: BR24G04FJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K SOP-J8 EEPROM | Not Available Online | 4 kbit | I2C | 1 MHz | 512 x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G04FJ-3 | Reel | BR24G04FJ-3 | ||||
Mfr: BR24G01FVM-3AGTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K MSOP8 EEPROM | Not Available Online | 1 kbit | I2C | 1 MHz | 128 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G01FVM-3 | Reel | BR24G01FVM-3A | ||||
Mfr: BR24G01FVT-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K TSSOP-B8 EEPROM | Not Available Online | 1 kbit | I2C | 1 MHz | 128 x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G01FVT-3 | Reel | BR24G01FVT-3 | ||||
Mfr: BR24G04NUX-3ATTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K VSON008X2030 EEPROM | Not Available Online | 4 kbit | I2C | 1 MHz | 512 x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G04NUX-3A | Reel | BR24G04NUX-3A | ||||
Mfr: BR24G08NUX-3TTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 8K VSON008X2030 EEPROM | Not Available Online | 8 kbit | I2C | 1 MHz | 1 k x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G08NUX-3 | Reel | BR24G08NUX-3 | ||||
Mfr: BR24G128FVM-3AGTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 128K MSOP8 EEPROM | Not Available Online | 128 kbit | I2C | 1 MHz | 16 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G128FVM-3A | Reel | BR24G128FVM-3A | ||||
Mfr: BR24G128FVM-3GTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 128K MSOP8 EEPROM | Not Available Online | 128 kbit | I2C | 1 MHz | 16 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G128FVM-3G | Reel | BR24G128FVM-3 | ||||
Mfr: BR24G128NUX-3TTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 128K VSON008X2030 EEPROM | Not Available Online | 128 kbit | I2C | 1 MHz | 16 k x 8 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G128NUX-3T | Reel | BR24G128NUX-3 | ||||
Mfr: BR24G16F-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K SOP8 EEPROM | Not Available Online | 16 kbit | I2C | 1 MHz | 2 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G16F-3A | Reel | BR24G16F-3A | ||||
Mfr: BR24G256FV-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 256K SSOP-B8 EEPROM | Not Available Online | 256 kbit | I2C | 1 MHz | 32 k x 8 | SSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G128-3A | Reel | BR24G256FV-3A | ||||
Mfr: BR24G256FVT-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 256K TSSOP-B8 EEPROM | Not Available Online | 256 kbit | I2C | 1 MHz | 32 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G256-3 | Reel | BR24G256FVT-3 | ||||
Mfr: BR24G32FVJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 32K TSSOP-B8J EEPROM | Not Available Online | 32 kbit | I2C | 1 MHz | 4 k x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G32-3 | Reel | BR24G32FVJ-3 | ||||
Mfr: BR24G32FVM-3AGTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 32K MSOP8 EEPROM | Not Available Online | 32 kbit | I2C | 1 MHz | 4 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G32-3A | Reel | BR24G32FVM-3A | ||||
Mfr: BR24G32FVM-3GTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 32K MSOP8 EEPROM | Not Available Online | 32 kbit | I2C | 1 MHz | 4 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G32-3 | Reel | BR24G32FVM-3 | ||||
Mfr: BR24G32NUX-3TTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 32K VSON008X2030 EEPROM | Not Available Online | 32 kbit | I2C | 1 MHz | 4 k x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G32-3 | Reel | BR24G32NUX-3 | ||||
Mfr: BR24G64NUX-3TTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 64K VSON008X2030 EEPROM | Not Available Online | 64 kbit | I2C | 1 MHz | 8 k x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G64-3 | Reel | BR24G64NUX-3 | ||||
Mfr: BR93G56FVT-3AGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 2K TSSOP-B8 EEPROM | Not Available Online | 2 kbit | Serial | 3 MHz | 128 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G56-3A | Reel | BR93G56FVT-3A | ||||
Mfr: BR93G56NUX-3BTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 2K VSON008X2030 EEPROM | Not Available Online | 2 kbit | Serial | 3 MHz | 128 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G56-3B | Reel | BR93G56NUX-3B | ||||
Mfr: BR93G86FVJ-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 16K TSSOP-B8J EEPROM | Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G86-3A | Reel | BR93G86FVJ-3A |