ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 8 kbit | 3-Wire, Microwire | 2 MHz | 512 x 16 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||||
Mfr: BR93L56RFJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 2K SOP-J8 EEPROM | Not Available Online | 2 kbit | Serial | 2 MHz | 128 x 16 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L56-W | Reel | BR93L56RFJ-W | ||||
Mfr: BR93L66RFV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 4K SSOP-B8 EEPROM | Not Available Online | 4 kbit | Serial | 500 kHz | 256 x 16 | TSSOP-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L66-W | Reel | BR93L66RFV-W | |||
Mfr: BR93L76RFVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 8K BIT | Not Available Online | 8 kbit | Serial | 500 kHz | 512 x 16 | TSSOP-B-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93L76RFVT-W | ||||
Mfr: BR93L86RFVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 1024X16 BIT | Not Available Online | 16 kbit | Serial | 500 kHz | 1 k x 16 | MSOP-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L86-W | Reel | BR93L86RFVM-W | |||
Mfr: BR93L86RF-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 16K BIT | Not Available Online | 16 kbit | Serial | 500 kHz | 1 k x 16 | SOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L86-W | Reel | BR93L86RF-W | ||||
Mfr: BR93G86FV-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 16Kbit(1024x16bit) | Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | SSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G86FV-3A | |||||
Mfr: BR93H66RFVT-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 4Kbit 2.5-5.5V | Not Available Online | 4 kbit | SPI | 2 MHz | 256 x 16 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H66RFVT-2C | |||||
Mfr: BR93H76RF-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 8Kbit 2.5-5.5V | Not Available Online | 8 kbit | SPI | 2 MHz | 512 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H76RF-2C | |||||
Not Available Online | 512 kbit | 2-Wire, I2C | 1 MHz | 64 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | AEC-Q100 | Reel | BR24T512F-3AM | |||||
Mfr: BR25A256FJ-3MGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V | Not Available Online | 256 kbit | Serial | 10 MHz | 32 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR25A256FJ-3M | ||||
Mfr: BR25A512FJ-3MGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V | Not Available Online | 512 kbit | Serial | 10 MHz | 64 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 105 C | Reel | BR25A512FJ-3M | |||||
Mfr: BR25G320FVT-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 32K 1.6-5.5 Std TSSOP-B8 | Not Available Online | 32 kbit | SPI | 20 MHz | 4 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G320FVT-3 | |||||
Mfr: BR25G512FVT-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 512K 1.8-5.5 Std TSSOP-B8 | Not Available Online | 512 kbit | SPI | 10 MHz | 64 k x 8 | TSSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G512FVT-3 | |||||
Mfr: BR25G640FVT-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 64k 1.6-5.5 Std TSSOP-B8 | Not Available Online | 64 kbit | SPI | 20 MHz | 8 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G640FVT-3 | |||||
Mfr: BR25H040FJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V | Not Available Online | 4 kbit | SPI | 10 MHz | 512 x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H040FJ-2C | |||||
Mfr: BR25H040FVT-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V | Not Available Online | 4 kbit | SPI | 10 MHz | 512 x 8 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H040FVT-2C | |||||
Mfr: BR25H080FVT-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 8Kbit 2.5-5.5V | Not Available Online | 8 kbit | SPI | 10 MHz | 1 k x 8 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H080FVT-2C | |||||
Mfr: BR25H160FVM-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V | Not Available Online | 16 kbit | SPI | 10 MHz | 2 k x 8 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160FVM-2C | |||||
Mfr: BR25H640FVT-2ACE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V | Not Available Online | 64 kbit | SPI | 10 MHz | 8 k x 8 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR25H640FVT-2AC | ||||
Mfr: BR93A56RFJ-WME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V | Not Available Online | 2 kbit | SPI | 2 MHz | 128 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A56RFJ-WM | ||||
0In Stock | 2 kbit | Serial | 2 MHz | 128 x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A56RFVM-WM | |||||
Mfr: BR93G46FJ-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 1Kbit(64x16bit) | Not Available Online | 1 kbit | Serial | 3 MHz | 64 x 16 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FJ-3A | |||||
Mfr: BR93G46FVJ-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 3-Wire EEPROM 16bit; TSSOP-B8J | Not Available Online | 1 kbit | Serial | 3 MHz | 64 x 16 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FVJ-3A | |||||
Mfr: BR93G56F-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 2Kbit(128x16bit) | Not Available Online | 2 kbit | Serial | 3 MHz | 256 x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G56F-3 |