ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR25H02ANUX-5ACTR TTI: BR25H02ANUX-5ACTR ROHM Semiconductor Availability: 4,000In StockEEPROM 2KBit, SPI BUS, Serial EEPROM for Automotive (125C Operation) | 4,000In Stock | 2 kbit | Serial | 20 MHz | 256 x 8 | VSON08AX2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H02ANUX-5AC | |||||
Mfr: BR24T04NUX-WTR TTI: BR24T04NUX-WTR ROHM Semiconductor Availability: 4,000In StockEEPROM I2C BUS(2-Wre) 4K VSON008X2030 EEPROM | 4,000In Stock | 4 kbit | Serial | 400 kHz | 512 x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T04-W | Reel | BR24T04NUX-W | ||||
0In Stock | 64 kbit | 2-Wire, I2C | 1 MHz | 8 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR24H64FVM-5AC | |||||
Mfr: BR24G01NUX-3TTR TTI: BR24G01NUX-3TTR ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS(2-Wre) 1K VSON008X2030 EEPROM | 0In Stock | 1 kbit | I2C | 1 MHz | 128 x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G01NUX-3 | Reel | BR24G01NUX-3 | ||||
Mfr: BR24G128NUX-5TR TTI: BR24G128NUX-5TR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 128 kbit | I2C | 1 MHz | 16 k x 8 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G128NUX-5 | |||||
Mfr: BR25H080FJ-5ACE2 TTI: BR25H080FJ-5ACE2 ROHM Semiconductor Availability: Not Available OnlineEEPROM SERIAL EEPROM 8KBIT SPI BUS | Not Available Online | 8 kbit | SPI | 20 MHz | 1 K x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H080FJ-5AC | |||||
0In Stock | 128 kbit | Serial | 10 MHz | 16 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR25H128FJ-5AC | |||||
Mfr: BR24H1MFJ-5ACE2 TTI: BR24H1MFJ-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM 1M Bit, IC (2-Wire) BUS, High Speed Write Cycle, High Endurance EEPROM for Automotive | 0In Stock | 1 Mbit | Serial | 1 MHz | 128 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H1MFJ-5AC | |||||
0In Stock | 32 kb | I2C | 400 kHz | 4 k x 8 | UCSP30L1-4 | 1.7 V | 1.9 V | SMD/SMT | 100 Year | - 40 C | + 85 C | WL-CSP | Reel | ||||||
Mfr: BR24G32FVT-5E2 TTI: BR24G32FVT-5E2 ROHM Semiconductor Availability: 0In StockEEPROM HIGH END LOW PWR EEPROM | 0In Stock | 32 kbit | I2C | 1 MHz | 4 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G32FVT-5 | |||||
Mfr: BR24G256NUX-5TR TTI: BR24G256NUX-5TR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 256 kbit | I2C | 1 MHz | 32 k x 8 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G256NUX-5 | |||||
0In Stock | 32 kbit | I2C | 1 MHz | 4 k x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G32NUX-5 | ||||||
Mfr: BR24H128FVM-5ACTR TTI: BR24H128FVM-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM HIGHPOWER EEPROM | 0In Stock | 128 kbit | Serial | 1 MHz | 16 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H128FVM-5AC | |||||
Mfr: BR25H020FVM-5ACTR TTI: BR25H020FVM-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM MSOP8 | 0In Stock | 2 kbit | SPI | 20 MHz | 256 x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020FVM-5AC | |||||
Mfr: BR24H02FVT-5ACE2 TTI: BR24H02FVT-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM 2KBIT | 0In Stock | 2 kbit | Serial | 1 MHz | 256 x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H02FVT-5AC | |||||
Mfr: BRCC008GWZ-5TR TTI: BRCC008GWZ-5TR ROHM Semiconductor Availability: 0In StockEEPROM LOW POWER SERIAL EEPROM | 0In Stock | 8 kbit | I2C | 400 kHz | 1 k x 8 | UCSP30L1-4 | 1.7 V | 1.9 V | SMD/SMT | 100 Year | - 40 C | + 85 C | WL-CSP | Reel | |||||
Mfr: BR24G512FVT-5AE2 TTI: BR24G512FVT-5AE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 512 kbit | I2C | 1 MHz | 64 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G512FVT-5A | |||||
Mfr: BR25H640FJ-5ACE2 TTI: BR25H640FJ-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 64 kbit | Serial | 20 MHz | 8 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H640FJ-5AC | |||||
0In Stock | 128 kbit | I2C | 1 MHz | 16 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G128FJ-5 | ||||||
Mfr: BR25H160FVT-5ACE2 TTI: BR25H160FVT-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM 16KBit, SPI BUS, Serial EEPROM for Automotive (125C Operation): BR25H160xxx-5AC Series is a 16Kbit serial EEPROM of SPI BUS Interface. | 0In Stock | 16 kbit | Serial | 20 MHz | 2 k x 8 | TSSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160FVT-5AC | |||||
Mfr: BR24H02FJ-5ACE2 TTI: BR24H02FJ-5ACE2 ROHM Semiconductor Availability: Not Available OnlineEEPROM SERIAL EEPROM 2KBIT | Not Available Online | 2 kbit | Serial | 1 MHz | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | BR24H02FJ-5AC | |||||||
Mfr: BR25H512FVM-5ACTR TTI: BR25H512FVM-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM 512KBIT SERIAL EEPROM | 0In Stock | 512 kbit | Serial | 20 MHz | 64 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H512FVM-5AC | |||||
Mfr: BR25H320FVM-5ACTR TTI: BR25H320FVM-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM 32KBIT HIGH SPEED WRITE CYCLE | 0In Stock | 32 kbit | Serial | 20 MHz | 4 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H320FVM-5AC | |||||
0In Stock | 2 kbit | Serial | 100 kHz | 256 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | Reel | BR24A02F-WLB(H2) | ||||||
Mfr: BR24G64FVT-5E2 TTI: BR24G64FVT-5E2 ROHM Semiconductor Availability: 0In StockEEPROM HIGH END LOW PWR EEPROM | 0In Stock | 64 kbit | I2C | 1 MHz | 8 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G64FVT-5 |