ROHM Semiconductor - Embedded Processors & Controllers
520 ResultsCategories of Embedded Processors & Controllers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Core | Data Bus Width | Maximum Clock Frequency | Program Memory Size | L1 Cache Instruction Memory | L1 Cache Data Memory | Cache Memory | Data RAM Size | ADC Resolution | Number of I/Os | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ML610Q327-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock8-bit Microcontrollers - MCU | 0In Stock | 8-bit Microcontrollers - MCU | SMD/SMT | TQFP-48 | RISC | 8 bit | 8.4 MHz | 192 kB | 4 kB | 10 bit | 26 I/O | - 40 C | + 85 C | Reel | ||||||
Mfr: ML62Q1347-NNNGDZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | WQFN-24 | RISC | 16 bit | 1 MHz | 64 kB | 4 kB | 10 bit | 20 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1544-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-52 | RISC | 16 bit | 1 MHz | 128 kB | 8 kB | 10 bit | 46 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1552-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-64 | RISC | 16 bit | 1 MHz | 64 kB | 8 kB | 10 bit | 58 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1557-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-64 | RISC | 16 bit | 1 MHz | 256 kB | 16 kB | 10 bit | 58 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1704-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-48 | RISC | 16 bit | 1 MHz | 128 kB | 8 kB | 10 bit | 37 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1722-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-64 | RISC | 16 bit | 1 MHz | 64 kB | 8 kB | 10 bit | 53 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q2702-NNNGDZW5BY TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | WQFN-48 | RISC | 16 bit | 1 MHz | 64 kB | 8 kB | 12 bit | 35 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q2702-NNNTBZWBY TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-48 | RISC | 16 bit | 1 MHz | 64 kB | 8 kB | 12 bit | 35 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q2703-NNNGDZW5BY TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | WQFN-48 | RISC | 16 bit | 1 MHz | 96 kB | 8 kB | 12 bit | 35 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q2713-NNNTBZWBY TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-52 | RISC | 16 bit | 1 MHz | 96 kB | 8 kB | 12 bit | 39 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML63Q2557-NNNTBZWBY TTI: Not Assigned ROHM Semiconductor Availability: 0In StockARM Microcontrollers - MCU Solist-AI, 32-bit Microcontroller (Arm Cortex-M0+) | 0In Stock | ARM Microcontrollers - MCU | SMD/SMT | TQFP-64 | ARM Cortex M0+ | 32 bit | 32.768 kHz | 256 kB | 16 kB | 12 bit | 49 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1345-NNNGDZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | WQFN-24 | RISC | 16 bit | 1 MHz | 32 kB | 4 kB | 10 bit | 20 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML22Q623-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In StockProcessors - Application Specialized | 0In Stock | Processors - Application Specialized | SMD/SMT | TQFP-32 | 8 bit | 4.096 MHz | - 40 C | + 70 C | Reel | |||||||||||
Mfr: ML22Q624-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In StockProcessors - Application Specialized | 0In Stock | Processors - Application Specialized | SMD/SMT | TQFP-32 | 8 bit | 4.096 MHz | - 40 C | + 70 C | Reel | |||||||||||
Mfr: ML610Q305-NNNGDZW5BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock8-bit Microcontrollers - MCU | 0In Stock | 8-bit Microcontrollers - MCU | SMD/SMT | WQFN-32 | RISC | 8 bit | 8.4 MHz | 96 kB | 1 kB | 10 bit | 12 I/O | - 40 C | + 85 C | Reel | ||||||
Mfr: ML62Q1325-NNNGDZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | WQFN-16 | RISC | 16 bit | 1 MHz | 32 kB | 2 kB | 10 bit | 12 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1335-NNNTDZWATL TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TSSOP-20 | RISC | 16 bit | 1 MHz | 32 kB | 2 kB | 10 bit | 16 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1367-NNNGDZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | WQFN-32 | RISC | 16 bit | 1 MHz | 64 kB | 4 kB | 10 bit | 28 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1534-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-48 | RISC | 16 bit | 1 MHz | 128 kB | 8 kB | 10 bit | 42 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1714-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-52 | RISC | 16 bit | 1 MHz | 128 kB | 8 kB | 10 bit | 41 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q1729-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | TQFP-64 | RISC | 16 bit | 1 MHz | 512 kB | 32 kB | 10 bit | 53 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML62Q2524-NNNGDZW5BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | 16-bit Microcontrollers - MCU | SMD/SMT | WQFN-40 | RISC | 16 bit | 1 MHz | 128 kB | 8 kB | 12 bit | 32 I/O | - 40 C | + 105 C | Reel | ||||||
Mfr: ML22Q665-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In StockProcessors - Application Specialized | 0In Stock | Processors - Application Specialized | SMD/SMT | TQFP-32 | 8 bit | 4.096 MHz | - 40 C | + 70 C | Reel | |||||||||||
Mfr: ML22Q664-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In StockProcessors - Application Specialized | 0In Stock | Processors - Application Specialized | SMD/SMT | TQFP-32 | 8 bit | 4.096 MHz | - 40 C | + 70 C | Reel |