ROHM Semiconductor - Analog Comparators
123 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Comparator Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LM339FVJ-E2 TTI: LM339FVJ-E2 ROHM Semiconductor Availability: 5,000In StockAnalog Comparators GROUND SENSE COMPARATOR | 5,000In Stock | SMD/SMT | TSSOP-B-14 | 4 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 1.2 mA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | LM339FVJ | ||
Mfr: BA10393F-E2 TTI: BA10393F-E2 ROHM Semiconductor Availability: 2,500In StockAnalog Comparators DUAL COMPARATOR | 2,500In Stock | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 5 mV | 250 nA | - 40 C | + 85 C | BA10393 | Reel | BA10393F | ||
Mfr: BA2903SFV-E2 TTI: BA2903SFV-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators 2-36V 2 CHAN 2mV 50nA | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 600 uA | 16 mA | 2 mV | 250 nA | - 40 C | + 105 C | BA2903xx | Reel | BA2903SFV | ||
Mfr: LM2901FV-E2 TTI: LM2901FV-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SSOP-14 | 4 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 1.2 mA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2901 | Reel | LM2901FV | ||
Mfr: BU7233SF-E2 TTI: BU7233SF-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators INPUT FULL -DRAIN COMPARATOR | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | Open Drain | General Purpose | 1.8 V | 5.5 V | 10 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 105 C | BU7233F | Reel | BU7233SF | |||
Mfr: LM2901F-E2 TTI: LM2901F-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 1.2 mA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2901 | Reel | LM2901F | ||
Mfr: BU7232YFVM-CTR TTI: BU7232YFVM-CTR ROHM Semiconductor Availability: 0In StockAnalog Comparators LOW SUPPLY CMOS COMPARATOR | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | Push-Pull | 1.7 us | Differential | 1.8 V | 5.5 V | 10 uA | 7 mA | 1 mV | 1 pA | - 40 C | + 125 C | Reel | BU7232YFVM-C | |||
Mfr: LM2903FVM-TR TTI: LM2903FVM-TR ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR 8 PIN | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | LM2903FVM | ||
Mfr: LM2903EZFJ-CE2 TTI: LM2903EZFJ-CE2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SOP-J8 | 2 Channel | 1.3 us | 3 V | 36 V | 600 uA | 4 mV | 250 nA | - 40 C | + 125 C | Reel | |||||||
Mfr: LM2903EYFVM-CTR TTI: LM2903EYFVM-CTR ROHM Semiconductor Availability: 0In StockAnalog Comparators 3V-32V MONOLITH IC COMPARATOR | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | General Purpose | 3 V | 36 V | 600 uA | 8 mA | 2 mV | 50 nA | - 40 C | + 150 C | Reel | LM2903EYFVM-C | |||||
Mfr: LM8391EYG-CTR TTI: LM8391EYG-CTR ROHM Semiconductor Availability: 0In StockAnalog Comparators ENARMOUR HIGH GAIN INPUT COMP | 0In Stock | SMD/SMT | SSOP-5 | 1 Channel | 1.3 us | General Purpose | 3 V | 36 V | 300 uA | 16 mA | 2 mV | 50 nA | Reel | |||||||
Mfr: LM2903FJ-E2 TTI: LM2903FJ-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | LM2903FJ | ||
Mfr: BU7253SF-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators Rectifier Diode | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | Open Drain | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 105 C | BU7253SF | Reel | BU7253SF | |||
0In Stock | SMD/SMT | SSOP-5 | 1 Channel | Open Collector | 1.3 us | Differential | 3 V | 36 V | 300 uA | 16 mA | 2 mV | 250 nA | - 40 C | + 125 C | Reel | |||||
Mfr: BU7253F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators NPN+NPN Driver Transistor | Not Available Online | SMD/SMT | SOP-8 | 2 Channel | Open Drain | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 85 C | BU7253F | Reel | BU7253F | |||
Mfr: BU7252FVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 85 C | BU7252FVM | Reel | BU7252FVM | |||
Mfr: BU7230G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | SSOP-5 | 1 Channel | Open Drain | General Purpose | 1.8 V | 5.5 V | 5 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 85 C | BU7230G | Reel | BU7230G | |||
0In Stock | SMD/SMT | SOP-8 | 2 Channel | Open Drain | General Purpose | 1.8 V | 5.5 V | 10 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 85 C | BU7233F | Reel | BU7233F | ||||
Mfr: BU7252F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators 1.8-5.5V 2 CHAN 0.035mV 0.001nA | Not Available Online | SMD/SMT | SOP-8 | 2 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 85 C | BU7252F | Reel | BU7252F | |||
Mfr: BU5265SHFV-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators 4V Drive Pch MOSFET | Not Available Online | SMD/SMT | HVSOF-5 | 1 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 22 uA | 5 mA | 1 mV | 1 pA | - 40 C | + 105 C | BU5265HFV | Reel | BU5265SHFV | |||
Mfr: BU5255HFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators Super Fast Recovery Diode | 0In Stock | SMD/SMT | HVSOF-5 | 1 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 6.5 uA | 5 mA | 1 mV | 1 pA | - 40 C | + 85 C | BU5255HFV | Reel | BU5255HFV | |||
Mfr: BU7250G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | SSOP-5 | 1 Channel | Open Drain | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 85 C | BU7250G | Reel | BU7250G | |||
Mfr: BU7251SG-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA | 0In Stock | SMD/SMT | SSOP-5 | 1 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 105 C | BU7251SG | Reel | BU7251SG | |||
Mfr: BU7252SF-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators 1.8-5.5V 2 CHAN 0.035mV 0.001nA | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 105 C | BU7252SF | Reel | BU7252SF | |||
Mfr: BU7252SFVM-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators 1.8-5.5V 2 CHAN 0.035mV 0.001nA | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 105 C | BU7252SFVM | Reel | BU7252SFVM |