ROHM Semiconductor - Microcontrollers - MCU
485 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Core | Program Memory Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Data RAM Size | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | QFP-100 | RISC | 128 kB | 8 bit | 10 bit | 8.192 MHz | 59 I/O | 4 kB | 2.2 V | 5.5 V | - 40 C | + 85 C | |||||
Not Available Online | SMD/SMT | TQFP-64 | RISC | 160 kB | 8 bit | 12 bit | 4 MHz | 29 I/O | 2 kB | 2 V | 3.6 V | - 40 C | + 85 C | |||||
Mfr: ML610Q408P TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online8-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | RISC | 16 kB | 8 bit | 16 bit | 2 MHz | 22 I/O | 1 kB | 1.25 V | 3.6 V | - 40 C | + 85 C | |||||
Not Available Online | SMD/SMT | RISC | 32 kB | 8 bit | 12 bit | 4.096 MHz | 22 I/O | 2 kB | 1.1 V | 3.6 V | - 20 C | + 70 C | ||||||
Mfr: ML620Q151B TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-48 | RISC | 32 kB | 16 bit | 10 bit | 8.192 MHz | 30 I/O | 2 kB | 1.8 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML620Q152B TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-48 | RISC | 48 kB | 16 bit | 10 bit | 8.192 MHz | 30 I/O | 2 kB | 1.8 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML62Q1543C-NNNTBZWAX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-52 | RISC | 96 kB | 16 bit | 10 bit | 24 MHz | 46 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML62Q1544C-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-52 | RISC | 128 kB | 16 bit | 10 bit | 24 MHz | 46 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML62Q1550-NNNTBZWAX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-64 | RISC | 32 kB | 16 bit | 10 bit | 24 MHz | 58 I/O | 32 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML62Q1552-NNNGAZWAX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | QFP-64 | RISC | 64 kB | 16 bit | 10 bit | 24 MHz | 58 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML62Q1557-NNNTBZWAX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-64 | RISC | 256 kB | 16 bit | 10 bit | 24 MHz | 58 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML62Q1566-NNNGAZWAX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | QFP-80 | RISC | 192 kB | 16 bit | 10 bit | 24 MHz | 72 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML62Q2726-NNNGAZWAY TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | QFP-64 | RISC | 192 kB | 16 bit | 12 bit | 24 MHz | 51 I/O | 16 kB | 1.8 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML63Q8057-NNNTB0B-MX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online32-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-64 | 480 kB | 32 bit | 12 bit | 48 MHz | 32 kB | 2.7 V | 5.5 V | - 40 C | + 125 C | ||||||
Mfr: ML610Q421-NNNTBZ03A7 TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online8-bit Microcontrollers - MCU | Not Available Online | |||||||||||||||||
Mfr: ML610Q482-NNNTBZ03A7 TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online8-bit Microcontrollers - MCU | Not Available Online | |||||||||||||||||
Mfr: ML62Q1569-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU 16bitMCU 512KB Flash QFP80 32kHz & 24MHz | Not Available Online | SMD/SMT | QFP-80 | nX-U16/100 | 512 kB | 16 bit | 10 bit | 24 MHz | 72 I/O | 32 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Not Available Online | SMD/SMT | TSSOP-20 | RISC | 8 kB | 16 bit | 10 bit | 16 MHz | 14 I/O | 2 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | |||||
Mfr: ML620Q153A-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU 16bit LP-MCU, 64KB Flash, 2KB RAM | Not Available Online | 8.4 MHz | Reel | |||||||||||||||
Not Available Online | SMD/SMT | TSSOP-20 | RISC | 24 kB | 8 bit | 10 bit | 8.192 MHz | 15 I/O | 2 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | |||||
Not Available Online | SMD/SMT | RISC | 16 kB | 8 bit | 16 bit | 2 MHz | 22 I/O | 1 kB | 1.25 V | 3.6 V | - 20 C | + 70 C | ||||||
Not Available Online | SMD/SMT | RISC | 64 kB | 8 bit | 12 bit | 4.096 MHz | 14 I/O | 3 kB | 1.1 V | 3.6 V | - 20 C | + 70 C | ||||||
Mfr: ML620Q155A TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-52 | RISC | 48 kB | 16 bit | 10 bit | 8.192 MHz | 33 I/O | 2 kB | 1.8 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML620Q156B TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-52 | RISC | 64 kB | 16 bit | 10 bit | 8.192 MHz | 33 I/O | 2 kB | 1.8 V | 5.5 V | - 40 C | + 105 C | ||||
Not Available Online | SMD/SMT | TQFP-48 | RISC | 64 kB | 16 bit | 12 bit | 16 MHz | 36 I/O | 6 kB | 1.8 V | 3.6 V | - 40 C | + 85 C |