ROHM Semiconductor - LED Lighting Driver ICs
221 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Outputs | Topology | Output Current | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Operating Frequency | Output Voltage | Series | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD18353EFV-ME2 TTI: BD18353EFV-ME2 ROHM Semiconductor Availability: 2,500In StockLED Lighting Driver ICs LED DRIVER HTSSOP | 2,500In Stock | 1 Output | Boost | HTSSOP-B-20 | 65 V | 5 V | 200 kHz to 2.5 MHz | 65 V | - 40 C | + 125 C | Reel | BD18353EFV-M | |||||
Mfr: BD18398RUV-ME2 TTI: BD18398RUV-ME2 ROHM Semiconductor Availability: 2,000In StockLED Lighting Driver ICs 3CH LED DRIVER WITH SPI | 2,000In Stock | 3 Output | Buck | 4.8 A | HTSSOP-C-48 | 45 V | 5 V | 200 kHz to 2.25 MHz | 2 V to 60 V | - 40 C | + 150 C | Reel | BD18398RUV-M | ||||
Mfr: BD82A26MUF-ME2 TTI: BD82A26MUF-ME2 ROHM Semiconductor Availability: 5,000In StockLED Lighting Driver ICs NANO CAP LED DRIVER | 5,000In Stock | 6 Output | Boost | 150 mA | VQFN-32 | 48 V | 3 V | 200 kHz to 2.42 MHz | 50 V | - 40 C | + 125 C | Reel | BD82A26MUF-M | ||||
Mfr: BD18333EUV-ME2 TTI: BD18333EUV-ME2 ROHM Semiconductor Availability: 0In Stock26,000 On Order Expected 01-Apr-27 LED Lighting Driver ICs CONSTANT CURRENT LED DRIVER | 0In Stock26,000 On Order Expected 01-Apr-27 | 24 Output | Buck | 125 mA | HTSSOP-48 | 40 V | 4.5 V | 400 Hz to 600 Hz | - 40 C | + 125 C | Reel | BD18333EUV-M | |||||
Mfr: BD8374HFP-MTR TTI: BD8374HFP-MTR ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs LED source Dvr | 0In Stock | 1 Output | 500 mA | HRP-7 | 42 V | 4.5 V | 5 kHz | BD8374HFP-M | - 40 C | + 125 C | AEC-Q100 | Reel | BD8374HFP-M | ||||
Mfr: BD83816EFV-ME2 TTI: BD83816EFV-ME2 ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs LED DRIVER 16CH 3 LINE SERIAL | 0In Stock | 1 Output | PWM | 30 mA, 50 mA | HTSSOP-24 | 5.5 V | 3 V | 1.25 MHz | 35 V | - 40 C | + 125 C | Reel | BD83816EFV-M | ||||
Mfr: BU16501KS2-E2 TTI: BU16501KS2-E2 ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs LED DRIVER3-WIRE SERIAL INTER | 0In Stock | 16 Output | PWM | 20 mA, 42.5 mA | QFP-52 | 5.5 V | 2.7 V | 1.2 MHz | - 40 C | + 85 C | Reel | BU16501KS2 | |||||
Mfr: BD18347EFV-ME2 TTI: BD18347EFV-ME2 ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs CONSTANT CURRENT LED DRIVER | 0In Stock | 4 Output | Boost | 150 mA | HTSSOP-B-16 | 20 V | 5.5 V | 750 Hz | 40 V | - 40 C | + 125 C | Reel | BD18347EFV-M | ||||
Mfr: BD18347AEFV-ME2 TTI: BD18347AEFV-ME2 ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs AECQ | 0In Stock | 4 Output | Boost | 150 mA | HTSSOP-B-16 | 20 V | 5.5 V | 750 Hz | 40 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD18347AEFV-M | |||
Mfr: BD83740HFP-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 1 Output | Boost, Buck | 500 mA | HRP-7 | 42 V | 4.5 V | 100 Hz to 5 kHz | Adjustable | 156 | - 40 C | + 125 C | AEC-Q100 | Reel | BD83740HFP-M | ||
Mfr: BD81A24MUV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max | 0In Stock | 4 Output | Boost, Buck | 120 mA | VQFN-28 | 35 V | 4.5 V | 200 kHz to 2.2 MHz | Adjustable | - 40 C | + 125 C | AEC-Q100 | Reel | BD81A24MUV-M | |||
Mfr: BD81A44EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max | 0In Stock | 4 Output | Boost, Buck | 120 mA | HTSSOP-B-28 | 35 V | 4.5 V | 200 kHz to 2.2 MHz | Adjustable | - 40 C | + 125 C | AEC-Q100 | Reel | BD81A44EFV-M | |||
Mfr: BD18364EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 8ch Internal By-pass Switch LED Driver: The BD18364EFV-M is a buck-boost LED driver with built-in 8ch By-pass switch. Sequential winker and animation lamp light circuits are made possible in this circuit. The By-pass switch can be controlled ON and | 0In Stock | 8 Output | Boost, Buck | 800 mA | HTSSOP-30 | 45 V | 5.5 V | 550 kHz | 60 V | - 40 C | + 150 C | Reel | BD18364EFV-M | ||||
Mfr: BD18332EUV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs Nano Cap™, 24CH Linear LED Driver Embedded Automotive Lamps LED Driver | 0In Stock | Buck | 125 mA | HTSSOP-C-48 | 40 V | 4.5 V | 3.3 V, 5 V | - 40 C | + 125 C | Reel | |||||||
Mfr: BD83A24MUF-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs White LED Driver for Automotive 4ch Current Driver Built-in MOS Boost DC/DC Converter | 0In Stock | 4 Output | Boost | 120 mA | VQFN-24 | 48 V | 4.5 V | 200 kHz to 2.42 MHz | 50 V | - 40 C | + 125 C | Reel | |||||
Mfr: BD18398AEUV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs | 0In Stock | 3 Output | Buck | 2 A | HTSSOP-48 | 45 V | 5 V | 200 kHz to 2.25 MHz | 2.5 V to 60 V | - 40 C | + 125 C | Reel | |||||
Mfr: BD65D00MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs 4-Ch White LED Dr w/ FET 40 LED | Not Available Online | 4 Output | Boost | 100 mA | VQFN-28 | 27 V | 6 V | 1.25 MHz | 41 V | - 40 C | + 85 C | Reel | BD65D00MUV | ||||
Mfr: BD6583MUV-AE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs Std Boost 6Ch 2.7-22V VQFN024V4040 | 0In Stock | 6 Output | Boost | 25 mA | VQFN-24 | 22 V | 2.7 V | 1 MHz | Adjustable | BD6583MUV | - 30 C | + 85 C | Reel | BD6583MUV-A | |||
Mfr: BD18351EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs LED Drvr w/PWM Circt 4.5-65V; HTSSOP-B24 | 0In Stock | 1 Output | Boost | 250 mA | HTSSOP-B-24 | 65 V | 4.5 V | 2 MHz | 65 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD18351EFV-M | |||
Mfr: BD83A04EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 4 Output | Boost | 120 mA | HTSSOP-B-24 | 48 V | 4.5 V | 200 kHz to 2.42 MHz | 50 V | - 40 C | + 125 C | Reel | BD83A04EFV-M | ||||
0In Stock | 3 Output | VQFN-16 | 3.465 V | 3.135 V | 0 C | + 70 C | Reel | BD2801MUV | |||||||||
Mfr: BD9486F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs Nch 30V 5.5A Power MOSFET | Not Available Online | 1 Output | Boost | SOP-16 | 18 V | 9 V | 150 kHz | Adjustable | - 40 C | + 85 C | Reel | BD9486F | |||||
Mfr: BD60A60NUX-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 1 Output | Boost | 30 mA | VSON-8 | 5.5 V | 2.7 V | 600 kHz | Adjustable | BD60A60NUX | - 40 C | + 85 C | Reel | BD60A60NUX | |||
Mfr: BD83733HFP-MTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 3 LED | 0In Stock | 1 Output | Boost, Buck | 500 mA | HRP-7 | 42 V | 4.5 V | 100 Hz to 5 kHz | Adjustable | BD83733HFP-M | - 40 C | + 125 C | AEC-Q100 | Reel | BD83733HFP-M | ||
Mfr: BD18398EUV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 3ch Current LED Driver with SPI for Automotive | 0In Stock | 3 Output | Buck | 2 A | HTSSOP-C-48 | 45 V | 5 V | 200 kHz to 2.25 MHz | 2.5 V to 60 V | - 40 C | + 125 C | Reel |