• Transistors
  • SiC MOSFETs

ROHM Semiconductor - SiC MOSFETs

169 Results
169 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors
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
Package / Case
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Part # Aliases
Datasheet
Mfr: SCT4013DRHRC15
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247-4L
1 Channel
750 V
105 A
16.9 mOhms
- 4 V, + 21 V
4.8 V
170 nC
+ 175 C
Enhancement
AEC-Q101
Datasheet
Mfr: SCT4050KWATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247-4L
1 Channel
1.2 kV
32 A
65 mOhms
- 4 V, + 21 V
4.8 V
71 nC
+ 175 C
136 W
Enhancement
Datasheet
Mfr: SCT4065DEHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247N-3
1 Channel
750 V
25 A
85 mOhms
- 4 V, + 21 V
4.8 V
48 nC
+ 175 C
88 W
Enhancement
AEC-Q101
Datasheet
Mfr: SCT4036DEC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247N-3
1 Channel
750 V
42 A
47 mOhms
- 4 V, + 21 V
4.8 V
72 nC
+ 175 C
136 W
Enhancement
Datasheet
Mfr: SCT2160KEGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247N-3
1 Channel
1.2 kV
22 A
208 mOhms
- 6 V, + 22 V
4 V
62 nC
+ 175 C
165 W
Enhancement
SCT2160KE
Datasheet
Mfr: SCT4090KRC15
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247-4L
1 Channel
1.2 kV
19 A
117 mOhms
- 4 V, + 21 V
4.8 V
48 nC
+ 175 C
88 W
Enhancement
Datasheet
Mfr: SCT4090KWAHRTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
TO-263-7LA
1 Channel
1.2 kV
17 A
117 mOhms
- 4 V, + 21 V
4.8 V
48 nC
+ 175 C
71 W
Enhancement
AEC-Q101
Datasheet
Mfr: SCT3160KWATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs 1200V, 17A, 7-pin SMD, Trench-structure, (SiC) MOSFET

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7LA
1 Channel
1.2 kV
17 A
208 mOhms
- 4 V, + 22 V
5.6 V
42 nC
+ 175 C
100 W
Enhancement
Datasheet
Mfr: SCT4090KWATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
TO-263-7LA
1 Channel
1.2 kV
17 A
117 mOhms
- 4 V, + 21 V
4.8 V
48 nC
+ 175 C
71 W
Enhancement
Datasheet
Mfr: SCT3022KLGC11
TTI: SCT3022KLGC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs Nch 1200V 95A SiC TO-247N

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
1.2 kV
95 A
28.6 mOhms
- 4 V, + 22 V
5.6 V
178 nC
- 55 C
+ 175 C
427 W
Enhancement
SCT3022KL
Datasheet
Mfr: SCT4026DEHRC11
TTI: SCT4026DEHRC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 750V 56A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
750 V
56 A
26 mOhms
- 4 V, + 21 V
4.8 V
94 nC
+ 175 C
176 W
Enhancement
SCT4026DEHR
Datasheet
Mfr: SCT4062KEHRC11
TTI: SCT4062KEHRC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 1.2KV 26A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
1.2 kV
26 A
81 mOhms
- 4 V, + 21 V
4.8 V
64 nC
+ 175 C
115 W
Enhancement
SCT4062KEHR
Datasheet
Mfr: SCT3030ARC15
TTI: SCT3030ARC15
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 650V 70A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
650 V
70 A
39 mOhms
- 4 V, + 22 V
5.6 V
104 nC
+ 175 C
262 W
Enhancement
Datasheet
Mfr: SCT4062KW7TL
TTI: SCT4062KW7TL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 1.2KV 24A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
1.2 kV
24 A
81 mOhms
- 4 V, + 21 V
4.8 V
64 nC
+ 175 C
93 W
Enhancement
SCT4062KW7
Datasheet
Mfr: SCT4018KW7TL
TTI: SCT4018KW7TL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 1.2KV 75A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
1.2 kV
75 A
23.4 mOhms
- 4 V, + 21 V
4.8 V
170 nC
+ 175 C
267 W
Enhancement
SCT4018KW7
Datasheet
Mfr: SCT4036KW7TL
TTI: SCT4036KW7TL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 1.2KV 40A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
1.2 kV
40 A
47 mOhms
- 4 V, + 21 V
4.8 V
91 nC
+ 175 C
150 W
Enhancement
SCT4036KW7
Datasheet
Mfr: SCT4045DW7TL
TTI: SCT4045DW7TL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 750V 31A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
750 V
31 A
59 mOhms
- 4 V, + 21 V
4.8 V
63 nC
+ 175 C
93 W
Enhancement
SCT4045DW7
Datasheet
Mfr: SCT4036KEHRC11
TTI: SCT4036KEHRC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 1.2KV 43A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
1.2 kV
43 A
47 mOhms
- 4 V, + 21 V
4.8 V
91 nC
+ 175 C
176 W
Enhancement
SCT4036KEHR
Datasheet
Mfr: SCT4045DW7HRTL
TTI: SCT4045DW7HRTL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 750V 31A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
750 V
31 A
59 mOhms
- 4 V, + 21 V
4.8 V
63 nC
+ 175 C
93 W
Enhancement
AEC-Q101
SCT4045DW7HR
Datasheet
Mfr: SCT4062KWAHRTL
TTI: SCT4062KWAHRTL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 1.2KV 24A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7LA
1 Channel
1.2 kV
24 A
81 mOhms
- 4 V, + 21 V
4.8 V
64 nC
+ 175 C
93 W
Enhancement
Datasheet
Mfr: SCT4013DW7TL
TTI: SCT4013DW7TL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 750V 98A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
750 V
98 A
16.9 mOhms
- 4 V, + 21 V
4.8 V
170 nC
+ 175 C
267 W
Enhancement
SCT4013DW7
Datasheet
Mfr: SCT3017ALGC11
TTI: SCT3017ALGC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 650V 118A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
650 V
118 A
22.1 mOhms
- 4 V, + 22 V
5.6 V
172 nC
+ 175 C
427 W
Enhancement
SCT3017AL
Datasheet
Mfr: SCT4045DRHRC15
TTI: SCT4045DRHRC15
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 750V 34A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
750 V
34 A
59 mOhms
- 4 V, + 21 V
4.8 V
63 nC
+ 175 C
115 W
Enhancement
SCT4045DRHR
Datasheet
Mfr: SCT4013DEC11
TTI: SCT4013DEC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 750V 105A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
750 V
105 A
16.9 mOhms
- 4 V, + 21 V
4.8 V
170 nC
+ 175 C
312 W
Enhancement
SCT4013DE
Datasheet
Mfr: SCT4026DW7TL
TTI: SCT4026DW7TL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 750V 51A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
750 V
51 A
26 mOhms
- 4 V, + 21 V
4.8 V
94 nC
+ 175 C
150 W
Enhancement
SCT4026DW7
  • ...
  • 3
  • 4
  • 5