• Transistors
  • SiC MOSFETs

ROHM Semiconductor - SiC MOSFETs

169 Results
169 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors
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
Package / Case
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Part # Aliases
SCT4013DLLTRDC. ROHM Semiconductor
Datasheet
Mfr: SCT4013DLLTRDC.
TTI: SCT4013DLLTRDC.
ROHM Semiconductor
Availability:

100In Stock

Cut Tape
SiC MOSFETs TOLL 750V 120A SIC

100In Stock

Please adjust quantity to Min / Mult value
Datasheet
Mfr: SCT3120ALGC11
TTI: SCT3120ALGC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs N-Ch 650V SiC 21A 120mOhm TrenchMOS

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-3
1 Channel
650 V
21 A
156 mOhms
- 4 V, + 22 V
5.6 V
38 nC
+ 175 C
103 W
Enhancement
SCT3120AL
Datasheet
Mfr: SCT2280KEGC11
TTI: SCT2280KEGC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 1.2KV 14A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
1.2 kV
14 A
364 mOhms
- 6 V, + 22 V
4 V
36 nC
+ 175 C
108 W
Enhancement
SCT2280KE
Datasheet
Mfr: SCT4045DWAHRTL
TTI: SCT4045DWAHRTL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 750V 31A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
750 V
31 A
59 mOhms
- 4 V, + 21 V
4.8 V
63 nC
+ 175 C
93 W
Enhancement
Datasheet
Mfr: SCT4062KWATL
TTI: SCT4062KWATL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 1.2KV 24A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
1.2 kV
24 A
62 mOhms
- 4 V, + 21 V
4.8 V
64 nC
+ 175 C
93 W
Enhancement
Datasheet
Mfr: SCT4026DLLTRDC
TTI: SCT4026DLLTRDC
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TOLL 750V 61A SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TOLL-9
1 Channel
750 V
61 A
4.8 V
94 nC
+ 175 C
214 W
Enhancement
Datasheet
Mfr: SCT4036KWATL
TTI: SCT4036KWATL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 1.2KV 40A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7LA
1 Channel
1.2 kV
40 A
47 mOhms
- 4 V, + 21 V
4.8 V
91 nC
+ 175 C
Enhancement
Datasheet
Mfr: SCT4036DLLTRDC
TTI: SCT4036DLLTRDC
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TOLL 750V 46A SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TOLL-9
1 Channel
750 V
46 A
4.8 V
72 nC
+ 175 C
164 W
Enhancement
Datasheet
Mfr: SCT3060ARC15
TTI: SCT3060ARC15
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 650V 39A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
650 V
39 A
78 mOhms
- 4 V, + 22 V
5.6 V
58 nC
+ 175 C
165 W
Enhancement
Datasheet
Mfr: SCT4018KWATL
TTI: SCT4018KWATL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 1.2KV 75A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7LA
1 Channel
1.2 kV
75 A
23.4 mOhms
- 4 V, + 21 V
4.8 V
170 nC
+ 175 C
Enhancement
Datasheet
Mfr: SCT4026DWATL
TTI: SCT4026DWATL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 750V 51A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
750 V
51 A
26 mOhms
- 4 V, + 21 V
4.8 V
94 nC
+ 175 C
150 W
Enhancement
Datasheet
Mfr: SCT2H12NWBTL1
TTI: SCT2H12NWBTL1
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 1.7KV N-CH 3.9A

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263CA-7
1 Channel
1.7 kV
3.9 A
1.5 Ohms
- 6 V to + 22 V
4 V
24 nC
+ 175 C
39 W
Enhancement
Datasheet
Mfr: SCT4065DLLTRDC
TTI: SCT4065DLLTRDC
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TOLL 750V 26A SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TOLL-9
1 Channel
750 V
26 A
4.8 V
48 nC
+ 175 C
100 W
Enhancement
Datasheet
Mfr: SCT4045DWATL
TTI: SCT4045DWATL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 750V 31A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
750 V
31 A
45 mOhms
- 4 V, + 21 V
4.8 V
63 nC
+ 175 C
93 W
Enhancement
Datasheet
Mfr: SCT4013DLLTRDC
TTI: SCT4013DLLTRDC
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TOLL 750V 120A SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TOLL-9
1 Channel
750 V
120 A
4.8 V
170 nC
+ 175 C
405 W
Enhancement
Datasheet
Mfr: SCT4045DLLTRDC
TTI: SCT4045DLLTRDC
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TOLL 750V 37A SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TOLL-9
1 Channel
750 V
37 A
4.8 V
63 nC
+ 175 C
133 W
Enhancement
Datasheet
Mfr: SCT4020DLLTRDC
TTI: SCT4020DLLTRDC
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TOLL 750V 80A SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TOLL-9
1 Channel
750 V
80 A
4.8 V
123 nC
+ 175 C
277 W
Enhancement
Datasheet
Mfr: SCT4026DRHRC15
TTI: SCT4026DRHRC15
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 750V 56A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
750 V
56 A
26 mOhms
- 4 V, + 21 V
4.8 V
94 nC
+ 175 C
176 W
Enhancement
SCT4026DRHR
Datasheet
Mfr: SCT4018KEC11
TTI: SCT4018KEC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 1.2KV 81A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
1.2 kV
81 A
23.4 mOhms
- 4 V, + 21 V
4.8 V
170 nC
+ 175 C
312 W
Enhancement
SCT4018KE
Datasheet
Mfr: SCT4026DWAHRTL
TTI: SCT4026DWAHRTL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 750V 51A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
750 V
51 A
26 mOhms
- 4 V, + 21 V
4.8 V
94 nC
+ 175 C
150 W
Enhancement
Datasheet
Mfr: SCT4062KRHRC15
TTI: SCT4062KRHRC15
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 1.2KV 26A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
1.2 kV
26 A
81 mOhms
- 4 V, + 21 V
4.8 V
64 nC
+ 175 C
115 W
Enhancement
SCT4062KRHR
Datasheet
Mfr: SCT2750NWCTL1
TTI: SCT2750NWCTL1
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO268 1.7KV 5.9A N CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263CA-7L
1 Channel
1.7 kV
5.6 A
975 mOhms
- 6 V, + 22 V
4 V
28 nC
- 55 C
+ 175 C
53 W
Enhancement
Datasheet
Mfr: SCT3080KLGC11
TTI: SCT3080KLGC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs N-Ch 1200V SiC 31A 80mOhm TrenchMOS

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-3
1 Channel
1.2 kV
31 A
104 mOhms
- 4 V, + 22 V
5.6 V
60 nC
- 55 C
+ 175 C
165 W
Enhancement
SCT3080KL
Datasheet
Mfr: SCT3022ALGC11
TTI: SCT3022ALGC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs N-Ch 650V SiC 93A 22mOhm TrenchMOS

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-3
1 Channel
650 V
93 A
28.6 mOhms
- 4 V, + 22 V
5.6 V
133 nC
- 55 C
+ 175 C
339 W
Enhancement
SCT3022AL
Datasheet
Mfr: SCT3040KLGC11
TTI: SCT3040KLGC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs N-Ch 1200V SiC 55A 40mOhm TrenchMOS

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-3
1 Channel
1.2 kV
55 A
52 mOhms
- 4 V, + 22 V
5.6 V
107 nC
- 55 C
+ 175 C
262 W
Enhancement
SCT3040KL
  • 1
  • 2
  • 3
  • 4