ROHM Semiconductor - SiC MOSFETs
169 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCT3080ALGC11 TTI: SCT3080ALGC11 ROHM Semiconductor Availability: 660In StockSiC MOSFETs N-Ch 650V 30A Silicon Carbide SiC | 660In Stock | Through Hole | TO-247N-3 | 1 Channel | 650 V | 30 A | 104 mOhms | - 4 V, + 22 V | 5.6 V | 48 nC | + 175 C | 134 W | Enhancement | SCT3080AL | |||||
Mfr: SCT3060ALGC11 TTI: SCT3060ALGC11 ROHM Semiconductor Availability: 360In StockSiC MOSFETs N-Ch 650V SiC 39A 60mOhm TrenchMOS | 360In Stock | Through Hole | TO-247-3 | 1 Channel | 650 V | 39 A | 78 mOhms | - 4 V, + 22 V | 5.6 V | 58 nC | + 175 C | 165 W | Enhancement | SCT3060AL | |||||
Mfr: SCT2H12NZGC11 TTI: SCT2H12NZGC11 ROHM Semiconductor Availability: 390In StockSiC MOSFETs 1700V 3.7A N-MOSFET Silicon Carbide SiC | 390In Stock | Through Hole | TO-3PFM-3 | 1 Channel | 1.7 kV | 3.7 A | 1.5 Ohms | - 6 V, + 22 V | 4 V | 14 nC | - 55 C | + 175 C | 35 W | Enhancement | SCT2H12NZ | ||||
Mfr: SCT3160KLGC11 TTI: SCT3160KLGC11 ROHM Semiconductor Availability: 450In StockSiC MOSFETs N-Ch 1200V SiC 17A 160mOhm TrenchMOS | 450In Stock | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 17 A | 208 mOhms | - 4 V, + 22 V | 5.6 V | 42 nC | + 175 C | 103 W | Enhancement | SCT3160KL | |||||
Mfr: SCT4062KRC15 TTI: SCT4062KRC15 ROHM Semiconductor Availability: 210In StockSiC MOSFETs TO247 1.2KV 26A N-CH SIC | 210In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 26 A | 81 mOhms | - 4 V, + 21 V | 4.8 V | 64 nC | + 175 C | 115 W | Enhancement | SCT4062KR | |||||
Mfr: SCT4026DRC15 TTI: SCT4026DRC15 ROHM Semiconductor Availability: 400In StockSiC MOSFETs TO247 750V 56A N-CH SIC | 400In Stock | Through Hole | TO-247-4 | 1 Channel | 750 V | 56 A | 26 mOhms | - 4 V, + 21 V | 4.8 V | 94 nC | + 175 C | 176 W | Enhancement | SCT4026DR | |||||
Mfr: SCT2080KEGC11 TTI: SCT2080KEGC11 ROHM Semiconductor Availability: 90In StockSiC MOSFETs RECT 1.2KV 40A RDL SIC SKY | 90In Stock | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 40 A | 80 mOhms | - 6 V, + 22 V | 4 V | 106 nC | + 175 C | 262 W | Enhancement | SCT2080KE | |||||
Mfr: SCT4018KRC15 TTI: SCT4018KRC15 ROHM Semiconductor Availability: 210In StockSiC MOSFETs TO247 1.2KV 81A N-CH SIC | 210In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 81 A | 23.4 mOhms | - 4 V, + 21 V | 4.8 V | 170 nC | + 175 C | 312 W | Enhancement | SCT4018KR | |||||
Mfr: SCT3030ALGC11 TTI: SCT3030ALGC11 ROHM Semiconductor Availability: 240In StockSiC MOSFETs N-Ch 650V SiC 70A 30mOhm TrenchMOS | 240In Stock | Through Hole | TO-247-3 | 1 Channel | 650 V | 70 A | 39 mOhms | - 4 V, + 22 V | 5.6 V | 104 nC | - 55 C | + 175 C | 262 W | Enhancement | SCT3030AL | ||||
Mfr: SCT4036KRC15 TTI: SCT4036KRC15 ROHM Semiconductor Availability: 450In StockSiC MOSFETs TO247 1.2KV 43A N-CH SIC | 450In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 43 A | 47 mOhms | - 4 V, + 21 V | 4.8 V | 91 nC | + 175 C | 176 W | Enhancement | SCT4036KR | |||||
Mfr: SCT4045DEC11 TTI: SCT4045DEC11 ROHM Semiconductor Availability: 450In StockSiC MOSFETs TO247 750V 34A N-CH SIC | 450In Stock | Through Hole | TO-247N-3 | 1 Channel | 750 V | 34 A | 59 mOhms | - 4 V, + 21 V | 4.8 V | 63 nC | + 175 C | 115 W | Enhancement | SCT4045DE | |||||
Mfr: SCT4036KRHRC15 TTI: SCT4036KRHRC15 ROHM Semiconductor Availability: 100In StockSiC MOSFETs TO247 1.2KV 43A N-CH SIC | 100In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 43 A | 47 mOhms | - 4 V, + 21 V | 4.8 V | 91 nC | + 175 C | 176 W | Enhancement | SCT4036KRHR | |||||
Mfr: SCT4062KEC11 TTI: SCT4062KEC11 ROHM Semiconductor Availability: 450In StockSiC MOSFETs TO247 1.2KV 26A N-CH SIC | 450In Stock | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 26 A | 81 mOhms | - 4 V, + 21 V | 4.8 V | 64 nC | + 175 C | 115 W | Enhancement | SCT4062KE | |||||
Mfr: SCT4036KEC11 TTI: SCT4036KEC11 ROHM Semiconductor Availability: 450In StockSiC MOSFETs TO247 1.2KV 43A N-CH SIC | 450In Stock | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 43 A | 47 mOhms | - 4 V, + 21 V | 4.8 V | 91 nC | + 175 C | 176 W | Enhancement | SCT4036KE | |||||
Mfr: SCT4045DRC15 TTI: SCT4045DRC15 ROHM Semiconductor Availability: 450In StockSiC MOSFETs TO247 750V 34A N-CH SIC | 450In Stock | Through Hole | TO-247-4 | 1 Channel | 750 V | 34 A | 59 mOhms | - 4 V, + 21 V | 4.8 V | 63 nC | + 175 C | 115 W | Enhancement | SCT4045DR | |||||
Mfr: SCT4013DRC15 TTI: SCT4013DRC15 ROHM Semiconductor Availability: 300In StockSiC MOSFETs TO247 750V 105A N-CH SIC | 300In Stock | Through Hole | TO-247-4 | 1 Channel | 750 V | 105 A | 16.9 mOhms | - 4 V, + 21 V | 4.8 V | 170 nC | + 175 C | 312 W | Enhancement | SCT4013DR | |||||
Mfr: SCT3040KRC14 TTI: SCT3040KRC14 ROHM Semiconductor Availability: 240In StockSiC MOSFETs TO247 1.2KV 55A N-CH SIC | 240In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 55 A | 40 mOhms | - 4 V, + 22 V | 5.6 V | 107 nC | - 55 C | + 175 C | 262 W | Enhancement | SCT3040KR | ||||
Mfr: SCT3080KRC14 TTI: SCT3080KRC14 ROHM Semiconductor Availability: 240In StockSiC MOSFETs TO247 1.2KV 31A N-CH SIC | 240In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 31 A | 80 mOhms | - 4 V, + 22 V | 5.6 V | 60 nC | - 55 C | + 175 C | 165 W | Enhancement | SCT3080KR | ||||
Mfr: SCT3017ALHRC11 TTI: SCT3017ALHRC11 ROHM Semiconductor Availability: 450In StockSiC MOSFETs 650V 118A 427W SIC 17mOhm TO-247N | 450In Stock | Through Hole | TO-247N-3 | 1 Channel | 650 V | 118 A | 22.1 mOhms | - 4 V, + 22 V | 5.6 V | 172 nC | - 55 C | + 175 C | 427 W | Enhancement | AEC-Q101 | SCT3017ALHR | |||
Mfr: SCT4026DEC11 TTI: SCT4026DEC11 ROHM Semiconductor Availability: 450In StockSiC MOSFETs TO247 750V 56A N-CH SIC | 450In Stock | Through Hole | TO-247N-3 | 1 Channel | 750 V | 56 A | 26 mOhms | - 4 V, + 21 V | 4.8 V | 94 nC | + 175 C | 176 W | Enhancement | SCT4026DE | |||||
Mfr: SCT3030AW7TL TTI: SCT3030AW7TL ROHM Semiconductor Availability: 1,000In StockSiC MOSFETs TO263 650V 70A N-CH SIC | 1,000In Stock | SMD/SMT | TO-263-7 | 1 Channel | 650 V | 70 A | 39 mOhms | - 4 V, + 22 V | 5.6 V | 104 nC | + 175 C | 267 W | Enhancement | SCT3030AW7 | |||||
Mfr: SCT3060ARC14 TTI: SCT3060ARC14 ROHM Semiconductor Availability: 240In StockSiC MOSFETs TO247 650V 39A N-CH SIC | 240In Stock | Through Hole | TO-247-4 | 1 Channel | 650 V | 39 A | 60 mOhms | - 4 V, + 22 V | 5.6 V | 58 nC | - 55 C | + 175 C | 165 W | Enhancement | SCT3060AR | ||||
Mfr: SCT4062KW7HRTL TTI: SCT4062KW7HRTL ROHM Semiconductor Availability: 1,000In StockSiC MOSFETs TO263 1.2KV 24A N-CH SIC | 1,000In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 24 A | 81 mOhms | - 4 V, + 21 V | 4.8 V | 64 nC | + 175 C | 93 W | Enhancement | AEC-Q101 | SCT4062KW7HR | ||||
Mfr: SCT3080KW7TL TTI: SCT3080KW7TL ROHM Semiconductor Availability: 1,000In StockSiC MOSFETs TO263 1.2KV 30A N-CH SIC | 1,000In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 30 A | 104 mOhms | - 4 V, + 22 V | 5.6 V | 60 nC | + 175 C | 159 W | Enhancement | SCT3080KW7 | |||||
Mfr: SCT3030ALHRC11 TTI: SCT3030ALHRC11 ROHM Semiconductor Availability: 450In StockSiC MOSFETs 650V 70A 262W SIC 30mOhm TO-247N | 450In Stock | Through Hole | TO-247-3 | 1 Channel | 650 V | 70 A | 39 mOhms | - 4 V, + 22 V | 5.6 V | 104 nC | - 55 C | + 175 C | 262 W | Enhancement | AEC-Q101 | SCT3030ALHR |