ROHM Semiconductor - RF Bipolar Transistors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Transistor Type | Technology | Transistor Polarity | Operating Frequency | DC Collector/Base Gain hfe Min | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Continuous Collector Current | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IMT4FRAT108 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Bipolar Transistors | Not Available Online | Bipolar | Si | PNP/PNP | 140 MHz | 180 at - 6 V, - 2 mA | - 120 V | - 5 V | - 50 mA | + 150 C | Dual | SMD/SMT | SOT-457-6 | IMT4FRA | ||||||
Mfr: IMX8FRAT108 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Bipolar Transistors | Not Available Online | Bipolar | Si | NPN/NPN | 140 MHz | 180 at 6 V, 2 mA | 120 V | 5 V | 50 mA | + 150 C | Dual | SMD/SMT | SOT-457-6 | IMX8FRA | ||||||
Not Available Online | Bipolar | Si | NPN/NPN | 120 | 50 V | 150 mA | + 150 C | Dual | SMD/SMT | SOT-457-6 | IMX2FRAT110 | |||||||||
Mfr: IMX1FRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Bipolar Transistors | Not Available Online | Bipolar | Si | NPN/NPN | 120 | 50 V | 150 mA | + 150 C | Dual | SMD/SMT | SOT-457-6 | IMX1FRA | ||||||||
Mfr: IMX2FRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Bipolar Transistors | Not Available Online | IMX2FRA | ||||||||||||||||||
Not Available Online | Bipolar | Si | PNP/PNP | 120 | - 50 V | - 150 mA | Dual | SMD/SMT | SOT-457-6 | IMT3AFRAT110 | ||||||||||
Mfr: IMT3AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Bipolar Transistors | Not Available Online | IMT3AFRA | ||||||||||||||||||
Not Available Online | Bipolar | Si | PNP/PNP | 180 | - 50 V | - 150 mA | Dual | SMD/SMT | SOT-457-6 | IMT2AFRAT110 | ||||||||||
Mfr: IMT2AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Bipolar Transistors | Not Available Online | IMT2AFRA | ||||||||||||||||||
Not Available Online | Bipolar | Si | NPN/NPN | 120 | 50 V | 150 mA | + 150 C | Dual | SMD/SMT | SOT-457-6 | IMX1FRAT110 |