• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,190 Results
2,190 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: R6055VNXC7G
TTI: R6055VNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 165A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
23 A
71 mOhms
30 V
6.5 V
80 nC
- 55 C
+ 150 C
100 W
Enhancement
Tube
R6055VNX
Datasheet
Mfr: RQ3P120BLFRATCB
TTI: RQ3P120BLFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT N CHAN 100V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
100 V
12 A
62 mOhms
20 V
4 V
6.8 nC
- 55 C
+ 150 C
40 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RS6R085CHTB1
TTI: RS6R085CHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 N-CH 150V 85A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
150 V
85 A
13.9 mOhms
20 V
4 V
28 nC
- 55 C
+ 175 C
166 W
Enhancement
Reel
Datasheet
Mfr: RH6P040BHTB1
TTI: RH6P040BHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 100V 40A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
100 V
40 A
15.6 mOhms
20 V
4 V
16.7 nC
- 55 C
+ 150 C
59 W
Enhancement
Reel
RH6P040BH
Datasheet
Mfr: UT6ME5TCR
TTI: UT6ME5TCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN 100V 2A DUAL CH

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8D
N-Channel, P-Channel
2 Channel
100 V
1 A, 2 A
207 mOhms, 840 mOhms
20 V
2.5 V
2.8 nC, 6.7 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: R8003KNXC7G
TTI: R8003KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 800V 3A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
800 V
3 A
1.8 Ohms
20 V
4.5 V
11.5 nC
- 55 C
+ 150 C
36 W
Enhancement
Tube
R8003KNX
Datasheet
Mfr: AG508EGD3HRBTL
TTI: AG508EGD3HRBTL
ROHM Semiconductor
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs TO252 P CHAN 40V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
40 V
40 A
24 mOhms
- 20 V, 5 V
2.5 V
27.6 nC
- 55 C
+ 175 C
53 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RQ6E055BNTCR
TTI: RQ6E055BNTCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT23 N-CH 30V 5.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457-6
N-Channel
1 Channel
30 V
5.5 A
25 mOhms
20 V
2.5 V
8.6 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RQ6E055BN
Datasheet
Mfr: RH6R040CHTB1
TTI: RH6R040CHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 N-CH 150V 40A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
150 V
40 A
38 mOhms
20 V
4 V
11.3 nC
- 55 C
+ 175 C
93 W
Enhancement
Reel
Datasheet
Mfr: RS7P200BMTB1
TTI: RS7P200BMTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN 100V 200A N-CH

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8
N-Channel
1 Channel
100 V
200 A
4 mOhms
20 V
4 V
72 nC
- 55 C
+ 175 C
217 W
Enhancement
Reel
Datasheet
Mfr: UT6K3TCR1
TTI: UT6K3TCR1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN2020 2NCH 30V 5.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8D
N-Channel
2 Channel
30 V
5.5 A
42 mOhms
12 V
1.5 V
4 nC
+ 150 C
2 W
Enhancement
Reel
UT6K3
Datasheet
Mfr: EM6K31T2R
TTI: EM6K31T2R
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TRANS MOSFET NCH 60V 0.25A 6PIN

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
N-Channel
2 Channel
60 V
250 mA
2.4 Ohms
20 V
2.3 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
EM6K31
Datasheet
Mfr: RHK003N06FRAT146
TTI: RHK003N06FRAT146
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT346 N-CH 60V .3A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
N-Channel
1 Channel
60 V
300 mA
1 Ohms
20 V
1 V
3 nC
- 55 C
+ 150 C
200 mW
Enhancement
AEC-Q101
Reel
RHK003N06FRA
Datasheet
Mfr: R6006PND3FRATL
TTI: R6006PND3FRATL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 600V 6A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
600 V
6 A
1.2 Ohms
30 V
4.5 V
15 nC
- 55 C
+ 150 C
87 W
Enhancement
Reel
R6006PND3FRA
Datasheet
Mfr: QS8M51HZGTR
TTI: QS8M51HZGTR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TSMT8 100V 1.5A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSMT-8
N-Channel, P-Channel
2 Channel
100 V
1.5 A, 2 A
325 mOhms, 470 mOhms
20 V
2.5 V
4.7 nC, 17 nC
- 55 C
+ 150 C
1.5 W
Enhancement
AEC-Q101
Reel
QS8M51HZG
Datasheet
Mfr: RQ7L055BGTCR
TTI: RQ7L055BGTCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TSMT8 N-CH 60V 5.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSMT-8
N-Channel
1 Channel
60 V
5.5 A
29 mOhms
20 V
2.5 V
7.6 nC
+ 150 C
1.5 W
Enhancement
Reel
RQ7L055BG
Datasheet
Mfr: RS6R035BHTB1
TTI: RS6R035BHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 150V 35A N CHAN

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
150 V
35 A
41 mOhms
20 V
4 V
25 nC
- 55 C
+ 150 C
73 W
Enhancement
Reel
RS6R035BH
Datasheet
Mfr: RH6R025BHTB1
TTI: RH6R025BHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 150V 25A N-CH

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
150 V
25 A
60 mOhms
20 V
4 V
16.7 nC
- 55 C
+ 150 C
59 W
Enhancement
Reel
RH6R025BH
Datasheet
Mfr: R6049YNZ4C13
TTI: R6049YNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 600V 49A, TO-247G, Power MOSFET: R6049YNZ4 is a power MOSFET with low on - resistance, suitable for switching.

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247G-3
N-Channel
1 Channel
600 V
49 A
82 mOhms
30 V
6 V
65 nC
- 55 C
+ 150 C
448 W
Enhancement
Tube
Datasheet
Mfr: RXL035N03TCR
TTI: RXL035N03TCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT363 N-CH 30V 3.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
N-Channel
1 Channel
30 V
3.5 A
50 mOhms
20 V
2.5 V
3.3 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RXL035N03
Datasheet
Mfr: RXH100N03TB1
TTI: RXH100N03TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 N-CH 30V 10A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
30 V
10 A
13 mOhms
20 V
2.5 V
11 nC
+ 150 C
2 W
Enhancement
Reel
RXH100N03
Datasheet
Mfr: R5205PND3FRATL
TTI: R5205PND3FRATL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 525V 5A N-CH

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
525 V
5 A
1.6 Ohms
30 V
4.5 V
10.8 nC
- 55 C
+ 150 C
65 W
Enhancement
Reel
R5205PND3FRA
Datasheet
Mfr: HP8MC5TB1
TTI: HP8MC5TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 60V 12A, Dual Nch+Pch, HSOP8, Power MOSFET: HP8MC5 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel, P-Channel
2 Channel
60 V
12 A
90 mOhms, 96 mOhms
20 V
2.5 V
3.1 nC, 17.3 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
Datasheet
Mfr: RQ5E040TNTL
TTI: RQ5E040TNTL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT346 N-CH 30V 4A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
N-Channel
1 Channel
30 V
4 A
48 mOhms
12 V
1.5 V
5.9 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5E040TN
Datasheet
Mfr: R6014YNX3C16
TTI: R6014YNX3C16
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 42A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
600 V
42 A
260 mOhms
30 V
6 V
20 nC
- 55 C
+ 150 C
132 W
Enhancement
Tube
  • ...
  • 8
  • 9
  • 10